Same Sky Audiokomponenten
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Resonant Frequency - (Hz) | Frequency Range - (Hz) | Sensitivity - (dB) | Maximum Resonant Frequency - (Hz) | Sound Pressure - (dBA) | Minimum S/N Ratio - (dB) | Minimum Sound Pressure - (dBA) | Maximum Impedance - (Ohm) | Impedance - (Ohm) | Rated Input Power - (W) | Maximum Current Consumption - (mA) | Minimum Operating Supply Voltage | Maximum Input Power - (W) | Maximum Supply Current - (mA) | Maximum Operating Supply Voltage | Magnet Material | Directivity | Termination Method | Shape | Cone Material | Product Weight - (g) | IP Rating | Housing Material | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CPT-2475-92T
Audio Buzzer Piezo 1Vp-p 30Vp-p 8mA 10Vp-p 92dB Through Hole Pin Carton
|
|
CUI Devices | Audioanzeigen und -alarme | Buzzer | Piezo | 4000(Typ) | 92dB | 8 | Pin | 3 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
CPT-2305-90PM
Audio Buzzer Piezo 3Vp-p 30Vp-p 5mA 12Vp-p 90dB Panel Mount Wire Lead Carton
|
|
CUI Devices | Audioanzeigen und -alarme | Buzzer | Piezo | 4000(Typ) | 90dB | 5 | Wire Lead | 2 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
CPT-3529-L100
Audio Piezo Element Piezo 30Vp-p 2400Hz to 3400Hz Through Hole Wire Lead Carton
|
|
CUI Devices | Audioanzeigen und -alarme | Piezo | 2400 to 3400 | 3400 | Wire Lead | 4 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
CPT-3055-90PM
Audio Buzzer Piezo 1Vp-p 30Vp-p 15mA 12Vp-p 80dB Panel Mount Wire Lead Carton
|
|
CUI Devices | Audioanzeigen und -alarme | Buzzer | Piezo | 2500(Typ) | 80dB | 15 | Wire Lead | 3.5 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
GC0351N
Speakers Neodymium Iron Boron 650Hz 1.5W 82dBA 8Ohm Rectangular Solder Pad
|
|
CUI Devices | Lautsprecher | Magnet | 650 | 650 to 20000 | 82 | 8 | 1 | 1.5 | Neodymium Iron Boron | Solder Pad | Rectangular | Cloth | No | No | No | No | EAR99 | No | |||||||||||||||||||
GC0351P
Speakers Neodymium Iron Boron 550Hz 2W 80dBA 8Ohm Rectangular Solder Pad
|
|
CUI Devices | Lautsprecher | Magnet | 550 | 550 to 13000 | 80 | 8 | 1 | 2 | Solder Lug | Rectangular | Cloth | No | No | No | No | EAR99 | No | ||||||||||||||||||||
CMEJ-0415-42-P
Mic Omni-Directional 2200Ohm -42dB 2V Round Pin
|
|
CUI Devices | Mikrofone | Electret Condenser | 100 to 10000 | -42 | 60(Typ) | 2200 | 0.5 | Omni-Directional | Pin | Round | 0.08 | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
CMEJ-0415-42-LP
Mic Omni-Directional 2200Ohm -42dB 2V Round Pin
|
|
CUI Devices | Mikrofone | Electret Condenser | 100 to 10000 | -42 | 60(Typ) | 2200 | 0.5 | Omni-Directional | Pin | Round | 0.08 | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
CMT-1203-SMT-TR
Audio Buzzer Piezo 25Vp-p 5mA 81dB Surface Mount Solder Pad T/R
|
|
CUI Devices | Audioanzeigen und -alarme | Buzzer | Piezo | 4000(Typ) | 81dB | 5 | Solder Pad | 0.5 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
CMT-7525-80-SMT-TR
Audio Buzzer Magnetic 2.5Vo-p 4.5Vo-p 100mA 3.6Vo-p 80dB Surface Mount Solder Pad T/R
|
|
CUI Devices | Audioanzeigen und -alarme | Buzzer | Magnetic | 2730(Typ) | 80dB | 100 | Solder Pad | 0.5 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
CMT-6736-80T
Audio Buzzer Magnetic 1Vo-p 3Vo-p 80mA 1.5Vo-p 75dB Through Hole Pin Box
|
|
CUI Devices | Audioanzeigen und -alarme | Buzzer | Magnetic | 3000(Typ) | 75dB | 80 | Pin | 1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
CPT-2207-95-SMT-TR
Audio Buzzer Piezo 30Vp-p 12mA 12Vp-p 95dB 16800Hz to 31200Hz Surface Mount Solder Pad T/R
|
|
CUI Devices | Audioanzeigen und -alarme | Buzzer | Piezo | 16800 to 31200 | 31200 | 95dB | 12 | Solder Pad | 2.8 | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
CPT-2064-L100
Audio Piezo Element Piezo 30Vp-p 5900Hz to 6900Hz Through Hole Wire Lead Carton
|
|
CUI Devices | Audioanzeigen und -alarme | Piezo | 5900 to 6900 | 6900 | Wire Lead | 0.5 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
CPT-2065-L100
Audio Piezo Element Piezo 30Vp-p 6000Hz to 7000Hz Through Hole Wire Lead Carton
|
|
CUI Devices | Audioanzeigen und -alarme | Piezo | 6000 to 7000 | 7000 | Wire Lead | 0.5 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
CST-931AP
Audio Buzzer Magnetic 2Vo-p 4Vo-p 80mA 3Vo-p 85dB Through Hole Pin Tray
|
|
CUI Devices | Audioanzeigen und -alarme | Buzzer | Magnetic | 2730(Typ) | 85dB | 80 | Pin | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
GF0573
Speakers Ferrite 450Hz 5W 92dBA 8Ohm Round Solder Pad
|
|
CUI Devices | Lautsprecher | Magnet | 450 | 450 to 21000 | 92 | 8 | 3 | 5 | Ferrite | Solder Pad | Round | Paper | No | No | No | No | EAR99 | No | |||||||||||||||||||
CMS-3646-18S
Speakers Neodymium Iron Boron 500Hz 1.5W 101dBA 8Ohm Round Spring Contact
|
|
CUI Devices | Lautsprecher | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
CMSM-2313-18
Speakers Neodymium Iron Boron 325Hz 1.5W 97dBA 8Ohm Round Pin
|
|
CUI Devices | Lautsprecher | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
CMT-1209-1290T
Magnetic Buzzer Transducer
|
|
CUI Devices | Audioanzeigen und -alarme | EAR99 | |||||||||||||||||||||||||||||||||||
CMT-1209-590T
Magnetic Buzzer Transducer
|
|
CUI Devices | Audioanzeigen und -alarme | EAR99 | |||||||||||||||||||||||||||||||||||
CMT-1209H-590T
Magnetic Buzzer Transducer
|
|
CUI Devices | Audioanzeigen und -alarme | EAR99 | |||||||||||||||||||||||||||||||||||
CMT-1612-590T
Magnetic Buzzer Transducer
|
|
CUI Devices | Audioanzeigen und -alarme | EAR99 | |||||||||||||||||||||||||||||||||||
CPIM-4410-80Y
44 mm, 5 Vdc, 90 dB, Through Hole, Oxygen Tone, Driving Circuit, Piezo Audio Indicator Buzzer
|
|
CUI Devices | Audioanzeigen und -alarme | No | EAR99 | ||||||||||||||||||||||||||||||||||
CMS-3495-0550S
Speakers Neodymium Iron Boron 600Hz 1W 84dBA 50Ohm Round Spring Contact
|
|
CUI Devices | Lautsprecher | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
CPIM-4410-80V
44 mm, 5 Vdc, 90 dB, Through Hole, Ventilation Tone, Driving Circuit, Piezo Audio Indicator Buzzer
|
|
CUI Devices | Audioanzeigen und -alarme | No | EAR99 |