CUI Inc Externe Netzteile
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Output Connector Polarity | Adapter Color | Power Indicator | Ripple & Noise | Protection | Packaging | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SDM50-5-UDW-P5
Plug-In Adapter Single-OUT 5V 9A 45W Box
|
Von 25,525 € bis 27,8776 €
pro Stück
|
CUI Inc | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 5 | 9 | 45 | 4000VAC(Typ) | 1%(Typ) | 5%(Typ) | 160(Max)@230VAC | 2@100VAC | 47 to 63 | 8.3(Min) | IEC 320-C14 | Center Positive | White | Yes | 100mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||
SDM50-5-UDW-P5R
Plug-In Adapter Single-OUT 5V 9A 45W Box
|
Von 25,525 € bis 27,8776 €
pro Stück
|
CUI Inc | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 5 | 9 | 45 | 4000VAC(Typ) | 1%(Typ) | 5%(Typ) | 160(Max)@230VAC | 2@100VAC | 47 to 63 | 8.3(Min) | IEC 320-C14 | Center Positive | White | Yes | 100mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||
SDM50-5-UD-P5R
Plug-In Adapter Single-OUT 5V 9A 45W Box
|
Von 26,0026 € bis 27,8865 €
pro Stück
|
CUI Inc | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 5 | 9 | 45 | 4000VAC(Typ) | 1%(Typ) | 5%(Typ) | 160(Max)@230VAC | 2@100VAC | 47 to 63 | 8.3(Min) | IEC 320-C14 | Center Positive | Black | Yes | 100mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||
SDI300G-12-U2-P219
Plug-In Adapter Single-OUT 12V 24A 288W Box
|
Von 180,4173 € bis 197,5047 €
pro Stück
|
CUI Inc | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 12 | 24 | 288 | 3000VAC(Typ) | 150(Max)@240VAC | 3.5 | 50 to 60 | IEC 320-C14 | Black | No | 120mV(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | Box | No | EAR99 | No | No | ||||||||||||
SDI300G-48-U2-P219
Plug-In Adapter Single-OUT 48V 6.25A 300W Box
|
158,9342 €
pro Stück
|
CUI Inc | Externer steckbarer Adapter | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
SDI300G-24-U2-P219
Plug-In Adapter Single-OUT 24V 12.5A 300W Box
|
Von 169,3264 € bis 185,3614 €
pro Stück
|
CUI Inc | Externer steckbarer Adapter | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
SDI300G-24-UC-P219
Plug-In Adapter Single-OUT 24V 12.5A 300W Box
|
Von 168,893 € bis 184,8838 €
pro Stück
|
CUI Inc | Externer steckbarer Adapter | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
SDM50-18-UD-P6R
Plug-In Adapter Single-OUT 18V 3.15A 57W Box
|
Von 21,1028 € bis 22,6329 €
pro Stück
|
CUI Inc | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 18 | 3.15 | 57 | 4000VAC(Typ) | 1%(Typ) | 5%(Typ) | 160(Max)@230VAC | 2@100VAC | 47 to 63 | 8.3(Min) | IEC 320-C14 | Center Positive | Black | Yes | 270mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||
SDM50-18-UDW-P5
Plug-In Adapter Single-OUT 18V 3.15A 57W Box
|
Von 20,8375 € bis 22,7655 €
pro Stück
|
CUI Inc | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 18 | 3.15 | 57 | 4000VAC(Typ) | 1%(Typ) | 5%(Typ) | 160(Max)@230VAC | 2@100VAC | 47 to 63 | 8.3(Min) | IEC 320-C14 | Center Positive | White | Yes | 270mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||
SDM50-24-UDW-P6
Plug-In Adapter Single-OUT 24V 2.08A 50W Box
|
Von 18,4406 € bis 20,1476 €
pro Stück
|
CUI Inc | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 2.08 | 50 | 1800VAC(Typ) | 1%(Typ) | 5%(Typ) | 160(Max)@230VAC | 2@100VAC | 47 to 63 | 8.3(Min) | IEC 320-C14 | Center Positive | White | Yes | 360mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||
SDI300G-24-U-P219
Plug-In Adapter Single-OUT 24V 12.5A 300W Box
|
151,0892 €
pro Stück
|
CUI Inc | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 85 to 264 | Fixed | 24 | 12.5 | 300 | 3000VAC(Typ) | 150(Max)@240VAC | 3.5 | 50 to 60 | IEC 320-C14 | Black | No | 240mV(Max) | Over Current|Over Temperature|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||||||
SDI300G-15-U2-P219
Plug-In Adapter Single-OUT 15V 20A 300W Box
|
Von 180,4173 € bis 197,5047 €
pro Stück
|
CUI Inc | Externer steckbarer Adapter | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
SDM50-15-UDW-P6
Plug-In Adapter Single-OUT 15V 3.33A 50W Box
|
Von 19,9088 € bis 21,7484 €
pro Stück
|
CUI Inc | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 15 | 3.33 | 50 | 1800VAC(Typ) | 1%(Typ) | 5%(Typ) | 160(Max)@230VAC | 2@100VAC | 47 to 63 | 8.3(Min) | IEC 320-C14 | Center Positive | White | Yes | 225mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||
SDM50-48-UDW-P5R
Plug-In Adapter Single-OUT 48V 1.04A 50W Box
|
Von 19,1039 € bis 20,8728 €
pro Stück
|
CUI Inc | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 48 | 1.04 | 50 | 4000VAC(Typ) | 1%(Typ) | 5%(Typ) | 160(Max)@230VAC | 2@100VAC | 47 to 63 | 8.3(Min) | IEC 320-C14 | Center Positive | White | Yes | 720mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||
SDM50-48-UD-P6R
Plug-In Adapter Single-OUT 48V 1.04A 50W Box
|
Von 19,2808 € bis 20,6871 €
pro Stück
|
CUI Inc | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 48 | 1.04 | 50 | 4000VAC(Typ) | 1%(Typ) | 5%(Typ) | 160(Max)@230VAC | 2@100VAC | 47 to 63 | 8.3(Min) | IEC 320-C14 | Center Positive | Black | Yes | 720mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||
SDM50-24-UDW-P5R
Plug-In Adapter Single-OUT 24V 2.08A 50W Box
|
Von 18,4406 € bis 20,1476 €
pro Stück
|
CUI Inc | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 2.08 | 50 | 1800VAC(Typ) | 1%(Typ) | 5%(Typ) | 160(Max)@230VAC | 2@100VAC | 47 to 63 | 8.3(Min) | IEC 320-C14 | Center Positive | White | Yes | 360mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||
SDM50-12-UDW-P6
Plug-In Adapter Single-OUT 12V 4.16A 50W Box
|
Von 19,9088 € bis 21,7484 €
pro Stück
|
CUI Inc | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 4.16 | 50 | 4000VAC(Typ) | 1%(Typ) | 5%(Typ) | 160(Max)@230VAC | 2@100VAC | 47 to 63 | 10(Min) | IEC 320-C14 | Center Positive | White | Yes | 240mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||
SDM50-12-UD-P5R
Plug-In Adapter Single-OUT 12V 4.16A 50W Box
|
Von 20,1211 € bis 21,5892 €
pro Stück
|
CUI Inc | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 4.16 | 50 | 4000VAC(Typ) | 1%(Typ) | 5%(Typ) | 160(Max)@230VAC | 2@100VAC | 47 to 63 | 10(Min) | IEC 320-C14 | Center Positive | Black | Yes | 240mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||
SWM6-9-NH-P7
6 Watt AC/DC Power Adapter
|
|
CUI Inc | Externer steckbarer Adapter | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
SWI10B-5-NW-I38 Plug-In Adapter Single-OUT 5V 2A 10W Box |
Von 6,0452 € bis 6,6156 €
pro Stück
|
CUI Inc | Externer steckbarer Adapter | Regulated | WallMount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 2 | 10 | 3000VAC(Typ) | 0.3 | 47 to 63 | 5(Min) | North America | White | No | 300mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | |||||||||
SDI160G-19-UC-P51
Plug-In Adapter Single-OUT 19V 8.4A 160W Box
|
Von 97,1383 € bis 108,1053 €
pro Stück
|
CUI Inc | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 19 | 8.4 | 160 | 3000VAC | 100(Max)@230VAC | 2.2 | 47 to 63 | 90(Typ) | North America | Black | No | 190mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | ||||||||
SDI36-12-UD-P5R
Plug-In Adapter Single-OUT 12V 3A 36W Box
|
Von 14,9648 € bis 16,5037 €
pro Stück
|
CUI Inc | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 3 | 36 | 3000VAC(Typ) | 70(Max)@230VAC | 1 | 47 to 63 | IEC 320-C8 | Center Positive | Black | Yes | 120mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | ||||||||
SDI160G-56-U2-P51
Plug-In Adapter Single-OUT 56V 2.86A 160W Box
|
Von 97,1383 € bis 108,1053 €
pro Stück
|
CUI Inc | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 56 | 2.86 | 160 | 3000VAC | 100(Max)@230VAC | 2.2 | 47 to 63 | 90(Typ) | EU | Black | No | 560mV(Max) | Over Current|Over Voltage|Short Circuit | Box | No | No | No | No | EAR99 | No | No | ||||||||
SWM6-12-NV-P6R Plug-In Adapter Single-OUT 12V 0.5A 6W |
Von 6,8871 € bis 7,5239 €
pro Stück
|
CUI Inc | Externer steckbarer Adapter | Regulated | WallMount | AC/DC | 1 | 90 to 264 | Fixed | 12 | 0.5 | 6 | 4000VAC(Typ) | 1%(Typ) | 5%(Typ) | 60(Max)@230VAC | 0.3@230VAC|0.6@115VAC | 47 to 63 | 8.3(Min) | North America | Center Positive | Black | No | 240mV(Max) | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | |||||||
SDI18-12-UD2-P5 Plug-In Adapter Single-OUT 12V 1.6A 19.2W |
Von 15,4335 € bis 17,0167 €
pro Stück
|
CUI Inc | Externer steckbarer Adapter | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 1.6 | 19.2 | 3000VAC(Typ) | 60(Max)@230VAC | 0.48 | 47 to 63 | 10(Min) | IEC 320-C8 | Center Positive | Black | No | 120mV(Max) | Over Current|Over Voltage|Short Circuit | No | No | No | No | No | EAR99 | No |