Delta Electronics Gebläse und Lüfter
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PFB0612EE-E
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 77.31CFM 68.6dB 60 X 60 X 38mm Box
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 3.5 | 25500 | 77.31 | 7.31inH2O | 68.6 | Ball | Square | 60 X 60 X 38 | Axial | 135 | 60 | 38 | 60 | Box | Plastic | No | No | No | No | EAR99 | No | ||||||||
ASB0312LA-CF00
DC Fan Axial Sleeve Bearing 12V 7V to 13.8V 3.21CFM 21dB 30 X 30 X 10mm Sensor
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.05 | 8000 | 3.21 | 0.131inH2O | 21 | Sleeve | Square | 30 X 30 X 10 | Axial | 7.4 | 30 | 10 | 30 | Plastic | No | No | No | No | EAR99 | No | |||||||||
GFM0812DUB7S
DC Fan Axial Ball Bearing 12V 10.8V to 12.6V 190.63CFM 82.5dB 80 X 80 X 86mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 9 | 13200|13800 | 190.63 | 5.749inH2O | 82.5 | Ball | Square | 80 X 80 X 86 | Axial | 80 | 86 | 80 | No | No | No | No | EAR99 | No | |||||||||||
AFB0824SH-R00
DC Fan Axial Ball Bearing 24V 14V to 26V 46.62CFM 40dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.16 | 4000 | 46.62 | 0.267inH2O | 40 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 80 | 25.4 | 80 | Plastic | No | No | No | No | EAR99 | No | |||||||||
BFB03505HA-CF00 DC Fan |
|
Delta Electronics | Gebläse und Lüfter | No | EAR99 | ||||||||||||||||||||||||||||
FFB0812XHXHC DC Fan Axial Ball Bearing 12V 7V to 15V 92.69CFM 59dB 80 X 80 X 25.4mm PWM |
|
Delta Electronics | Gebläse und Lüfter | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||
AFB0405HHA-A
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 8.15CFM 31.5dB 40 X 40 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.09 | 7000 | 8.15 | 0.19inH2O | 31.5 | Ball | Square | 40 X 40 X 10 | Axial | 40 | 10 | 40 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0405LA-A
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 4.39CFM 16dB 40 X 40 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.03 | 4000 | 4.39 | 0.068inH2O | 16 | Ball | Square | 40 X 40 X 10 | Axial | 40 | 10 | 40 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0412SHB
DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.83CFM 41.5dB 40 X 40 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.25 | 11000 | 14.83 | 0.601inH2O | 41.5 | Ball | Square | 40 X 40 X 15 | Axial | 40 | 15 | 40 | Plastic | No | No | No | No | No | EAR99 | ||||||||||
AFB0412MA-A
DC Fan Axial Ball Bearing 12V 7V to 13.8V 5.67CFM 21.5dB 40 X 40 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.03 | 5000 | 5.67 | 0.104inH2O | 21.5 | Ball | Square | 40 X 40 X 10 | Axial | 40 | 10 | 40 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0512HHB-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 16.24CFM 36dB 50 X 50 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.13 | 6400 | 16.24 | 0.315inH2O | 36 | Ball | Square | 50 X 50 X 15 | Axial | 32 | 50 | 15 | 50 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | |||||||
AFB0524HHB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 16.24CFM 36dB 50 X 50 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.08 | 6400 | 16.24 | 0.315inH2O | 36 | Ball | Square | 50 X 50 X 15 | Axial | 50 | 15 | 50 | Plastic | No | No | No | No | No | EAR99 | ||||||||||
AFB0524HHB-F00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 16.24CFM 36dB 50 X 50 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.08 | 6400 | 16.24 | 0.315inH2O | 36 | Ball | Square | 50 X 50 X 15 | Axial | 32 | 50 | 15 | 50 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB0612EH-A
DC Fan Axial Ball Bearing 12V 4V to 13.8V 38.35CFM 46.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.38 | 6800 | 38.35 | 0.544inH2O | 46.5 | Ball | Square | 60 X 60 X 25.4 | Axial | 80 | 60 | 25.4 | 60 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | |||||||
AFB0612DH-TZUT
DC Fan Ball Bearing 12V 0.84A 10.08W 9000RPM 50.4CFM 55dB Flange Mount
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.84 | 9000 | 50.4 | 0.926inH2O | 55 | Ball | Square | 60 X 60 X 25.4 | Axial | 60 | 25.4 | 60 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
AFB0605HC-F00
DC Fan Axial Ball Bearing
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
AFB0612SH-ABF00
DC Fan Axial Ball Bearing 12V 4V to 13.8V 34.15CFM 44.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.27 | 6000 | 34.15 | 0.422inH2O | 44.5 | Ball | Square | 60 X 60 X 25.4 | Axial | 80 | 60 | 25.4 | 60 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
AFB0612SH-AF00
DC Fan Axial Ball Bearing 12V 4V to 13.8V 34.15CFM 44.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.27 | 6000 | 34.15 | 0.422inH2O | 44.5 | Ball | Square | 60 X 60 X 25.4 | Axial | 60 | 25.4 | 60 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0612SH-A
DC Fan Axial Ball Bearing 12V 4V to 13.8V 34.15CFM 44.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.27 | 6000 | 34.15 | 0.422inH2O | 44.5 | Ball | Square | 60 X 60 X 25.4 | Axial | 60 | 25.4 | 60 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0512MB
DC Fan Axial Ball Bearing 12V 7V to 13.8V 12.36CFM 28dB 50 X 50 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.08 | 4800 | 12.36 | 0.181inH2O | 28 | Ball | Square | 50 X 50 X 15 | Axial | 50 | 15 | 50 | Plastic | No | No | No | No | No | EAR99 | ||||||||||
AFB0612HHD
DC Fan Axial Ball Bearing 12V 7V to 13.8V 18.36CFM 31dB 60 X 60 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.15 | 4400 | 18.36 | 0.229inH2O | 31 | Ball | Square | 60 X 60 X 20 | Axial | 60 | 20 | 60 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AFB0612HHE-T500
DC Fan Ball Bearing 12V 0.68A 8.16W 8000RPM 46.17CFM 50dB Flange Mount
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.68 | 8000 | 46.17 | 0.793inH2O | 50 | Ball | Square | 60 X 60 X 38 | 117 | 60 | 38 | 60 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AFB0612L-A
DC Fan Axial Ball Bearing 12V 4V to 13.8V 16.81CFM 26.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.08 | 3100 | 16.81 | 0.113inH2O | 26.5 | Ball | Square | 60 X 60 X 25.4 | Axial | 60 | 25.4 | 60 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0624EH-SP50
DC Fan Axial Ball Bearing 24V 38.35CFM 46.5db 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.24 | 6800 | 38.35 | 0.544inH2O | 46.5 | Ball | Square | 60 X 60 X 25.4 | Axial | 80 | 60 | 25.4 | 60 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB0624H-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 23.38CFM 34dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.09 | 4250 | 23.38 | 0.211inH2O | 34 | Ball | Square | 60 X 60 X 25.4 | Axial | 60 | 25.4 | 60 | Plastic | No | No | No | No | No | EAR99 |