Delta Electronics Gebläse und Lüfter
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AFB0624HB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 15.36CFM 32dB 60 X 60 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.08 | 4000 | 15.36 | 0.155inH2O | 32 | Ball | Square | 60 X 60 X 15 | Axial | 60 | 15 | 60 | Plastic | No | No | No | No | EAR99 | Yes | Yes | |||||||||
AFB0624HH-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 27.55CFM 40dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.11 | 5000 | 27.55 | 0.294inH2O | 40 | Ball | Square | 60 X 60 X 25.4 | Axial | 60 | 25.4 | 60 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0624HH-AR00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 27.55CFM 40dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.11 | 5000 | 27.55 | 0.294inH2O | 40 | Ball | Square | 60 X 60 X 25.4 | Axial | 60 | 25.4 | 60 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0624VH-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 30.48CFM 42.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.14 | 5500 | 30.48 | 0.345inH2O | 42.5 | Ball | Square | 60 X 60 X 25.4 | Axial | 60 | 25.4 | 60 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0624SH-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 34.15CFM 44.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.17 | 6000 | 34.15 | 0.422inH2O | 44.5 | Ball | Square | 60 X 60 X 25.4 | Axial | 60 | 25.4 | 60 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0624VHC-F00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 27.72CFM 38dB 60 X 60 X 13mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.12 | 5400 | 27.72 | 0.252inH2O | 38 | Ball | Square | 60 X 60 X 13 | Axial | 33.5 | 60 | 13 | 60 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB0712HHB-F00
DC Fan Axial Ball Bearing 12V 4V to 13.8V 37.54CFM 38.5dB 70 X 70 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.26 | 4300 | 37.54 | 0.21inH2O | 38.5 | Ball | Square | 70 X 70 X 15 | Axial | 70 | 15 | 70 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0805H
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 35.31CFM 31dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.43 | 3000 | 35.31 | 0.159inH2O | 31 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 25.4 | 80 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0724VH-AF00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 51.97CFM 47.5dB 70 X 70 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.27 | 5500 | 51.97 | 0.433inH2O | 47.5 | Ball | Square | 70 X 70 X 25.4 | Axial | 90 | 70 | 25.4 | 70 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB0812SH-TP12
DC Fan Axial Ball Bearing 12V 10V to 13.2V 55.59CFM 46dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.3 | 4500 | 55.59 | 0.38inH2O | 46 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 80 | 25.4 | 80 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
AFB0812VH
DC Fan Axial Ball Bearing 12V 7V to 13.8V 42.02CFM 38dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.26 | 3600 | 42.02 | 0.217inH2O | 38 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 25.4 | 80 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0812VHB-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 39.2CFM 39.5dB 80 X 80 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.19 | 3700 | 39.2 | 0.188inH2O | 39.5 | Ball | Square | 80 X 80 X 15 | Axial | 80 | 15 | 80 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AFB0812HH
DC Fan Axial Ball Bearing 12V 7V to 13.8V 37.43CFM 34dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.2 | 3250 | 37.43 | 0.181inH2O | 34 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 80 | 25.4 | 80 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | |||||||
AFB0812L
DC Fan Axial Ball Bearing 12V 7V to 13.8V 27.9CFM 25dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.09 | 2400 | 27.9 | 0.102inH2O | 25 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 25.4 | 80 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0812HHB
DC Fan Axial Ball Bearing 12V 7V to 13.8V 35.67CFM 37dB 80 X 80 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.16 | 3400 | 35.67 | 0.159inH2O | 37 | Ball | Square | 80 X 80 X 15 | Axial | 80 | 15 | 80 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AFB0912HH-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 57.92CFM 38dB 92 X 92 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.25 | 3200 | 57.92 | 0.221inH2O | 38 | Ball | Square | 92 X 92 X 25.4 | Axial | 92 | 25.4 | 92 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0912HHB-F00 DC Fan Axial Ball Bearing 12V 5V to 12.6V 51.53CFM 41.5dB 92 X 92 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.31 | 3300 | 51.53 | 0.156inH2O | 41.5 | Ball | Square | 92 X 92 X 15 | Axial | 92 | 15 | 92 | Plastic | No | No | No | No | EAR99 | |||||||||||
AFB0912H-TA50
DC Fan Axial Ball Bearing 12V 5V to 13.8V 59.89CFM 37dB 92 X 92 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.21 | 2800 | 59.89 | 0.191inH2O | 37 | Ball | Square | 92 X 92 X 25.4 | Axial | 120 | 92 | 25.4 | 92 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB0912M
DC Fan Axial Ball Bearing 12V 7V to 13.8V 43.79CFM 30dB 92 X 92 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.11 | 2450 | 43.79 | 0.13inH2O | 30 | Ball | Square | 92 X 92 X 25.4 | Axial | 92 | 25.4 | 92 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0912LB
DC Fan Axial Ball Bearing 12V 5V to 13.8V 26.09CFM 25dB 92 X 92 X 15mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.1 | 1800 | 26.09 | 0.045inH2O | 25 | Ball | Square | 92 X 92 X 15 | Axial | 92 | 15 | 92 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AFB0912SH-TZUG
DC Fan Axial Ball Bearing 12V 5V to 12.6V 102.59CFM 53dB 92 X 92 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.75 | 4800 | 102.59 | 0.526inH2O | 53 | Ball | Square | 92 X 92 X 25.4 | Axial | 120 | 92 | 25.4 | 92 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB0912VH-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 67.8CFM 45dB 92 X 92 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.4 | 3800 | 67.8 | 0.302inH2O | 45 | Ball | Square | 92 X 92 X 25.4 | Axial | 92 | 25.4 | 92 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0912VH
DC Fan Axial Ball Bearing 12V 7V to 13.8V 67.8CFM 45dB 92 X 92 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.4 | 3800 | 67.8 | 0.302inH2O | 45 | Ball | Square | 92 X 92 X 25.4 | Axial | 92 | 25.4 | 92 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0912SH-AF00
DC Fan Axial Ball Bearing 12V 5V to 12.6V 102.59CFM 53dB 92 X 92 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.75 | 4800 | 102.59 | 0.526inH2O | 53 | Ball | Square | 92 X 92 X 25.4 | Axial | 92 | 25.4 | 92 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0912VH-A
DC Fan Axial Ball Bearing 12V 5V to 12.6V 81.47CFM 46dB 92 X 92 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.4 | 3800 | 81.47 | 0.345inH2O | 46 | Ball | Square | 92 X 92 X 25.4 | Axial | 92 | 25.4 | 92 | Plastic | No | No | No | No | No | EAR99 | No |