Delta Electronics Gebläse und Lüfter
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AFB0924H
DC Fan Axial Ball Bearing 24V 14V to 27.6V 51.21CFM 34dB 92 X 92 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.1 | 2850 | 51.21 | 0.177inH2O | 34 | Ball | Square | 92 X 92 X 25.4 | Axial | 92 | 25.4 | 92 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0924HD
DC Fan Axial Ball Bearing 24V 14V to 27.6V 54.6CFM 35dB 92 X 92 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.1 | 2700 | 54.6 | 0.138inH2O | 35 | Ball | Square | 92 X 92 X 20 | Axial | 92 | 20 | 92 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AFB0924H-F00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 51.21CFM 34dB 92 X 92 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.1 | 2850 | 51.21 | 0.177inH2O | 34 | Ball | Square | 92 X 92 X 25.4 | Axial | 92 | 25.4 | 92 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB0924HH-A DC Fan Axial Ball Bearing 24V 14V to 26.4V 72.74CFM 42.5dB 92 X 92 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.18 | 3300 | 72.74 | 0.262inH2O | 42.5 | Ball | Square | 92 X 92 X 25.4 | Axial | 120 | 92 | 25.4 | 92 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
AFB1212VH
DC Fan Axial Ball Bearing 12V 7V to 13.8V 103.75CFM 44.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.4 | 3100 | 103.75 | 0.371inH2O | 44.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 120 | 25.4 | 120 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB1212VHE
DC Fan Axial Ball Bearing 12V 4V to 13.2V 129.96CFM 48dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.6 | 3200 | 129.96 | 0.42inH2O | 48 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB1212HHE
DC Fan Axial Ball Bearing 12V 4V to 13.2V 120.07CFM 44dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.46 | 2900 | 120.07 | 0.354inH2O | 44 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
AFB1224HE
DC Fan Axial Ball Bearing 24V 7V to 27.6V 105.94CFM 41dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.24 | 2600 | 105.94 | 0.3inH2O | 41 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | No | EAR99 | ||||||||||
AFB1224HE-F00
DC Fan Axial Ball Bearing 24V 7V to 27.6V 105.94CFM 41dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.24 | 2600 | 105.94 | 0.3inH2O | 41 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AFB1224SHE-CR00
DC Fan Axial Ball Bearing 24V 14V to 28V 190.48CFM 55.5dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.62 | 4100 | 190.48 | 0.694inH2O | 55.5 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AFB1224M-F00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 73.84CFM 35.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.12 | 2200 | 73.84 | 0.203inH2O | 35.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 120 | 25.4 | 120 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB1224SHE-C
DC Fan Axial Ball Bearing 24V 14V to 28V 190.481CFM 55.5dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.62 | 4100 | 190.481 | 0.694inH2O | 55.5 | Ball | Square | 120 X 120 X 38 | Axial | 330 | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB1224SHE
DC Fan Axial Ball Bearing 24V 7V to 27.6V 151.85CFM 53dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.5 | 3700 | 151.85 | 0.571inH2O | 53 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
AFB1224EHE-EP DC Fan Ball Bearing 24V 0.85A 20.4W 4600RPM 212.573CFM 58.5dB Flange Mount |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.85 | 4600 | 212.573 | 0.844inH2O | 58.5 | Ball | Square | 120 X 120 X 38 | 120 | 38 | 120 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||||
AFB1224H
DC Fan Axial Ball Bearing 24V 14V to 27.6V 82.67CFM 38.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.14 | 2500 | 82.67 | 0.246inH2O | 38.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 120 | 25.4 | 120 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB1224EHE-CF00
DC Fan Axial Ball Bearing 24V 14V to 28V 212.57CFM 58.5dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.85 | 4600 | 212.57 | 0.844inH2O | 58.5 | Ball | Square | 120 X 120 X 38 | Axial | 330 | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | ||||||||||
AFB1248VHE-TP18
DC Fan Axial Ball 48V 34V to 56V 190.481CFM 55.5dB 120 X 120 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.31 | 4100 | 190.481 | 0.694inH2O | 55.5 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AFB1248SHE-TC50 DC Fan Ball Bearing 48V 0.31A 14.88W 4100RPM 190.481CFM 55.5dB Flange Mount |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.31 | 4100 | 190.481 | 0.694inH2O | 55.5 | Ball | Square | 120 X 120 X 38 | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | |||||||||||
AFC0912D-AF00 DC Fan Axial Ball Bearing 12V 8V to 13.2V 102.59CFM 53dB 92 X 92 X 25.4mm PWM/Tachometer |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.75 | 4800 | 102.59 | 0.526inH2O | 53 | Ball | Square | 92 X 92 X 25.4 | Axial | 120 | 92 | 25.4 | 92 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | |||||||
AFC1212D-F00 DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 113.11CFM 46.5dB 120 X 120 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.53 | 3400 | 113.11 | 0.43inH2O | 46.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 198 | 120 | 25.4 | 120 | Plastic | No | No | No | No | EAR99 | No | |||||||||
ASB0312HA-AF00
DC Fan Axial Sleeve Bearing 12V 6V to 13.8V 5.68CFM 30dB 30 X 30 X 10mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.08 | 11000 | 5.68 | 0.222inH2O | 30 | Sleeve | Square | 30 X 30 X 10 | Axial | 9 | 30 | 10 | 30 | Plastic | No | No | No | No | EAR99 | No | |||||||||
ASB02512VHA-A76N DC Fan Axial Sleeve Bearing 12V 4.75V to 13.8V 3.35CFM 27dB 25 X 25 X 10mm |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.05 | 13000 | 3.35 | 0.214inH2O | 27 | Sleeve | Square | 25 X 25 X 10 | Axial | 6 | 25 | 10 | 25 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AUB0524VHD
DC Fan Axial Ball 24V 14V to 27.6V 20.3CFM 40.5dB 50 X 50 X 20mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.1 | 7000 | 20.3 | 0.303inH2O | 40.5 | Superflo | Square | 50 X 50 X 20 | Axial | 50 | 20 | 50 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AUB0812VH-AIT
DC Fan Axial Superflo Bearing 12V 7V to 13.8V 46.6CFM 39dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.27 | 3600 | 46.6 | 0.256inH2O | 39 | Superflo | Square | 80 X 80 X 25.4 | Axial | 88 | 80 | 25.4 | 80 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AUB0612HHB-A DC Fan Axial Superflo Bearing 12V 7V to 13.8V 23.39CFM 33dB 60 X 60 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 0.13 | 4500 | 23.39 | 0.19inH2O | 33 | Superflo | Square | 60 X 60 X 15 | Axial | 38 | 60 | 15 | 60 | Plastic | No | No | No | No | EAR99 | No |