Delta Electronics Wärmemanagement
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Noise Level - (dBA) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Housing Material | Bearings | Size (Metric) - (mm) | Shape | Packaging | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFB0412VHD-R00 DC Fan Axial Ball Bearing 12V 7V to 13.8V 10.1CFM 32.5dB 40 X 40 X 20mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 32.5 | 0.12 | 9000 | 10.1 | 0.416inH2O | Plastic | Ball | 40 X 40 X 20 | Square | 40 | 20 | 40 | No | No | No | No | No | EAR99 | No | |||||||||
EFB0512LA DC Fan Axial Ball Bearing 12V 7V to 13.8V 7.5CFM 18dB 50 X 50 X 10mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 18 | 0.05 | 3500 | 7.5 | 0.068inH2O | Plastic | Ball | 50 X 50 X 10 | Square | 50 | 10 | 50 | No | No | No | No | No | EAR99 | No | |||||||||
EFB0612HHAF00 DC Fan Axial Ball Bearing 12V 7V to 13.8V 21.19CFM 36.5dB 60 X 60 X 10mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | |||||||||||||||||||||||||
EFB1724LG DC Fan Ball Bearing 24V 0.39A 9.36W 2800RPM 210.12CFM 48dB Flange Mount |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EUB0405MD DC Fan Axial Superflo Bearing 5V 4.5V to 5.5V 7.17CFM 24dB 40 X 40 X 20mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 24 | 0.15 | 6300 | 7.17 | 0.218inH2O | Plastic | Superflo | 40 X 40 X 20 | Square | 33 | 40 | 20 | 40 | No | No | No | No | No | EAR99 | No | ||||||||
FFB03812LN DC Fan Axial Ball Bearing 12V 7V to 13.8V 9.35CFM 39dB 38 X 38 X 28mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EFB0412VHD-SP05 DC Fan Axial Ball Bearing 12V 5V to 13.8V 10.1CFM 34.5dB 40 X 40 X 20mm PWM/Tachometer |
|
Delta Electronics | Gebläse und Lüfter | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EFB0612MA DC Fan Axial Ball Bearing 12V 7V to 13.8V 15.54CFM 29dB 60 X 60 X 10mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EFB0424VHD DC Fan Axial Ball Bearing 24V 14V to 27.6V 10.1CFM 32.5dB 40 X 40 X 20mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EFB1724SHG-F00 DC Fan Axial Ball Bearing 24V 12V to 28V 325CFM 59dB |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
FFB0412SHN-R00 DC Fan Axial Ball Bearing 12V 4V to 13.8V 24CFM 51.5dB 40 X 40 X 28mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
FFB0812EHE DC Fan Axial Ball Bearing 12V 7V to 13.8V 80.16CFM 52.5dB 80 X 80 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EFB0424HD DC Fan Axial Ball Bearing 24V 14V to 27.6V 8.54CFM 28.5dB 40 X 40 X 20mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 28.5 | 0.06 | 7600 | 8.54 | 0.303inH2O | Plastic | Ball | 40 X 40 X 20 | Square | 40 | 20 | 40 | No | No | No | No | No | EAR99 | No | |||||||||
EFB1524SHG DC Fan Ball Bearing 24V 1.17A 28.08W 4300RPM 325CFM 63dB Flange Mount |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 63 | 1.17 | 4300 | 325 | 1.083inH2O | DieCast Aluminum | Ball | 172 | 50.8 | 150 | No | No | No | No | No | EAR99 | No | |||||||||||
FFB03812VHN-9C3P DC Fan Ball Bearing 12V 0.55A 6.6W 16000RPM 20.23CFM 58.5dB Flange Mount |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 58.5 | 0.55 | 16000 | 20.23 | 1.463inH2O | Plastic | Ball | 38 X 38 X 28 | Square | 38 | 28 | 38 | No | No | No | No | EAR99 | No | |||||||||||
FFB03812VHN-F00 DC Fan Axial Ball Bearing 12V 7V to 13.2V 20.23CFM 58.5dB 38 X 38 X 28mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 58.5 | 0.65 | 16000 | 20.23 | 1.463inH2O | Plastic | Ball | 38 X 38 X 28 | Square | 38 | 28 | 38 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
FFB0412HHN DC Fan Axial Ball Bearing 12V 4.5V to 13.8V 13.24CFM 41dB 40 X 40 X 28mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 41 | 0.11 | 8000 | 13.24 | 0.37inH2O | Plastic | Ball | 40 X 40 X 28 | Square | 32 | 40 | 28 | 40 | No | No | No | No | EAR99 | No | |||||||||
FFB0412HHN-F00 DC Fan Axial Ball Bearing 12V 4.5V to 13.8V 13.24CFM 41dB 40 X 40 X 28mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 41 | 0.11 | 8000 | 13.24 | 0.37inH2O | Plastic | Ball | 40 X 40 X 28 | Square | 40 | 28 | 40 | No | No | No | No | EAR99 | No | ||||||||||
FFB0412VHN-F00 DC Fan Axial Ball Bearing 12V 4.5V to 13.2V 15.79CFM 45dB 40 X 40 X 28mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 45 | 0.16 | 9500 | 15.79 | 0.509inH2O | Plastic | Ball | 40 X 40 X 28 | Square | 40 | 28 | 40 | Unknown | No | No | No | No | EAR99 | No | |||||||||
FFB0824EHE DC Fan Axial Ball Bearing 24V 14V to 26.4V 80.16CFM 52.5dB 80 X 80 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 52.5 | 0.5 | 5700 | 80.16 | 0.812inH2O | Plastic | Ball | 80 X 80 X 38 | Square | 80 | 38 | 80 | No | No | No | No | No | EAR99 | No | |||||||||
FFB0812VHE-F00 DC Fan Axial Ball Bearing 12V 7V to 13.8V 57.21CFM 44.5dB 80 X 80 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 44.5 | 0.38 | 4200 | 57.21 | 0.424inH2O | Plastic | Ball | 80 X 80 X 38 | Square | 80 | 38 | 80 | No | No | No | No | No | EAR99 | No | |||||||||
FFB0824EHE-F00 DC Fan Axial Ball Bearing 24V 14V to 26.4V 80.16CFM 52.5dB 80 X 80 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 52.5 | 0.5 | 5700 | 80.16 | 0.812inH2O | Plastic | Ball | 80 X 80 X 38 | Square | 80 | 38 | 80 | No | No | No | No | No | EAR99 | No | |||||||||
FFB0812SH-F00 DC Fan Axial Ball Bearing 12V 7V to 13.2V 67.02CFM 48.6dB 80 X 80 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 48.6 | 0.5 | 4500 | 67.02 | 0.392inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 80 | 25.4 | 80 | No | No | No | No | No | EAR99 | No | |||||||||
FFB0912EHE DC Fan Axial Ball Bearing 12V 7V to 13.8V 110.18CFM 55dB 92 X 92 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 55 | 1 | 4800 | 110.18 | 0.665inH2O | Plastic | Ball | 92 X 92 X 38 | Square | 92 | 38 | 92 | No | No | No | No | EAR99 | No | ||||||||||
FFB0912EHE-F00 DC Fan Axial Ball Bearing 12V 7V to 13.8V 110.18CFM 55dB 92 X 92 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 55 | 1 | 4800 | 110.18 | 0.665inH2O | Plastic | Ball | 92 X 92 X 38 | Square | 92 | 38 | 92 | No | No | No | No | EAR99 | No |