Delta Electronics Wärmemanagement
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Noise Level - (dBA) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Housing Material | Bearings | Size (Metric) - (mm) | Shape | Packaging | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ASB01503HA3-00CYN DC Fan Axial Sleeve Bearing 3V 2V to 3.5V 0.28CFM 31dB 15.4 X 15.4 X 3.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 31 | 0.05 | 14500 | 0.28 | 0.075inH2O | Plastic | Sleeve | 15.4 X 15.4 X 3.4 | Square | 1 | 15.4 | 3.4 | 15.4 | No | No | No | No | EAR99 | No | |||||||||
BFB0712HD DC Blower Centrifugal Ball Bearing 12V 7V to 13.8V 8.52CFM 42dB |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
AFB0812LB-R00 DC Fan Axial Ball Bearing 12V 7V to 13.8V 24.72CFM 27.5dB 80 X 80 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 27.5 | 0.09 | 2400 | 24.72 | 0.087inH2O | Plastic | Ball | 80 X 80 X 15 | Square | 58 | 80 | 15 | 80 | No | No | No | No | EAR99 | No | |||||||||
QFR0812UHEYDW DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 105.21CFM 60dB 80 X 80 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 60 | 1.15 | 9000 | 105.21 | 1.335inH2O | Plastic | Ball | 80 X 80 X 38 | Square | 160 | 80 | 38 | 80 | No | No | No | No | EAR99 | No | |||||||||
THC1548MGDJJ DC Fan Axial Ball Bearing 48V 36V to 60V 294.2CFM 64.5dB 172 X 150 X 50.8mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | |||||||||||||||||||||||||
AFB0805L DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 27.9CFM 25dB 80 X 80 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
AFB0712SHX02 DC Fan Axial Ball Bearing 12V 5V to 13.8V 61.05CFM 50.5dB 70 X 70 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 50.5 | 0.65 | 6300 | 61.05 | 0.625inH2O | Plastic | Ball | 70 X 70 X 25.4 | Square | 90 | 70 | 25.4 | 70 | Unknown | No | No | No | No | EAR99 | No | ||||||||
AFB0624LB DC Fan Axial Ball Bearing 24V 14V to 27.6V 11.55CFM 24dB 60 X 60 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 24 | 0.04 | 3000 | 11.55 | 0.087inH2O | Plastic | Ball | 60 X 60 X 15 | Square | 60 | 15 | 60 | No | No | No | No | No | EAR99 | No | |||||||||
AFB0724VH-A DC Fan Axial Ball Bearing 24V 14V to 26.4V 51.97CFM 47.5dB 70 X 70 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
AFB0624HHD-F00 DC Fan Axial Ball Bearing 24V 14V to 27.6V 18.36CFM 31dB 60 X 60 X 20mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
AFB0724HHB-F00 DC Fan Axial Ball Bearing 24V 14V to 27.6V 37.54CFM 38.5dB 70 X 70 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 38.5 | 0.15 | 4300 | 37.54 | 0.21inH2O | Plastic | Ball | 70 X 70 X 15 | Square | 47 | 70 | 15 | 70 | No | No | No | No | EAR99 | No | |||||||||
AFB0612HHE-T500 DC Fan Ball Bearing 12V 0.68A 8.16W 8000RPM 46.17CFM 50dB Flange Mount |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 50 | 0.68 | 8000 | 46.17 | 0.793inH2O | Plastic | Ball | 60 X 60 X 38 | Square | 117 | 60 | 38 | 60 | No | No | No | No | EAR99 | No | ||||||||||
FFB0924EHE-R00 DC Fan Axial Ball Bearing 24V 14V to 27.6V 110.18CFM 55dB 92 X 92 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
AFB1224HHE-F00 DC Fan Axial Ball Bearing 24V 7V to 27.6V 120.07CFM 44dB 120 X 120 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 44 | 0.3 | 2900 | 120.07 | 0.354inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 120 | 38 | 120 | No | No | No | No | EAR99 | No | ||||||||||
FFB0424VHN-TZT4 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 15.79CFM 41.9dB 40 X 40 X 28mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PFM1412DEB7V DC Fan Axial Ball Bearing 12V 10.8V to 12.8V 282.31CFM 70dB 140 X 140 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
AFB0412MA-A DC Fan Axial Ball Bearing 12V 7V to 13.8V 5.67CFM 21.5dB 40 X 40 X 10mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 21.5 | 0.03 | 5000 | 5.67 | 0.104inH2O | Plastic | Ball | 40 X 40 X 10 | Square | 40 | 10 | 40 | No | No | No | No | No | EAR99 | No | |||||||||
AFB0412VHA-DU48 DC Fan Axial Ball Bearing 12V 7V to 15V 8.812CFM 33dB 40 X 40 X 10mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 33 | 0.09 | 8000 | 8.812 | 0.224inH2O | Plastic | Ball | 40 X 40 X 10 | Square | 14 | 40 | 10 | 40 | No | No | No | No | EAR99 | No | |||||||||
ASB0312HA-AF00 DC Fan Axial Sleeve Bearing 12V 6V to 13.8V 5.68CFM 30dB 30 X 30 X 10mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 30 | 0.08 | 11000 | 5.68 | 0.222inH2O | Plastic | Sleeve | 30 X 30 X 10 | Square | 9 | 30 | 10 | 30 | No | No | No | No | EAR99 | No | |||||||||
GFC0412DS-DV17 DC Axial Fan 12V, 10.8 to 12.6V |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 66 | 1.5 | 17600|20500 | 33.22 | 3.33inH2O | Plastic | Ball | 40 X 40 X 56 | Square | 83 | 40 | 56 | 40 | No | No | No | No | EAR99 | No | |||||||||
ASB0412SA-00 DC Fan Axial Sleeve Bearing 12V 10.8V to 13.2V 8.86CFM 33.5dB 40 X 40 X 10.4mm Box |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 33.5 | 0.07 | 8000 | 8.86 | 0.234inH2O | Plastic | Sleeve | 40 X 40 X 10.4 | Square | Box | 13.5 | 40 | 10.4 | 40 | No | No | No | No | EAR99 | No | ||||||||
EFB0512HHAFAH DC Fan Axial Ball Bearing 12V 5V to 13.2V 7.47CFM 29.5dB 45 X 9.8mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 29.5 | 0.13 | 5000 | 7.47 | 0.056inH2O | Plastic | Ball | 45 X 9.8 | Round | 12 | 9.8 | No | No | No | No | EAR99 | No | |||||||||||
KFB0612HAFDB DC Fan Axial Ball Bearing 12V 7V to 13.6V 9.15CFM 36.7dB 60 X 12mm |
|
Delta Electronics | Gebläse und Lüfter | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||
AFB0412VHB-TP25 DC Fan Axial Ball 12V 7V to 13.8V 13CFM 36.5dB 40 X 40 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 36.5 | 0.18 | 9500 | 13 | 0.459inH2O | Plastic | Ball | 40 X 40 X 15 | Square | 40 | 15 | 40 | No | No | No | No | EAR99 | No | ||||||||||
AUC0512DB-AF00 DC Fan Axial Ball 12V 10.8V to 13.2V 20.22CFM 38.5dB 50 X 50 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 38.5 | 0.18 | 7400 | 20.22 | 0.299inH2O | Plastic | Superflo | 50 X 50 X 15 | Square | 50 | 15 | 50 | No | No | No | No | EAR99 | No |