Delta Electronics Wärmemanagement
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Noise Level - (dBA) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Housing Material | Bearings | Size (Metric) - (mm) | Shape | Packaging | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AFB0712SH-AB DC Fan Axial Ball Bearing 12V 5V to 13.8V 61.05CFM 50.5dB 70 X 70 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
AFB0812SH-TP12 DC Fan Axial Ball Bearing 12V 10V to 13.2V 55.59CFM 46dB 80 X 80 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 46 | 0.3 | 4500 | 55.59 | 0.38inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 80 | 80 | 25.4 | 80 | No | No | No | No | No | EAR99 | No | ||||||||
AFB0824GHE DC Fan Axial Ball Bearing 24V 14V to 26.4V 99.01CFM 54dB 80 X 80 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 54 | 0.65 | 6800 | 99.01 | 1.006inH2O | Plastic | Ball | 80 X 80 X 38 | Square | 80 | 38 | 80 | No | No | No | No | EAR99 | No | ||||||||||
AFB0812HB DC Fan Axial Ball Bearing 12V 7V to 13.8V 33.55CFM 34dB 80 X 80 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
AFB0924H DC Fan Axial Ball Bearing 24V 14V to 27.6V 51.21CFM 34dB 92 X 92 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
AFB0924HD DC Fan Axial Ball Bearing 24V 14V to 27.6V 54.6CFM 35dB 92 X 92 X 20mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
AFB0924H-F00 DC Fan Axial Ball Bearing 24V 14V to 27.6V 51.21CFM 34dB 92 X 92 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
AFB1212SHE DC Fan Axial Ball Bearing 12V 4V to 13.2V 151.85CFM 53dB 120 X 120 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 53 | 1.05 | 3700 | 151.85 | 0.571inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 120 | 38 | 120 | No | No | No | No | No | EAR99 | ||||||||||
AFB1212HHE DC Fan Axial Ball Bearing 12V 4V to 13.2V 120.07CFM 44dB 120 X 120 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 44 | 0.46 | 2900 | 120.07 | 0.354inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 120 | 38 | 120 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
AFB1212VHE-F00 DC Fan Axial Ball Bearing 12V 4V to 13.2V 129.96CFM 48dB 120 X 120 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
AFB1212HE DC Fan Axial Ball Bearing 12V 4V to 13.2V 105.94CFM 41dB 120 X 120 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 41 | 0.32 | 2600 | 105.94 | 0.3inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 120 | 38 | 120 | No | No | No | No | No | EAR99 | No | |||||||||
AFB1212H-R00 DC Fan Axial Ball Bearing 12V 7V to 13.8V 82.67CFM 38.5dB 120 X 120 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 38.5 | 0.23 | 2500 | 82.67 | 0.246inH2O | Plastic | Ball | 120 X 120 X 25.4 | Square | 198 | 120 | 25.4 | 120 | No | Unknown | No | No | No | No | EAR99 | ||||||||
AFB1224H DC Fan Axial Ball Bearing 24V 14V to 27.6V 82.67CFM 38.5dB 120 X 120 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 38.5 | 0.14 | 2500 | 82.67 | 0.246inH2O | Plastic | Ball | 120 X 120 X 25.4 | Square | 120 | 25.4 | 120 | No | No | No | No | No | EAR99 | No | |||||||||
AFB1224LE DC Fan Axial Ball Bearing 24V 7V to 27.6V 84.76CFM 34dB 120 X 120 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
AFB1248HE-F00 DC Fan Axial Ball Bearing 48V 28V to 56V 105.94CFM 41dB 120 X 120 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 41 | 0.12 | 2600 | 105.94 | 0.3inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 120 | 38 | 120 | No | No | No | No | EAR99 | No | ||||||||||
AFB1248VHE-TP18 DC Fan Axial Ball 48V 34V to 56V 190.481CFM 55.5dB 120 X 120 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 55.5 | 0.31 | 4100 | 190.481 | 0.694inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 120 | 38 | 120 | No | No | No | No | EAR99 | No | ||||||||||
AFB1524L-A DC Fan Ball Bearing 24V 0.31A 7.44W 2400RPM 160.77CFM 46dB Flange Mount |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 46 | 0.31 | 2400 | 160.77 | 0.305inH2O | DieCast Aluminum | Ball | 172 | 25.4 | 150 | No | No | No | No | EAR99 | No | ||||||||||||
ASB0412LA-A DC Fan Axial Ball 12V 9V to 13.8V 4.39CFM 15dB 40 X 40 X 10mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 15 | 0.03 | 4000 | 4.39 | 0.068inH2O | Plastic | Sleeve | 40 X 40 X 10 | Square | 13.5 | 40 | 10 | 40 | No | No | No | No | EAR99 | No | |||||||||
AFB0512LD-R00 DC Fan Axial Ball Bearing 12V 7V to 13.8V 10.98CFM 25dB 50 X 50 X 20mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 25 | 0.06 | 4000 | 10.98 | 0.095inH2O | Plastic | Ball | 50 X 50 X 20 | Square | 50 | 20 | 50 | No | No | No | No | EAR99 | No | ||||||||||
AFB0512HHD-R00 DC Fan Axial Ball Bearing 12V 7V to 13.8V 18.3CFM 37dB 50 X 50 X 20mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 37 | 0.14 | 6400 | 18.3 | 0.254inH2O | Plastic | Ball | 50 X 50 X 20 | Square | 50 | 20 | 50 | No | No | No | No | EAR99 | No | ||||||||||
AFB0612EH-A DC Fan Axial Ball Bearing 12V 4V to 13.8V 38.35CFM 46.5dB 60 X 60 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 46.5 | 0.38 | 6800 | 38.35 | 0.544inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 80 | 60 | 25.4 | 60 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
AFB0612DH-TZUT DC Fan Ball Bearing 12V 0.84A 10.08W 9000RPM 50.4CFM 55dB Flange Mount |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 55 | 0.84 | 9000 | 50.4 | 0.926inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
AFB0612SH-AF00 DC Fan Axial Ball Bearing 12V 4V to 13.8V 34.15CFM 44.5dB 60 X 60 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 44.5 | 0.27 | 6000 | 34.15 | 0.422inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | |||||||||
AFB0624VHD-AR00 DC Fan Axial Ball Bearing 24V 12V to 27.6V 29.06CFM 33dB 60 X 60 X 20mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 33 | 0.1 | 4800 | 29.06 | 0.278inH2O | Plastic | Ball | 60 X 60 X 20 | Square | 56 | 60 | 20 | 60 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
AFB0812EHE-F00 DC Fan Axial Ball Bearing 12V 6V to 13.8V 85.55CFM 50.5dB 80 X 80 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 50.5 | 1 | 5900 | 85.55 | 0.749inH2O | Plastic | Ball | 80 X 80 X 38 | Square | 80 | 38 | 80 | No | No | No | No | EAR99 | No |