Delta Electronics Wärmemanagement
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Noise Level - (dBA) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Housing Material | Bearings | Size (Metric) - (mm) | Shape | Packaging | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AFB0912HH-F00 DC Fan Axial Ball Bearing 12V 7V to 13.8V 57.92CFM 38dB 92 X 92 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 38 | 0.25 | 3200 | 57.92 | 0.221inH2O | Plastic | Ball | 92 X 92 X 25.4 | Square | 92 | 25.4 | 92 | No | No | No | No | No | EAR99 | No | |||||||||
AFB0912M DC Fan Axial Ball Bearing 12V 7V to 13.8V 43.79CFM 30dB 92 X 92 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 30 | 0.11 | 2450 | 43.79 | 0.13inH2O | Plastic | Ball | 92 X 92 X 25.4 | Square | 92 | 25.4 | 92 | No | No | No | No | No | EAR99 | No | |||||||||
AFB0912SH-AF00 DC Fan Axial Ball Bearing 12V 5V to 12.6V 102.59CFM 53dB 92 X 92 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 53 | 0.75 | 4800 | 102.59 | 0.526inH2O | Plastic | Ball | 92 X 92 X 25.4 | Square | 92 | 25.4 | 92 | No | No | No | No | No | EAR99 | No | |||||||||
AFB0924SH-TZUH DC Fan Plastic Ball Bearing |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 53 | 0.4 | 4800 | 102.59 | 0.526inH2O | Plastic | Ball | 92 X 92 X 25.4 | Square | 120 | 92 | 25.4 | 92 | No | No | No | No | EAR99 | Yes | No | ||||||||
AFB0924VH DC Fan Axial Ball Bearing 24V 14V to 27.6V 67.8CFM 45dB 92 X 92 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 45 | 0.22 | 3800 | 67.8 | 0.302inH2O | Plastic | Ball | 92 X 92 X 25.4 | Square | 92 | 25.4 | 92 | No | No | No | No | No | EAR99 | Yes | No | ||||||||
AFB1212HE-F00 DC Fan Axial Ball Bearing 12V 4V to 13.2V 105.94CFM 41dB 120 X 120 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 41 | 0.32 | 2600 | 105.94 | 0.3inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 120 | 38 | 120 | No | No | No | No | No | EAR99 | No | |||||||||
AFB1212L DC Fan Axial Ball Bearing 12V 7V to 13.8V 62.93CFM 32.5dB 120 X 120 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 32.5 | 0.14 | 1900 | 62.93 | 0.154inH2O | Plastic | Ball | 120 X 120 X 25.4 | Square | 120 | 25.4 | 120 | No | No | No | No | No | EAR99 | No | |||||||||
AFB1212HHE-TP02 DC Fan Axial Ball 12V 10.8V to 13.2V 120.07CFM 44dB 120 X 120 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 44 | 0.4 | 2900 | 120.07 | 0.354inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 120 | 38 | 120 | No | No | No | No | EAR99 | Yes | Yes | |||||||||
AFB1212VH-F00 DC Fan Axial Ball Bearing 12V 7V to 13.8V 103.75CFM 44.5dB 120 X 120 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 44.5 | 0.4 | 3100 | 103.75 | 0.371inH2O | Plastic | Ball | 120 X 120 X 25.4 | Square | 120 | 25.4 | 120 | No | No | No | No | No | EAR99 | No | |||||||||
AFB1224HE DC Fan Axial Ball Bearing 24V 7V to 27.6V 105.94CFM 41dB 120 X 120 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 41 | 0.24 | 2600 | 105.94 | 0.3inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 120 | 38 | 120 | No | No | No | No | No | EAR99 | ||||||||||
AFB1212H DC Fan Axial Ball Bearing 12V 7V to 13.8V 82.67CFM 38.5dB 120 X 120 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 38.5 | 0.23 | 2500 | 82.67 | 0.246inH2O | Plastic | Ball | 120 X 120 X 25.4 | Square | 198 | 120 | 25.4 | 120 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
AFB1224SHE-CR00 DC Fan Axial Ball Bearing 24V 14V to 28V 190.48CFM 55.5dB 120 X 120 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 55.5 | 0.62 | 4100 | 190.48 | 0.694inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 120 | 38 | 120 | No | No | No | No | EAR99 | No | ||||||||||
AFB1224VHE DC Fan Axial Ball Bearing 24V 7V to 27.6V 129.96CFM 48dB 120 X 120 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 48 | 0.38 | 3200 | 129.96 | 0.42inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 120 | 38 | 120 | No | No | No | No | No | EAR99 | No | |||||||||
AFB1512HH-AF00 DC Fan Ball Bearing 12V 1.17A 14.04W 3200RPM 214.85CFM 53.5dB Flange Mount |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 53.5 | 1.17 | 3200 | 214.85 | 0.524inH2O | DieCast Aluminum | Ball | 172 | 25.4 | 150 | No | No | No | No | No | EAR99 | No | |||||||||||
ASB0412VHA-AF00 Fans and Blowers |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 32.5 | 0.08 | 8000 | 9.505 | 0.253inH2O | Plastic | Sleeve | 40 X 40 X 10 | Square | 13.5 | 40 | 10 | 40 | No | No | No | No | EAR99 | No | |||||||||
BFB0405HHA-A DC Blower Centrifugal Ball Bearing 5V 4V to 5.5V 3CFM 34.5dB |
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 34.5 | 0.16 | 8500 | 3 | 0.564inH2O | Plastic | Ball | 40 | 10 | 40 | No | No | No | No | No | EAR99 | No | |||||||||||
PFB0824DHE-T50F DC Fan Axial Ball Bearing 24V 14V to 26.4V 132.56CFM 65dB 80 X 80 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 65 | 1.35 | 9000 | 132.56 | 2.03inH2O | Plastic | Ball | 80 X 80 X 38 | Square | 80 | 38 | 80 | No | No | No | No | No | EAR99 | No | |||||||||
PFB0824UHE-T500 DC Fan Axial Ball 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 61 | 0.77 | 7500 | 107.3 | 1.368inH2O | Plastic | Ball | 80 X 80 X 38 | Square | 80 | 38 | 80 | No | No | No | No | EAR99 | No | ||||||||||
PFB0948EHE DC Fan Axial Ball Bearing 48V 28V to 56V 103.67CFM 54dB 92 X 92 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 54 | 0.21 | 4800 | 103.67 | 0.691inH2O | Plastic | Ball | 92 X 92 X 38 | Square | 250 | 92 | 38 | 92 | No | No | No | No | EAR99 | No | |||||||||
PFB1212GHE DC Fan Axial Ball Bearing 12V 8V to 13.2V 217.8CFM 64dB 120 X 120 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 64 | 2.7 | 4800 | 217.8 | 1.075inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 120 | 38 | 120 | No | No | No | No | No | EAR99 | No | |||||||||
PFC0612DE-F00 DC Fan Axial Ball 12V 10.2V to 13.2V 67.85CFM 61.5dB 60 X 60 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 61.5 | 1.4 | 12000 | 67.85 | 2.129inH2O | Plastic | Ball | 60 X 60 X 38 | Square | 60 | 38 | 60 | No | No | No | No | EAR99 | No | ||||||||||
PFR0812XHE-SP00 DC Fan Axial Ball Bearing 12V 9V to 12.6V 134.292CFM 71.5dB 80 X 80 X 38mm PWM/Tachometer |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 71.5 | 3.5 | 13300 | 134.292 | 3inH2O | Plastic | Ball | 80 X 80 X 38 | Square | 260 | 80 | 38 | 80 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
PFC0812DE-SP07 DC Fan Axial Ball Bearing 12V 7V to 13.2V 86.65CFM 54.4dB 80 X 80 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
PFR0848XHE-DV82 DC Axial Fan |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 73 | 1 | 13800 | 144.183 | 3.457inH2O | Plastic | Ball | 80 X 80 X 38 | Square | 240 | 80 | 38 | 80 | No | No | No | No | EAR99 | No | |||||||||
TDA1348AE DC Fan Axial Ball Bearing 48V 36V to 60V 160CFM 60.5dB 127 X 127 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | No |