Delta Electronics Wärmemanagement
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Noise Level - (dBA) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Housing Material | Bearings | Size (Metric) - (mm) | Shape | Packaging | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
THA0412AD-TZW3 DC Fan Axial Ball Bearing 12V 7V to 15V 20.56CFM 52dB 40 X 40 X 20mm |
|
Delta Electronics | Gebläse und Lüfter | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||
THA0412AD DC Fan Axial Ball Bearing 12V 7V to 15V 20.56CFM 52dB 40 X 40 X 20mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
AFB0405LA-A DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 4.39CFM 16dB 40 X 40 X 10mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 16 | 0.03 | 4000 | 4.39 | 0.068inH2O | Plastic | Ball | 40 X 40 X 10 | Square | 40 | 10 | 40 | No | No | No | No | No | EAR99 | No | |||||||||
AFB0412HB-F00 DC Fan Axial Ball Bearing 12V 7V to 13.8V 9.46CFM 28.5dB 40 X 40 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 28.5 | 0.1 | 7000 | 9.46 | 0.272inH2O | Plastic | Ball | 40 X 40 X 15 | Square | 40 | 15 | 40 | No | No | No | No | EAR99 | No | ||||||||||
AFB0412HHA-AF00 DC Fan Axial Ball Bearing 12V 7V to 13.8V 8.15CFM 31.5dB 40 X 40 X 10mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 31.5 | 0.05 | 7000 | 8.15 | 0.19inH2O | Plastic | Ball | 40 X 40 X 10 | Square | 40 | 10 | 40 | No | No | No | No | No | EAR99 | ||||||||||
AFB0624HHB DC Fan Axial Ball Bearing 24V 14V to 27.6V 17.3CFM 35dB 60 X 60 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 35 | 0.1 | 4500 | 17.3 | 0.195inH2O | Plastic | Ball | 60 X 60 X 15 | Square | 60 | 15 | 60 | No | No | No | No | No | EAR99 | No | |||||||||
AFB0624M-A DC Fan Axial Ball Bearing 24V 14V to 27.6V 19.78CFM 31dB 60 X 60 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 31 | 0.07 | 3600 | 19.78 | 0.155inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | |||||||||
PFB0612EHE DC Fan Axial Ball Bearing 12V 7V to 13.2V 50.43CFM 54dB 60 X 60 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
AFB0424MB-R00 AFB 40 X 40 X 15 MM SERIES, BALL BEARINGS,PLASTIC IMPELLER AND FRAME |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
AFB0312HA-A DC Fan Axial Ball Bearing 12V 9.5V to 13.8V 3.53CFM 25dB 30 X 30 X 10mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 25 | 0.09 | 9000 | 3.53 | 0.1inH2O | Plastic | Ball | 30 X 30 X 10 | Square | 30 | 10 | 30 | No | No | No | No | EAR99 | Yes | Yes | |||||||||
BFB03505HA-CF00 DC Fan |
|
Delta Electronics | Gebläse und Lüfter | No | EAR99 | ||||||||||||||||||||||||||||
FFB0812XHXHC DC Fan Axial Ball Bearing 12V 7V to 15V 92.69CFM 59dB 80 X 80 X 25.4mm PWM |
|
Delta Electronics | Gebläse und Lüfter | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||
AFB0724M-A DC Fan Axial Ball Bearing 24V 14V to 26.4V 28.85CFM 31.5dB 70 X 70 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
FFB0412SHN-R00 DC Fan Axial Ball Bearing 12V 4V to 13.8V 24CFM 51.5dB 40 X 40 X 28mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 51.5 | 0.5 | 13000 | 24 | 1.075inH2O | Plastic | Ball | 40 X 40 X 28 | Square | 40 | 28 | 40 | No | No | No | No | EAR99 | No | ||||||||||
FFB0812VH-T500 DC Fan Axial Ball Bearing 12V 4V to 13.2V 54.56CFM 45.4dB 80 X 80 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 45.4 | 0.34 | 4000 | 54.56 | 0.291inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 115 | 80 | 25.4 | 80 | Unknown | No | No | No | No | EAR99 | No | ||||||||
FFB0924EHE DC Fan Axial Ball Bearing 24V 14V to 27.6V 110.18CFM 55dB 92 X 92 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 55 | 0.5 | 4800 | 110.18 | 0.665inH2O | Plastic | Ball | 92 X 92 X 38 | Square | 198 | 92 | 38 | 92 | No | No | No | No | EAR99 | ||||||||||
FFB0912VH DC Fan Axial Ball Bearing 12V 7V to 13.8V 81.97CFM 48.2dB 92 X 92 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 48.2 | 0.6 | 3700 | 81.97 | 0.319inH2O | Plastic | Ball | 92 X 92 X 25.4 | Square | 92 | 25.4 | 92 | No | No | No | No | EAR99 | No | ||||||||||
PFB0612GHE-T500 DC Fan Axial Ball Bearing 12V 7V to 13.2V 55.63CFM 57.5dB 60 X 60 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 57.5 | 0.85 | 10000 | 55.63 | 1.444inH2O | Plastic | Ball | 60 X 60 X 38 | Square | 60 | 38 | 60 | No | No | No | No | No | EAR99 | No | |||||||||
PFB0612EHE-F00 DC Fan Axial Ball Bearing 12V 7V to 13.2V 50.43CFM 54dB 60 X 60 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 54 | 0.63 | 9000 | 50.43 | 1.203inH2O | Plastic | Ball | 60 X 60 X 38 | Square | 60 | 38 | 60 | No | No | No | No | No | EAR99 | No | |||||||||
PFB0948UHE-TP16 DC Fan Ball Bearing 48V 0.52A 24.96W 7000RPM 153.52CFM 64dB Flange Mount |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 64 | 0.52 | 7000 | 153.52 | 1.449inH2O | Plastic | Ball | 92 X 92 X 38 | Square | 92 | 38 | 92 | No | No | No | No | EAR99 | No | |||||||||||
PFC1212DE-F00 DC Fan Axial Ball Bearing 12V 8V to 13.2V 252.85CFM 66.5dB 120 X 120 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 66.5 | 4 | 5500 | 252.85 | 1.412inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 120 | 38 | 120 | No | No | No | No | EAR99 | No | ||||||||||
AFB0412VHA-A DC Fan Axial Ball Bearing 12V 7V to 13.8V 9.5CFM 35.5dB 40 X 40 X 10mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 35.5 | 0.06 | 8000 | 9.5 | 0.253inH2O | Plastic | Ball | 40 X 40 X 10 | Square | 40 | 10 | 40 | No | No | No | No | No | EAR99 | No | |||||||||
AFB0605HC-F00 DC Fan Axial Ball Bearing |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
AFB0612VHC-R00 DC Fan Axial Ball Bearing 12V 7V to 13.8V 27.72CFM 38dB 60 X 60 X 13mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 38 | 0.24 | 5400 | 27.72 | 0.252inH2O | Plastic | Ball | 60 X 60 X 13 | Square | 60 | 13 | 60 | No | No | No | No | EAR99 | No | ||||||||||
AFB0812GHE-F00 DC Fan Axial Ball Bearing 12V 6V to 13.8V 99.01CFM 54dB 80 X 80 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 54 | 1.4 | 6800 | 99.01 | 1.006inH2O | Plastic | Ball | 80 X 80 X 38 | Square | 80 | 38 | 80 | No | No | No | No | No | EAR99 | No |