Delta Electronics Wärmemanagement
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Noise Level - (dBA) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Housing Material | Bearings | Size (Metric) - (mm) | Shape | Packaging | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AFB0524VHD-TZW5 DC Fan Axial Ball Bearing 24V 14V to 27.6V 20.3CFM 40.5dB 50 X 50 X 20mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 40.5 | 0.1 | 7000 | 20.3 | 0.303inH2O | Plastic | Ball | 50 X 50 X 20 | Square | 38 | 50 | 20 | 50 | No | No | No | No | EAR99 | No | |||||||||
AFB0824LB DC Fan Axial Ball Bearing 24V 14V to 27.6V 24.72CFM 27.5dB 80 X 80 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 27.5 | 0.05 | 2400 | 24.72 | 0.087inH2O | Plastic | Ball | 80 X 80 X 15 | Square | 80 | 15 | 80 | No | No | No | No | EAR99 | No | ||||||||||
AFB1248SHE-TC50 DC Fan Ball Bearing 48V 0.31A 14.88W 4100RPM 190.481CFM 55.5dB Flange Mount |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 55.5 | 0.31 | 4100 | 190.481 | 0.694inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 120 | 38 | 120 | No | No | No | No | EAR99 | No | |||||||||||
BFB0712L-AF00 DC Blower Centrifugal Ball Bearing 12V 7V to 13.8V 9.26CFM 39dB |
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 39 | 0.1 | 2800 | 9.26 | 0.286inH2O | Plastic | Ball | 90 | 75.7 | 25 | 75.7 | No | No | No | No | EAR99 | No | |||||||||||
AFB0605MB DC Fan Axial Ball Bearing 5V 4V to 6V 13.45CFM 29dB 60 X 60 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 29 | 0.2 | 3500 | 13.45 | 0.119inH2O | Plastic | Ball | 60 X 60 X 15 | Square | 60 | 15 | 60 | No | No | No | No | No | EAR99 | No | |||||||||
AFB0624EH-TA50 DC Fan Ball Bearing 24V 0.24A 5.76W 6800RPM 38.35CFM 46.5dB Flange Mount |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 46.5 | 0.24 | 6800 | 38.35 | 0.544inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | No | No | EAR99 | ||||||||||||
AFB0712HHB DC Fan Axial Ball Bearing 12V 4V to 13.8V 37.54CFM 38.5dB 70 X 70 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 38.5 | 0.26 | 4300 | 37.54 | 0.21inH2O | Plastic | Ball | 70 X 70 X 15 | Square | 47 | 70 | 15 | 70 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
AFB0912VH-F00 DC Fan Axial Ball Bearing 12V 7V to 13.8V 67.8CFM 45dB 92 X 92 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 45 | 0.4 | 3800 | 67.8 | 0.302inH2O | Plastic | Ball | 92 X 92 X 25.4 | Square | 92 | 25.4 | 92 | No | No | No | No | No | EAR99 | No | |||||||||
AFB1212HHE-F00 DC Fan Axial Ball Bearing 12V 4V to 13.2V 120.07CFM 44dB 120 X 120 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 44 | 0.46 | 2900 | 120.07 | 0.354inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 120 | 38 | 120 | No | No | No | No | No | EAR99 | ||||||||||
AFB1224HE-F00 DC Fan Axial Ball Bearing 24V 7V to 27.6V 105.94CFM 41dB 120 X 120 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 41 | 0.24 | 2600 | 105.94 | 0.3inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 120 | 38 | 120 | No | No | No | No | EAR99 | No | ||||||||||
AFB1224HE-R00 DC Fan Axial Ball Bearing 24V 7V to 27.6V 105.94CFM 41dB 120 X 120 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 41 | 0.24 | 2600 | 105.94 | 0.3inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 120 | 38 | 120 | No | No | No | No | EAR99 | No | ||||||||||
AFB1224SH DC Fan Axial Ball Bearing 24V 14V to 27.6V 113.11CFM 46.5dB 120 X 120 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 46.5 | 0.28 | 3400 | 113.11 | 0.43inH2O | Plastic | Ball | 120 X 120 X 25.4 | Square | 120 | 25.4 | 120 | No | No | No | No | No | EAR99 | No | |||||||||
BFB1012EH-AF00 DC Blower Centrifugal Ball Bearing 12V 7V to 12.6V 46CFM 64dB |
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 64 | 2.45 | 5300 | 46 | 2.814inH2O | Plastic | Ball | 97.2 | 33 | 94.4 | No | No | No | No | No | EAR99 | No | |||||||||||
BFB1024HH DC Blower Centrifugal Ball Bearing 24V 7V to 27.6V 28.25CFM 55dB 97.2 X 94.4 X 33mm |
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 55 | 0.55 | 4000 | 28.25 | 1.299inH2O | Plastic | Ball | 97.2 X 94.4 X 33 | Rectangular/Round | 160 | 97.2 | 33 | 94.4 | No | No | No | No | No | EAR99 | No | ||||||||
EFB0405LD-R00 DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 5.54CFM 22dB 40 X 40 X 20mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 22 | 0.1 | 5000 | 5.54 | 0.136inH2O | Plastic | Ball | 40 X 40 X 20 | Square | 40 | 20 | 40 | No | No | No | No | No | EAR99 | No | |||||||||
AFB1212HHE-R00 DC Fan Axial Ball Bearing 12V 4V to 13.2V 120.07CFM 44dB 120 X 120 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 44 | 0.46 | 2900 | 120.07 | 0.354inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 256 | 120 | 38 | 120 | Unknown | No | No | No | No | EAR99 | No | ||||||||
SFB0412VH-F00 DC Blower Centrifugal Ball Bearing 12V 7V to 12.6V 90.99CFM 67dB |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
TFA0412CN-CN DC Fan Axial Ball Bearing 12V 25CFM 55dB 40 X 40 X 28mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | |||||||||||||||||||||||||
THD2048HT DC Fan Axial Ball Bearing 48V 36V to 75V 1026.8CFM 78dB 208 X 70mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
AUB0405VD-00 DC Fan Axial Sleeve Bearing 5V 4.5V to 5.5V 9.56CFM 26.5dB 40 X 40 X 20mm Box |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 26.5 | 0.15 | 7500 | 9.56 | 0.236inH2O | Plastic | Sleeve | 40 X 40 X 20 | Square | Box | 26 | 40 | 20 | 40 | No | No | No | No | EAR99 | No | ||||||||
PFB0612SHE DC Fan Axial Ball Bearing 12V 7V to 13.2V 43.57CFM 50.5dB 60 X 60 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
AFC0612DB-F00 DC Fan Axial Ball Bearing 12V 8V to 13.2V 51.5CFM 51.5dB 60 X 60 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
FFB0812SHE DC Fan Axial Ball Bearing 12V 7V to 13.8V 68.51CFM 48.5dB 80 X 80 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
AFB0924VH-A DC Fan Axial Ball Bearing 24V 14V to 26.4V 81.47CFM 46dB 92 X 92 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
PFB0912DHE-F00 DC Fan Axial Ball Bearing 12V 7V to 13.2V 175.03CFM 66.5dB 92 X 92 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | No |