Delta Electronics Wärmemanagement
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Noise Level - (dBA) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Housing Material | Bearings | Size (Metric) - (mm) | Shape | Packaging | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AFB0624M-A DC Fan Axial Ball Bearing 24V 14V to 27.6V 19.78CFM 31dB 60 X 60 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 31 | 0.07 | 3600 | 19.78 | 0.155inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | |||||||||
AFB0624VH-A DC Fan Axial Ball Bearing 24V 14V to 27.6V 30.48CFM 42.5dB 60 X 60 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 42.5 | 0.14 | 5500 | 30.48 | 0.345inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | |||||||||
AFB0648SH-A DC Fan Axial Ball Bearing 48V 20V to 56V 34.15CFM 44.5dB 60 X 60 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 44.5 | 0.11 | 6000 | 34.15 | 0.422inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | |||||||||
AFB0712HHD-R00 DC Fan Axial Ball Bearing 12V 5V to 13.8V 40.43CFM 40.5dB 70 X 70 X 20mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 40.5 | 0.25 | 4400 | 40.43 | 0.222inH2O | Plastic | Ball | 70 X 70 X 20 | Square | 70 | 20 | 70 | No | No | No | No | EAR99 | No | ||||||||||
AFB1512HH-A DC Fan Ball Bearing 12V 1.17A 14.04W 3200RPM 214.85CFM 53.5dB Flange Mount |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 53.5 | 1.17 | 3200 | 214.85 | 0.524inH2O | DieCast Aluminum | Ball | 172 | 25.4 | 150 | No | No | No | No | EAR99 | |||||||||||||
ASB0405HHA-AF00 Fans and Blowers |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 29.5 | 0.13 | 7000 | 8.15 | 0.19inH2O | Plastic | Sleeve | 40 X 40 X 10 | Square | 13.5 | 40 | 10 | 40 | No | No | No | No | EAR99 | No | |||||||||
BCB0812UHN-TP09 DC Blower Centrifugal Ball Bearing 12V 10.8V to 12.6V 30.16CFM 69.3dB |
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 69.3 | 2.3 | 10800 | 30.16 | 3.675inH2O | Plastic | Ball | 75 X 80 X 30 | 140 | 75 | 30 | 80 | No | No | No | No | EAR99 | No | ||||||||||
BFB1024HH-F00 DC Blower Centrifugal Ball Bearing 24V 7V to 27.6V 28.25CFM 55dB |
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 55 | 0.55 | 4000 | 28.25 | 1.299inH2O | Plastic | Ball | 97.2 | 33 | 94.4 | No | No | No | No | No | EAR99 | No | |||||||||||
FFB0912SH DC Fan Axial Ball Bearing 12V 7V to 13.8V 90.05CFM 50dB 92 X 92 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 50 | 0.69 | 4100 | 90.05 | 0.369inH2O | Plastic | Ball | 92 X 92 X 25.4 | Square | 128 | 92 | 25.4 | 92 | No | No | No | No | No | EAR99 | No | ||||||||
FFB1212EH DC Fan Axial Ball Bearing 12V 7V to 13.2V 150.33CFM 56.4dB 120 X 120 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 56.4 | 1.45 | 4000 | 150.33 | 0.489inH2O | Plastic | Ball | 120 X 120 X 25.4 | Square | 205 | 120 | 25.4 | 120 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
FFB1248EH-F00 DC Fan Axial Ball Bearing 48V 28V to 53V 150.33CFM 56.4dB 120 X 120 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 56.4 | 0.32 | 4000 | 150.33 | 0.489inH2O | Plastic | Ball | 120 X 120 X 25.4 | Square | 120 | 25.4 | 120 | No | No | No | No | No | EAR99 | No | |||||||||
FFB1248XHE-M DC Fan Axial Ball Bearing 48V 28V to 54V 264.62CFM 73.5dB 120 X 120 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 73.5 | 1.65 | 6300 | 264.62 | 1.705inH2O | DieCast Aluminum | Ball | 120 X 120 X 38 | Square | 120 | 38 | 120 | No | No | No | No | No | EAR99 | No | |||||||||
PFB0612SHE DC Fan Axial Ball Bearing 12V 7V to 13.2V 43.57CFM 50.5dB 60 X 60 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
AFB0912VH-A DC Fan Axial Ball Bearing 12V 5V to 12.6V 81.47CFM 46dB 92 X 92 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 46 | 0.4 | 3800 | 81.47 | 0.345inH2O | Plastic | Ball | 92 X 92 X 25.4 | Square | 92 | 25.4 | 92 | No | No | No | No | No | EAR99 | No | |||||||||
PFB1224UHE-R00 DC Fan Axial Ball Bearing 24V 14V to 26.5V 252.85CFM 66.5dB 120 X 120 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PFM0812HE-01BFY DC Fan Axial Ball Bearing 12V 10.8V to 12.6V 129.42CFM 77dB 80 X 80 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
THD1348HE DC Fan Axial Ball Bearing 48V 36V to 60V 490CFM 82dB 134 X 134 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
AFB1224SHE DC Fan Axial Ball Bearing 24V 7V to 27.6V 151.85CFM 53dB 120 X 120 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 53 | 0.5 | 3700 | 151.85 | 0.571inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 120 | 38 | 120 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
FFB0424VHN-B Fan Axial 40X28 mm 24VDC Wire |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 41.9 | 0.1 | 9500 | 15.79 | 0.509inH2O | Plastic | Ball | 40 X 40 X 28 | Square | 40 | 28 | 40 | No | No | No | No | EAR99 | No | ||||||||||
EFB0405LD DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 5.54CFM 22dB 40 X 40 X 20mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EFB0412MD-R00 DC Fan Axial Ball Bearing 12V 7V to 13.8V 7.17CFM 24dB 40 X 40 X 20mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EFB0505MA-F00 DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 9.21CFM 25dB 50 X 50 X 10mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EFB0812HHB DC Fan Axial Ball Bearing 12V 5V to 13.2V 48.8CFM 41dB 80 X 80 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EFB1524SHG-F00 DC Fan Ball Bearing 24V 1.17A 28.08W 4300RPM 325CFM 63dB Flange Mount |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EFB1524VHG-EP DC Fan Ball Bearing 24V 4000RPM 302.29CFM 60db Flange Mount |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | No |