Delta Electronics Wärmemanagement
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Noise Level - (dBA) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Product Length - (mm) | Maximum Pressure | Housing Material | Product Depth - (mm) | Bearings | Size (Metric) - (mm) | Shape | Packaging | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PFB0612EHE
DC Fan Axial Ball Bearing 12V 7V to 13.2V 50.43CFM 54dB 60 X 60 X 38mm
|
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
GFM0812DUB7S
DC Fan Axial Ball Bearing 12V 10.8V to 12.6V 190.63CFM 82.5dB 80 X 80 X 86mm
|
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ASB0312LA-CF00
DC Fan Axial Sleeve Bearing 12V 7V to 13.8V 3.21CFM 21dB 30 X 30 X 10mm Sensor
|
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
FFB0912SHE DC Fan Axial Ball Bearing 12V 7V to 13.8V 100.29CFM 52.5dB 92 X 92 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
BFB0505MA-C
DC Blower Centrifugal Ball Bearing 5V 3.5V to 5.5V 2.894CFM 28dB 50 X 50 X 10.3mm
|
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 28 | 0.1 | 4300 | 2.894 | 0.383inH2O | Plastic | Ball | 50 X 50 X 10.3 | Square | 22.5 | 50 | 10.3 | 50 | No | No | No | No | EAR99 | No | ||||||||||||
GFB0612ES-E
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 76.51CFM 82dB 60 X 60 X 56mm Box
|
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 82 | 4.15 | 22300|24500 | 76.51 | 9.73inH2O | Plastic | Ball | 60 X 60 X 56 | Square | Box | 210 | 60 | 56 | 60 | No | No | No | No | EAR99 | No | |||||||||||
EFB0405MD DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 7.17CFM 24dB 40 X 40 X 20mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
AFB02512HHA-A DC Fan Axial Ball Bearing 12V 7V to 13.2V 2.4CFM 28dB 25 X 25 X 10mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 28 | 0.08 | 13000 | 2.4 | 0.3inH2O | Plastic | Ball | 25 X 25 X 10 | Square | 25 | 10 | 25 | No | No | No | No | EAR99 | No | |||||||||||||
AFB0305HA-AF00 DC Fan Axial Ball Bearing 5V 4V to 5.5V 3.53CFM 25dB 30 X 30 X 10mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 25 | 0.16 | 9000 | 3.53 | 0.1inH2O | Plastic | Ball | 30 X 30 X 10 | Square | 30 | 10 | 30 | No | No | No | No | EAR99 | No | |||||||||||||
AFB03505HA-A DC Fan Ball Bearing 5V 0.14A 0.7W 7000RPM 5.5CFM 22dB Flange Mount |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 22 | 0.14 | 7000 | 5.5 | 0.106inH2O | Plastic | Ball | 35 X 35 X 10 | Square | 35 | 10 | 35 | No | No | No | No | No | EAR99 | No | |||||||||||||
AFB02512HHA-AF00 DC Fan Axial Ball Bearing 12V 7V to 13.2V 2.4CFM 28dB 25 X 25 X 10mm Sensor |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 28 | 0.08 | 13000 | 2.4 | 0.3inH2O | Plastic | Ball | 25 X 25 X 10 | Square | 10.5 | 25 | 10 | 25 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
AFB0405HHA-A DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 8.15CFM 31.5dB 40 X 40 X 10mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 31.5 | 0.09 | 7000 | 8.15 | 0.19inH2O | Plastic | Ball | 40 X 40 X 10 | Square | 40 | 10 | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFB0412HHA-TA5F DC Fan Axial Ball Bearing 12V 7V to 13.8V 8.154CFM 31.5dB 40 X 40 X 10mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 31.5 | 0.05 | 7000 | 8.154 | 0.19inH2O | Plastic | Ball | 40 X 40 X 10 | Square | 40 | 10 | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFB0405MA-A DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 5.67CFM 21.5dB 40 X 40 X 10mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 21.5 | 0.05 | 5000 | 5.67 | 0.104inH2O | Plastic | Ball | 40 X 40 X 10 | Square | 14 | 40 | 10 | 40 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
AFB0412HHB DC Fan Axial Ball Bearing 12V 7V to 13.8V 11.48CFM 32dB 40 X 40 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 32 | 0.13 | 8300 | 11.48 | 0.359inH2O | Plastic | Ball | 40 X 40 X 15 | Square | 40 | 15 | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFB0412VHB-TP29 DC Fan Axial Ball 12V 7V to 13.8V 13CFM 36.5dB 40 X 40 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 36.5 | 0.18 | 9500 | 13 | 0.459inH2O | Plastic | Ball | 40 X 40 X 15 | Square | 40 | 15 | 40 | No | No | No | No | EAR99 | No | |||||||||||||
AFB0424SHB-F00 DC Fan Axial Ball Bearing 24V 14V to 27.6V 14.83CFM 41.5dB 40 X 40 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 41.5 | 0.12 | 11000 | 14.83 | 0.601inH2O | Plastic | Ball | 40 X 40 X 15 | Square | 25 | 40 | 15 | 40 | No | No | No | No | No | EAR99 | No | |||||||||||
AFB0512HHB-F00 DC Fan Axial Ball Bearing 12V 7V to 13.8V 16.24CFM 36dB 50 X 50 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 36 | 0.13 | 6400 | 16.24 | 0.315inH2O | Plastic | Ball | 50 X 50 X 15 | Square | 32 | 50 | 15 | 50 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
AFB0524HHB DC Fan Axial Ball Bearing 24V 14V to 27.6V 16.24CFM 36dB 50 X 50 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 36 | 0.08 | 6400 | 16.24 | 0.315inH2O | Plastic | Ball | 50 X 50 X 15 | Square | 50 | 15 | 50 | No | No | No | No | No | EAR99 | |||||||||||||
AFB0524VHD DC Fan Axial Ball Bearing 24V 14V to 27.6V 20.3CFM 40.5dB 50 X 50 X 20mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 40.5 | 0.1 | 7000 | 20.3 | 0.303inH2O | Plastic | Ball | 50 X 50 X 20 | Square | 50 | 20 | 50 | No | No | No | No | EAR99 | Yes | No | ||||||||||||
AFB0605MC DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 18.15CFM 28dB 60 X 60 X 13mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 28 | 0.18 | 3600 | 18.15 | 0.119inH2O | Plastic | Ball | 60 X 60 X 13 | Square | 33.5 | 60 | 13 | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
AFB0612EH-AR00 DC Fan Axial Ball Bearing 12V 4V to 13.8V 38.35CFM 46.5dB 60 X 60 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 46.5 | 0.38 | 6800 | 38.35 | 0.544inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFB0612HHD DC Fan Axial Ball Bearing 12V 7V to 13.8V 18.36CFM 31dB 60 X 60 X 20mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 31 | 0.15 | 4400 | 18.36 | 0.229inH2O | Plastic | Ball | 60 X 60 X 20 | Square | 60 | 20 | 60 | No | No | No | No | EAR99 | No | |||||||||||||
AFB0612VHB DC Fan Axial Ball Bearing 12V 7V to 13.8V 19.42CFM 37dB 60 X 60 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 37 | 0.16 | 5000 | 19.42 | 0.24inH2O | Plastic | Ball | 60 X 60 X 15 | Square | 60 | 15 | 60 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFB0624EH-SP50 DC Fan Axial Ball Bearing 24V 38.35CFM 46.5db 60 X 60 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 46.5 | 0.24 | 6800 | 38.35 | 0.544inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 80 | 60 | 25.4 | 60 | No | No | No | No | EAR99 | No |