Delta Electronics Wärmemanagement
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Noise Level - (dBA) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Product Length - (mm) | Maximum Pressure | Housing Material | Product Depth - (mm) | Bearings | Size (Metric) - (mm) | Shape | Packaging | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BFB1012EH-C18J DC Blower Centrifugal Ball Bearing 12V 10.8V to 14V 45.49CFM 62dB 96.6 X 94.3 X 32.9mm |
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 62 | 1.97 | 5800 | 45.49 | 3.694inH2O | Plastic | Ball | 96.6 X 94.3 X 32.9 | Square | 180 | 96.6 | 32.9 | 94.3 | No | No | No | No | EAR99 | No | ||||||||||||
BFB1012EF-0018H DC Blower Centrifugal Ball Bearing 12V 10.8V to 12.6V 56.08CFM 69dB 96.6 X 94.3 X 32.9mm |
|
Delta Electronics | Gebläse und Lüfter | Centrifugal | DC Blower | 69 | 5 | 7500 | 56.08 | 6.903inH2O | Plastic | Ball | 96.6 X 94.3 X 32.9 | Square | 180 | 96.6 | 32.9 | 94.3 | No | No | No | No | EAR99 | No | ||||||||||||
AFB0924SH-A DC Fan Axial Ball Bearing 24V 14V to 26.4V 102.59CFM 53dB 92 X 92 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 53 | 0.4 | 4800 | 102.59 | 0.526inH2O | Plastic | Ball | 92 X 92 X 25.4 | Square | 120 | 92 | 25.4 | 92 | No | No | No | No | No | EAR99 | No | |||||||||||
AFB03512HA-AF00 DC Fan Axial Ball Bearing 12V 9.5V to 13.8V 5.5CFM 22dB 35 X 35 X 10mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 22 | 0.09 | 7000 | 5.5 | 0.106inH2O | Plastic | Ball | 35 X 35 X 10 | Square | 35 | 10 | 35 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFB0412HA-A DC Fan Axial Ball Bearing 12V 7V to 13.8V 6.899CFM 27dB 40 X 40 X 10mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 27 | 0.04 | 6000 | 6.9 | 0.14inH2O | Plastic | Ball | 40 X 40 X 10 | Square | 14 | 40 | 10 | 40 | No | Unknown | No | No | No | No | EAR99 | |||||||||||
AFB0612L-A DC Fan Axial Ball Bearing 12V 4V to 13.8V 16.81CFM 26.5dB 60 X 60 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 26.5 | 0.08 | 3100 | 16.81 | 0.113inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFB0612HB DC Fan Axial Ball Bearing 12V 7V to 13.8V 15.36CFM 32dB 60 X 60 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
FFB0412SHN-AF00 DC Fan Axial Ball Bearing 12V 4V to 12.6V 23.05CFM 52.5dB 40 X 40 X 28mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
FFB0924EHE-T500 DC Fan Ball Bearing 24V 0.5A 12W 4800RPM 110.18CFM 55dB Flange Mount |
|
Delta Electronics | Gebläse und Lüfter | DC Fan | 55 | 0.5 | 4800 | 110.18 | 0.665inH2O | Plastic | Ball | 92 X 92 X 38 | Square | 92 | 38 | 92 | No | No | No | No | EAR99 | No | ||||||||||||||
FFB0948VH-F00 DC Fan Axial Ball Bearing 48V 28V to 53V 81.97CFM 48.2dB 92 X 92 X 25.4mm Tachometer |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 48.2 | 0.17 | 3700 | 81.97 | 0.319inH2O | Plastic | Ball | 92 X 92 X 25.4 | Square | 128 | 92 | 25.4 | 92 | No | No | No | No | EAR99 | No | ||||||||||||
FFB1212VHE DC Fan Axial Ball Bearing 12V 7V to 13.2V 151.85CFM 53dB 120 X 120 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AFB0624VH-A DC Fan Axial Ball Bearing 24V 14V to 27.6V 30.48CFM 42.5dB 60 X 60 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 42.5 | 0.14 | 5500 | 30.48 | 0.345inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFB0624VHC-F00 DC Fan Axial Ball Bearing 24V 14V to 27.6V 27.72CFM 38dB 60 X 60 X 13mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 38 | 0.12 | 5400 | 27.72 | 0.252inH2O | Plastic | Ball | 60 X 60 X 13 | Square | 33.5 | 60 | 13 | 60 | No | No | No | No | EAR99 | No | ||||||||||||
AFB0648SH-A DC Fan Axial Ball Bearing 48V 20V to 56V 34.15CFM 44.5dB 60 X 60 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 44.5 | 0.11 | 6000 | 34.15 | 0.422inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFB0712HHD-R00 DC Fan Axial Ball Bearing 12V 5V to 13.8V 40.43CFM 40.5dB 70 X 70 X 20mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 40.5 | 0.25 | 4400 | 40.43 | 0.222inH2O | Plastic | Ball | 70 X 70 X 20 | Square | 70 | 20 | 70 | No | No | No | No | EAR99 | No | |||||||||||||
AFB0712VHB DC Fan Axial Ball Bearing 12V 4V to 12.6V 45.45CFM 44dB 70 X 70 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 44 | 0.37 | 5200 | 45.45 | 0.306inH2O | Plastic | Ball | 70 X 70 X 15 | Square | 70 | 15 | 70 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFB0812M DC Fan Axial Ball Bearing 12V 7V to 13.8V 31.43CFM 28dB 80 X 80 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 28 | 0.12 | 2700 | 31.43 | 0.129inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 80 | 25.4 | 80 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFB0824HH-T500 DC Fan Axial Ball 24V 14V to 27.6V 37.43CFM 34dB 80 X 80 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 34 | 0.09 | 3250 | 37.43 | 0.181inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 80 | 25.4 | 80 | No | No | No | No | EAR99 | No | |||||||||||||
FFB1212VHE-F00 DC Fan Axial Ball Bearing 12V 7V to 13.2V 151.85CFM 53dB 120 X 120 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 53 | 1 | 3200 | 151.85 | 0.445inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 120 | 38 | 120 | No | No | No | No | EAR99 | No | |||||||||||||
AFB0912VH-A DC Fan Axial Ball Bearing 12V 5V to 12.6V 81.47CFM 46dB 92 X 92 X 25.4mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 46 | 0.4 | 3800 | 81.47 | 0.345inH2O | Plastic | Ball | 92 X 92 X 25.4 | Square | 92 | 25.4 | 92 | No | No | No | No | No | EAR99 | No | ||||||||||||
PFM0812HE-01BFY DC Fan Axial Ball Bearing 12V 10.8V to 12.6V 129.42CFM 77dB 80 X 80 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
THD1348HE DC Fan Axial Ball Bearing 48V 36V to 60V 490CFM 82dB 134 X 134 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AFB1224SHE DC Fan Axial Ball Bearing 24V 7V to 27.6V 151.85CFM 53dB 120 X 120 X 38mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 53 | 0.5 | 3700 | 151.85 | 0.571inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 120 | 38 | 120 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
AFB0412VB-AR00 DC Fan Axial Ball Bearing 12V 5V to 13.2V 12.71CFM 46dB 40 X 40 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 46 | 0.21 | 12000 | 12.71 | 0.489inH2O | Plastic | Ball | 40 X 40 X 15 | Square | 25 | 40 | 15 | 40 | No | No | No | No | EAR99 | No | ||||||||||||
AFB0412VB-AF00 DC Fan Axial Ball Bearing 12V 5V to 13.2V 15.18CFM 46dB 40 X 40 X 15mm |
|
Delta Electronics | Gebläse und Lüfter | Axial | DC Fan | 46 | 0.21 | 12000 | 15.18 | 0.622inH2O | Plastic | Ball | 40 X 40 X 15 | Square | 25 | 40 | 15 | 40 | No | No | No | No | EAR99 | No |