Diodes Incorporated Bipolar Transistoren Darlington
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector Base Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ZTX601B
Trans Darlington NPN 160V 1A 1000mW 3-Pin E-Line
|
Von 0,3498 € bis 0,3614 €
pro Stück
|
Diodes Incorporated | Darlington BJT | 3 | E-Line | TO | No | No | No | No | EAR99 | No | |||||||||||||||||
FMMT614QTC
Trans Darlington NPN 100V 0.5A 500mW 3-Pin SOT-23 Automotive AEC-Q101
|
|
Diodes Incorporated | Darlington BJT | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | ||||||||||||||||
APT13005DT-G1
Trans Darlington NPN 450V 4A 75000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
Diodes Incorporated | Darlington BJT | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
ULN2003AS16-13
Trans Darlington NPN 50V 0.5A 16-Pin SO T/R
|
|
Diodes Incorporated | Darlington BJT | 16 | SO | SO | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||
ZTX603
Trans Darlington NPN 80V 1A 1000mW 3-Pin E-Line
|
|
Diodes Incorporated | Darlington BJT | 3 | E-Line | TO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
MMBTA14-7-F
Trans Darlington NPN 30V 0.3A 300mW 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Darlington BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||
ULN2004AS16-13
Trans Darlington NPN 50V 0.5A 16-Pin SO T/R
|
|
Diodes Incorporated | Darlington BJT | 16 | SO | SO | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||
ZXTP05120HFFTA-CMAC
Trans Darlington PNP 120V 1A 2000mW 3-Pin SOT-23F T/R
|
|
Diodes Incorporated | Darlington BJT | 3 | SOT-23F | SOT | No | No | No | No | EAR99 | No | No |