Diotec Semiconductor AG Bipolar-Transistoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Continuous DC Collector Current - (mA) | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Typical Input Resistor - (kOhm) | Maximum Base Emitter Saturation Voltage - (V) | Typical Resistor Ratio | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Maximum Junction Case Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BC856B-AQ
Trans GP BJT PNP 65V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 80 | 65 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 220@2mA@5V | 200 to 300 | 420K/W | 9 | 0.3@0.5mA@10mA|0.65@5mA@100mA | 4.5 | 250 | 100(Min) | 10 | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||||||
MMBT5401
Trans GP BJT PNP 150V 0.6A 250mW 3-Pin SOT-23 T/R
|
Von 0,0097 € bis 0,0132 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 160 | 150 | 5 | 1@1mA@10mA|1@5mA@50mA | 0.6 | 50@1mA@1V|50@50mA@1V|60@10mA@1V | 50 to 120 | 0.2@1mA@10mA|0.5@5mA@50mA | 250 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
MMBTA44
Trans GP BJT NPN 400V 0.3A 250mW 3-Pin SOT-23 T/R
|
Von 0,0488 € bis 0,0496 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 400 | 400 | 6 | 0.75@1mA@10mA | 0.3 | 40@100mA@10V|40@1mA@10V|45@50mA@10V|50@10mA@10V | 30 to 50|50 to 120 | 420K/W | 0.4@0.1mA@1mA|0.5@1mA@10mA|0.75@5mA@50mA | 7(Max) | 250 | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
MMDT5211W
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-323 T/R
|
|
Diotec Semiconductor AG | Digital-BJT | NPN | Single | 100 | 50 | 10 | 1 | 35@10mA@5V | 200 | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
MMDT5212W
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-323 T/R
|
|
Diotec Semiconductor AG | Digital-BJT | NPN | Single | 100 | 50 | 22 | 1 | 60@10mA@5V | 200 | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
MPSA42BK
Trans GP BJT NPN 300V 0.5A 625mW 3-Pin TO-92 Bulk
|
Von 0,0231 € bis 0,0313 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | Bulk | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
MPSA06BK
Trans GP BJT NPN 80V 0.5A 625mW 3-Pin TO-92 Box
|
Von 0,0223 € bis 0,0242 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | Box | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
MPSA92
Trans GP BJT PNP 300V 0.5A 625mW 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 300 | 300 | 5 | 0.9@2mA@20mA | 0.5 | 25@1mA@10V|40@10mA@10V|25@30mA@10V | 0.5@2mA@20mA | 625 | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||
BC807-16R13
Trans GP BJT PNP 45V 0.8A 310mW 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 45 | 5 | 1.3@50mA@500mA | 0.8 | 100@100mA@1V | 50 to 120 | 420K/W | 0.7@50mA@500mA | 12 | 310 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
BC850A
Trans GP BJT NPN 45V 0.1A 250mW 3-Pin SOT-23 T/R
|
Von 0,0094 € bis 0,0101 €
pro Stück
|
Diotec Semiconductor AG | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 50 | 45 | 5 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 110@2mA@5V | 50 to 120 | 420K/W | 9 | 0.25@0.5mA@10mA|0.6@5mA@100mA | 3.5 | 250 | 300(Typ) | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
MMBT4403
Trans GP BJT PNP 40V 0.6A 250mW 3-Pin SOT-23 T/R
|
Bestand
2.950
|
Diotec Semiconductor AG | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
BCP53-16
Trans GP BJT PNP 80V 1A 1300mW 4-Pin(3+Tab) SOT-223 T/R
|
|
Diotec Semiconductor AG | GP BJT | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
BCP56-16
Trans GP BJT NPN 80V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R
|
|
Diotec Semiconductor AG | GP BJT | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | No |