Eaton Mechanische Schalter
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Switch Configuration | Circuit Configuration | Actuator Style | Switch Type | Pole Throw Configuration | Illumination Type | Bezel Color | Maximum Power Rating - (VA) | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Typical Operating Voltage | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Termination Style | Dielectric Strength | Panel Cutout Dimensions - (mm) | Mounting | Minimum Operating Temperature - (°C) | Body Orientation | Number of Terminals | Maximum Operating Temperature - (°C) | Terminal Pitch - (mm) | Base Material | Contact Plating | Contact Material | Minimum Insulation Resistance - (MOhm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
M30C-FWRLK3-Y M30 Push Button Operator |
|
Eaton | Druckknopfschalter | EAR99 | |||||||||||||||||||||||||||||||||||
M30C-FWRLK-R M30 Pushbutton Operator |
|
Eaton | Druckknopfschalter | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
M30C-FWS-MS3 M30 Push Button Operator |
|
Eaton | Druckknopfschalter | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
M30C-FW3 Changeover Switch, RMQ-Titan, With Rotary Head, Momentary, 3 Positions, Inscribed, Metal Bezel |
|
Eaton | Schaltwählhebel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
ER1-30N3PB
Electromechanical Switch Disconnect Switch 30A
|
1.540,3094 €
pro Stück
|
Eaton | Andere Schalter | Disconnect Switch | Screw | Flange Mount | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
M30C-FR1M M30 Push Button Operator |
|
Eaton | Druckknopfschalter | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
BP/STT
Switch Toggle ON OFF SPST Lever PC Pins 20A 12VAC 12VDC PC Mount
|
20,0849 €
pro Stück
|
Eaton | Kippschalter | No | No | Yes | No | No | EAR99 | ||||||||||||||||||||||||||||||
ER12-40N3GMS enclosed Rotary Disconnect Switch Non-fused 600V |
|
Eaton | Drehschalter | No | EAR99 | ||||||||||||||||||||||||||||||||||
XPHNV2XX Sealed Pushbutton, Two-Position, Black Frame, Black Actuator, Screw Terminal, IP64 ,-25 DegC-85 DegC, 1 Pole, XP Series, 0.5 In Cap Height 5/8 In... |
|
Eaton | Druckknopfschalter | EAR99 | |||||||||||||||||||||||||||||||||||
2D9213 Indicator Liquid |
Bestand
29
Von 700,207 € bis 708,7606 €
pro Stück
|
Eaton | Schaltindikatoren | EAR99 | |||||||||||||||||||||||||||||||||||
E34VFBK1-1X E34 pushbutton, E34 Series pushbuttons And indicating lights, 30.5 mm, Corrosion Resistant, Cam 1, 60Deg Throw, Nema 3, 3R, 4, 4X, 12, 13,... |
|
Eaton | Druckknopfschalter | EAR99 | |||||||||||||||||||||||||||||||||||
C22-L-R-24-P65 22.5 mm RQM Compact Pushbutton, Indicating Light, Red Actuator, Silver Bezel, 3.5 M Flying Lead Wire, IP65, IP67, IP69K, Illuminated, Red, Led, 24... |
|
Eaton | Druckknopfschalter | EAR99 | |||||||||||||||||||||||||||||||||||
16400 Fuse switch disconnector, 3p, NH00, AC23 |
484,7233 €
pro Stück
|
Eaton | Andere Schalter | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
BAC01
Contact Blocks N.O./N.C. SPST/SPST 10A 240VAC
|
52,7721 €
pro Stück
|
Eaton | Kontaktblöcke | N.O./N.C. | Disconnect Switch | SPST/SPST | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
BD163NW 100A/1P HD 600vDC Non-Fusible Safety Switch |
3.760,9195 €
pro Stück
|
Eaton | Schalter für Sicherheitsverriegelung | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
TP158HC Electromechanical Switch Disconnect Switch 250A |
298,6066 €
pro Stück
|
Eaton | Andere Schalter | Disconnect Switch | Flange Mount | No | No | No | No | No | EAR99 |