EIC Semiconductor Gleichrichter
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Maximum Continuous Forward Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AR2506L
AUTOMOTIVE RECTIFIER DIODES 2AR-L
|
|
EIC Semiconductor | Gleichrichter | Active | 2 | Case D-6 | Module | No | Yes | Unknown | Unknown | Yes | No | ||||||||||||
SB280
Diode Schottky 80V 2A 2-Pin Case D-2
|
|
EIC Semiconductor | Gleichrichter | 500 | Single | Active | -65 | -65 to 150 | 2 | 2 | Case D-2 | No | No | No | No | EAR99 | No | ||||||||
FR301
Diode Switching 50V 3A 2-Pin DO-201AD
|
|
EIC Semiconductor | Gleichrichter | 10 | Single | Active | -65 | -65 to 150 | 3@Ta=55C | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | |||||||
MBR10H45 MBR10H45 |
Von 0,227 € bis 0,246 €
pro Stück
|
EIC Semiconductor | Gleichrichter | ||||||||||||||||||||||
SR3M
SURFACE MOUNT FAST RECOVERY RECTIFIERS 2DO-214AB
|
|
EIC Semiconductor | Gleichrichter | Active | 2 | SMC | DO-214-AB | No | No | No | No | No | |||||||||||||
SK28
Diode Schottky 80V 2A 2-Pin SMB
|
|
EIC Semiconductor | Gleichrichter | 500 | Single | Active | -65 | -65 to 150 | 2 | 2 | SMB | DO | No | No | No | No | EAR99 | No | |||||||
SK36
Diode Schottky 60V 3A 2-Pin SMC T/R
|
0,1343 €
pro Stück
|
EIC Semiconductor | Gleichrichter | 2 | SMC | DO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
BYV36A
Diode Switching 200V 1.6A 2-Pin DO-15
|
|
EIC Semiconductor | Gleichrichter | 5 | Single | Active | -65 | 175 | 200 | 1.6 | 2 | DO-15 | DO | No | No | No | No | EAR99 | No | ||||||
AK03
Schottky Barrier Diode
|
|
EIC Semiconductor | Gleichrichter | Active | 2 | DO-41 | DO | No | No | No | No | No | |||||||||||||
RS3A
Diode Switching 50V 3A 2-Pin SMC
|
|
EIC Semiconductor | Gleichrichter | 10 | Single | Active | -55 | -55 to 150 | 50 | 3 | 2 | SMC | DO | No | No | No | No | EAR99 | Yes | Yes | |||||
GP02-25
Diode Switching 2.5KV 0.25A 2-Pin DO-41
|
|
EIC Semiconductor | Gleichrichter | 5 | Single | -65 | -65 to 175 | 2500 | 0.25@Ta=55C | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||
MBR750 Diode Schottky Si 50V 7.5A 2-Pin(2+Tab) TO-220AC |
Von 0,2709 € bis 0,2921 €
pro Stück
|
EIC Semiconductor | Gleichrichter | 500 | Single | -65 | -65 to 150 | 50 | 7.5 | 2 | TO-220AC | No | No | No | No | EAR99 | No | ||||||||
SETG
Diode Switching 400V 2.5A 2-Pin SMB
|
|
EIC Semiconductor | Gleichrichter | 10 | Single | Active | -65 | -65 to 150 | 2.5@Ta=55C | 2 | SMB | DO | No | No | No | No | EAR99 | No | |||||||
SSOE
Diode Switching 300V 1.5A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | 5 | Single | Active | -65 | -65 to 150 | 1.5@Ta=55C | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||
LL5711 Diode Schottky Si 70V 2-Pin Mini-MELF SOD-80C |
|
EIC Semiconductor | Gleichrichter | 2 | Mini-MELF SOD-80C | SOD | No | No | No | No | EAR99 | No | |||||||||||||
SN22
SURFACE MOUNT RECTIFIERS 2DO-214AB
|
|
EIC Semiconductor | Gleichrichter | Active | 2 | SMC | DO | No | No | No | Yes | Yes | |||||||||||||
RM10Z
SILICON RECTIFIER DIODES 2D2
|
|
EIC Semiconductor | Gleichrichter | Active | 2 | Case D-2 | No | No | No | No | No | ||||||||||||||
SNOM
Diode 1KV 1.5A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
SR1P
Diode Switching 1.6KV 0.5A 2-Pin SMA T/R
|
|
EIC Semiconductor | Gleichrichter | 10 | Single | -40 | -40 to 150 | 1600 | 0.5@Ta=75C | 2 | SMA | DO-214-AC | No | No | No | No | EAR99 | No | |||||||
SRA7
SURFACE MOUNT FAST RECOVERY RECTIFIER 2DO-214AC
|
|
EIC Semiconductor | Gleichrichter | Active | 2 | SMA | DO-214-AC | No | No | No | No | No | |||||||||||||
LL48
Diode Schottky 40V 0.35A 2-Pin Mini-MELF
|
|
EIC Semiconductor | Gleichrichter | 25 | Single | -65 | 125 | 40 | 0.35 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | |||||||
SN1D
Diode Switching 200V 1A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | 2 | Single | Active | -65 | -65 to 175 | 1@Ta=75C | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||
SROB
Diode Switching 100V 1.5A 2-Pin SMA
|
|
EIC Semiconductor | Gleichrichter | 5 | Single | Active | -65 | -65 to 150 | 100 | 1.5 | 2 | SMA | DO | No | No | No | EAR99 | No | |||||||
HER254 Diode Switching 300V 2.5A 2-Pin D-2A |
|
EIC Semiconductor | Gleichrichter | 10 | Single | Active | -65 | -65 to 150 | 2.5@Ta=55C | 2 | D-2A | D-2A | No | No | No | No | EAR99 | No | |||||||
1SS132
High Speed Switching Diode
|
|
EIC Semiconductor | Gleichrichter | Active | 2 | DO-34 | DO | No | No | No | No | No |