EIC Semiconductor Zenerdioden
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Nominal Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Voltage Regulation - (mV) | Maximum Power Dissipation - (mW) | Test Current - (mA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3EZ13D10
Diode Zener Single 13V 10% 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
ZM4737
Zener Diode Single 7.5V 10% 4Ohm 1000mW 2-Pin MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 7.5 | 10% | 1000 | 34 | 10 | 121 | 4 | 1000 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | ||||||
MZ5922B
Silicon Zener Diodes
|
Von 0,0736 € bis 0,0797 €
pro Stück
|
EIC Semiconductor | Zener | 2 | Case M1A | No | No | No | No | No | ||||||||||||||||||
1N4729A
Zener Diode Single 3.6V 5% 10Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 3.6 | 5% | 1000 | 69 | 100 | 252 | 10 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
SZ653D SZ653D |
|
EIC Semiconductor | Zener | |||||||||||||||||||||||||
MZ85B19 Zener Diodes |
Von 0,0446 € bis 0,0483 €
pro Stück
|
EIC Semiconductor | Zener | 2 | Case M1A | No | No | No | No | No | ||||||||||||||||||
ZMM5265
Diode Zener Single 62V 500mW
|
|
EIC Semiconductor | Zener | 2 | Mini-MELF | MELF | No | No | No | No | No | |||||||||||||||||
1N5360B
Zener Diode Single 25V 5% 4Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Single | 25 | 5% | 5000 | 50 | 0.5 | 190 | 4 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
SMAZ22
Zener Diode Single 22V 5% 15Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Single | 22 | 5% | 1000 | 25 | 0.5 | 45 | 15 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
RD33JSAB3
Zener Diode Single 34V 3% 250Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 34 | 3% | 400 | 5 | 0.1 | 250 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | No | |||||||
TZMC20
Zener Diode Single 20V 6% 55Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||
Z0160A
Zener Diode Single 160V 5% 1100Ohm 500mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Single | 160 | 5% | 500 | 0.7 | 5 | 2.8 | 1100 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||
ZMM2.4
Zener Diode Single 2.4V 5% 100Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Single | 2.4 | 5% | 500 | 5 | 50 | 175 | 100 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||
HZ7B1
Diode Zener Single 6.85V 2% 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | 2 | DO-35 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
RD36ESAB4
Zener Diode Single 34.9V 3% 85Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 34.9 | 3% | 400 | 5 | 0.2 | 85 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | No | |||||||
MTZJ2.4A
Zener Diode Single 2.44V 4% 100Ohm 500mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 2.44 | 4% | 500 | 5 | 120 | 100 | 500 | 2 | DO-34 | DO | No | No | No | No | EAR99 | No | |||||||
SMBJ5351B
Zener Diode Single 14V 5% 2.5Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Single | 14 | 5% | 250 | 5000 | 100 | 1 | 340 | 2.5 | 2 | SMB | DO-214-AA | No | Unknown | No | No | No | No | EAR99 | No | |||||
HZS7LC3 Diode Zener Single 7.7V 3% 400mW 2-Pin DO-34 |
|
EIC Semiconductor | Zener | 2 | DO-34 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
SZ505B
Zener Diode Single 5.1V 10% 3.5Ohm 3000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Single | 5.1 | 10% | 3000 | 147 | 50 | 520 | 3.5 | 2 | SMA | DO-214-AC | No | No | No | No | EAR99 | No | ||||||||
3EZ14D10
Diode Zener Single 14V 10% 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 14 | 10% | 3000 | 53 | 0.5 | 193 | 5 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||
RD20EB3
Zener Diode Single 19.8V 2% 28Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 19.8 | 2% | 500 | 10 | 0.2 | 28 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | No | |||||||
BZX384C43
Diode Zener Single 43V 5% 200mW 2-Pin SOD-323
|
|
EIC Semiconductor | Zener | Single | 43 | 5% | 200 | 2 | 0.05 | 150 | 200 | 2 | SOD-323 | SOD | No | No | No | EAR99 | No | |||||||||
3EZ360D10
Diode Zener Single 360V 10% 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 360 | 10% | 3000 | 2.1 | 1 | 8 | 2700 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||
RD11JSAB1
Zener Diode Single 10.7V 2% 30Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 10.7 | 2% | 400 | 5 | 0.1 | 30 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | No | |||||||
HZ18-2 HZ18-2 |
|
EIC Semiconductor | Zener |