EIC Semiconductor Zenerdioden
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Nominal Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Voltage Regulation - (mV) | Maximum Power Dissipation - (mW) | Test Current - (mA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1N4760AG
Zener Diode Single 68V 5% 150Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 68 | 5% | 1000 | 3.7 | 5 | 13 | 150 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||
HZS5C2
Zener Diode Single 5.1V 2% 100Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.1 | 2% | 400 | 5 | 5 | 100 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | No | |||||||
ZM4754A
Diode Zener Single 39V 5% 1000mW 2-Pin MELF T/R
|
|
EIC Semiconductor | Zener | 2 | MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||
RD39EB
Zener Diode Single 37.7V 8% 85Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 37.7 | 8% | 500 | 5 | 0.2 | 85 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | No | |||||||
RD11JSAB2
Zener Diode Single 11V 2% 30Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 11 | 2% | 400 | 5 | 0.1 | 30 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | No | |||||||
1SMB5931A
Zener Diode Single 18V 10% 12Ohm 3000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Single | 18 | 10% | 3000 | 20.8 | 1 | 83 | 12 | 550 | 2 | SMB | DO-214-AA | Unknown | No | No | No | EAR99 | No | |||||||
ZMU180
Diode Zener Single 180V 11% 1000mW 2-Pin MELF T/R
|
|
EIC Semiconductor | Zener | 2 | MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||
MZ4738
Silicon Zener Diodes
|
Von 0,049 € bis 0,0531 €
pro Stück
|
EIC Semiconductor | Zener | 2 | Case M1A | No | No | No | No | No | ||||||||||||||||||
ZY75
Zener Diode Single 75V 6% 100Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Single | 75 | 6% | 2000 | 10 | 1 | 18 | 100 | 2000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||
ZPD33
Diode Zener 500mW
|
|
EIC Semiconductor | Zener | 2 | DO-35 | DO | No | No | No | No | No | |||||||||||||||||
ZPD15
Diode Zener 500mW
|
|
EIC Semiconductor | Zener | 2 | DO-35 | DO | No | No | No | No | No | |||||||||||||||||
ZMM5242
Diode Zener Single 12V 500mW
|
|
EIC Semiconductor | Zener | 2 | Mini-MELF | MELF | No | No | No | No | No | |||||||||||||||||
RD2.4FB
Diode Zener Single 2.48V 5% 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
BZX79C27
Diode Zener Single 27V 5% 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 27 | 5% | 500 | 2 | 0.05 | 14 | 80 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | No | ||||||
SMBJ5383B
Zener Diode Single 150V 5% 330Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Single | 150 | 5% | 3000 | 5000 | 8 | 0.5 | 31.6 | 330 | 2 | SMB | DO-214-AA | No | Unknown | No | No | No | No | EAR99 | No | |||||
1N4755A
Zener Diode Single 43V 5% 70Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 43 | 5% | 1000 | 6 | 5 | 22 | 70 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
GLZ11C
Zener Diode Single 11.1V 3% 10Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Single | 11.1 | 3% | 500 | 20 | 0.2 | 10 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||
BZX384C5V1
Diode Zener Single 5.1V 5% 200mW 2-Pin SOD-323
|
|
EIC Semiconductor | Zener | Single | 5.1 | 5% | 200 | 5 | 2 | 60 | 200 | 2 | SOD-323 | SOD | No | No | No | No | EAR99 | Yes | Yes | |||||||
SZ6051
Zener Diode Single 51V 10% 27Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Single | 51 | 10% | 5000 | 25 | 0.5 | 93 | 27 | 2 | SMB | DO-214-AA | No | No | No | No | EAR99 | No | ||||||||
SMBJ5378A
Zener Diode Single 100V 10% 90Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Single | 100 | 10% | 2300 | 5000 | 12 | 0.5 | 47.5 | 90 | 2 | SMB | DO-214-AA | No | Unknown | No | No | No | No | EAR99 | No | |||||
ZMM5261
Diode Zener Single 47V 500mW
|
|
EIC Semiconductor | Zener | 2 | Mini-MELF | MELF | No | No | No | No | No | |||||||||||||||||
BZT03-C160
Zener Diode Single 160V 6% 350Ohm 3250mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 160 | 6% | 3250 | 5 | 1 | 350 | 3250 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||
1N4737C
Zener Diode Single 7.5V 2% 4Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Single | 7.5 | 2% | 1000 | 34 | 10 | 121 | 4 | 2 | DO-41 | DO-204-AL | No | No | No | No | EAR99 | No | ||||||||
SZ4056
Zener Diode Single 56V 10% 55Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Single | 56 | 10% | 2000 | 9 | 0.5 | 32 | 55 | 2 | SMA | DO-214-AC | No | No | No | No | EAR99 | No | ||||||||
HZS7C1
Zener Diode Single 7.4V 3% 15Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 7.4 | 3% | 400 | 5 | 1 | 15 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | No |