EIC Semiconductor Zenerdioden
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Nominal Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Voltage Regulation - (mV) | Maximum Power Dissipation - (mW) | Test Current - (mA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1N5338B
Zener Diode Single 5.1V 5% 1.5Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Single | 5.1 | 5% | 5000 | 240 | 1 | 930 | 1.5 | Unknown | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
1N5372B
Zener Diode Single 62V 5% 42Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Single | 62 | 5% | 5000 | 20 | 0.5 | 76 | 42 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N5386B
Zener Diode Single 180V 5% 430Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Single | 180 | 5% | 5000 | 5 | 0.5 | 26.4 | 430 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1SMB5933B
Zener Diode Single 22V 5% 17.5Ohm 3000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Single | 22 | 5% | 3000 | 17 | 1 | 68 | 17.5 | 550 | 2 | SMB | DO-214-AA | No | No | No | No | EAR99 | No | |||||||
2EZ10D5
Zener Diode Single 10V 5% 3.5Ohm 2000mW 2-Pin DO-41
|
Bestand
3.876
|
EIC Semiconductor | Zener | Single | 10 | 5% | 2000 | 50 | 50 | 182 | 3.5 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
2EZ24D5
Zener Diode Single 24V 5% 13Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Single | 24 | 5% | 2000 | 20.8 | 0.5 | 76 | 13 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
2EZ6.2D5
Zener Diode Single 6.2V 5% 1.5Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Single | 6.2 | 5% | 2000 | 80.5 | 50 | 292 | 1.5 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
SMBJ5365B
Zener Diode Single 36V 5% 11Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Single | 36 | 5% | 650 | 5000 | 30 | 0.5 | 132 | 11 | 2 | SMB | DO-214-AA | No | Unknown | No | No | No | No | EAR99 | No | |||||
SZ25B5
Zener Diode Single 150V 5% 1000Ohm 1300mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Single | 150 | 5% | 1300 | 2 | 0.5 | 6.4 | 1000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
1N5363B
Zener Diode Single 30V 5% 8Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Single | 30 | 5% | 5000 | 40 | 0.5 | 158 | 8 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N4732A
Zener Diode Single 4.7V 5% 8Ohm 1000mW 2-Pin DO-41
|
0,038 €
pro Stück
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
1N5935B
Zener Diode Single 27V 5% 23Ohm 1500mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
1N5939B
Zener Diode Single 39V 5% 45Ohm 1500mW 2-Pin DO-41
|
Bestand
3.446
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
1N4732AG
Zener Diode Single 4.7V 5% 8Ohm 1000mW 2-Pin DO-41
|
Bestand
128
Von 0,0128 € bis 0,0137 €
pro Stück
|
EIC Semiconductor | Zener | 2 | DO-41 | DO-204-AL | No | No | No | No | EAR99 | No | ||||||||||||||||
1N5925B
Zener Diode Single 10V 5% 4.5Ohm 1500mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
BZX84C3V0
Zener Diode Single 3V 7% 95Ohm 300mW 3-Pin SOT-23
|
|
EIC Semiconductor | Zener | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||
BZX84C3V6
Zener Diode Single 3.6V 6% 90Ohm 300mW 3-Pin SOT-23
|
|
EIC Semiconductor | Zener | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||
BZX84C39
Zener Diode Single 39V 5% 130Ohm 300mW 3-Pin SOT-23
|
|
EIC Semiconductor | Zener | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||
BZX84C27
Zener Diode Single 27V 7% 80Ohm 300mW 3-Pin SOT-23
|
|
EIC Semiconductor | Zener | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||
BZX79C4V7
Diode Zener Single 4.7V 5% 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | 2 | DO-35 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
1N5339B
Diode Zener Single 5.6V 5% 5000mW 2-Pin DO-15
|
0,0965 €
pro Stück
|
EIC Semiconductor | Zener | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
BZX79C10
Diode Zener Single 10V 5% 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | 2 | DO-35 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
BZX85C27
Diode Zener Single 27V 5% 1300mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
BZX85C51
Zener Diode Single 51V 5% 115Ohm 1300mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
BZX85C3V6
Zener Diode Single 3.6V 5% 20Ohm 1300mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No |