EIC Semiconductor Zenerdioden
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Nominal Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Voltage Regulation - (mV) | Maximum Power Dissipation - (mW) | Test Current - (mA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BZX84C75
Zener Diode Single 75V 6% 255Ohm 300mW 3-Pin SOT-23
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 75 | 6% | 300 | 2 | 0.05 | 255 | 300 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||
3EZ75D5
Zener Diode Single 75V 5% 85Ohm 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Single | 75 | 5% | 3000 | 10 | 0.5 | 36 | 85 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1SMA4730A
Zener Diode Single 3.9V 5% 9Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Single | 3.9 | 5% | 1000 | 64 | 50 | 234 | 9 | 2 | SMA | DO-214-AC | No | No | No | No | EAR99 | No | ||||||||
MZ55C3V6
Zener Diode Single 3.6V 3% 85Ohm 500mW 2-Pin Case M1A
|
Von 0,0578 € bis 0,0627 €
pro Stück
|
EIC Semiconductor | Zener | Single | 3.6 | 3% | 500 | 5 | 2 | 105 | 85 | 500 | 2 | Case M1A | No | No | No | No | EAR99 | No | ||||||||
BZV55B5V6
Zener Diode Single 5.6V 2% 40Ohm 500mW 2-Pin Mini-MELF
|
Von 0,0373 € bis 0,0401 €
pro Stück
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.6 | 2% | 500 | 5 | 1 | 40 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||
ZMY5.1
Diode Zener Single 5.1V 6% 1000mW 2-Pin MELF
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.1 | 6% | 1000 | 100 | 0.5 | 150 | 5 | 1000 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | ||||||
TZMB5V6
Zener Diode Single 5.6V 2% 40Ohm 500mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | Single | 5.6 | 2% | 500 | 5 | 0.1 | 40 | 500 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||
1N5380B
Zener Diode Single 120V 5% 170Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Single | 120 | 5% | 5000 | 10 | 0.5 | 39.5 | 170 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
RD9.1JSAB3
Zener Diode Single 9.4V 2% 30Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 9.4 | 2% | 400 | 5 | 0.5 | 30 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | No | |||||||
BZX384C6V8 Diode Zener Single 6.8V 5% 200mW 2-Pin SOD-323 |
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.8 | 5% | 200 | 5 | 2 | 15 | 200 | 2 | SOD-323 | No | No | No | EAR99 | Yes | Yes | ||||||||
HZ12LB1 Diode Zener Single 12.7V 2% 400mW 2-Pin DO-35 |
|
EIC Semiconductor | Zener | 2 | DO-35 | DO | No | No | No | No | No | |||||||||||||||||
HZK7LA2
Diode Zener Single 6.6V 2% 400mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||
MZ5946B
Silicon Zener Diodes
|
Von 0,049 € bis 0,0531 €
pro Stück
|
EIC Semiconductor | Zener | 2 | Case M1A | No | No | No | No | No | ||||||||||||||||||
1N4735A
Zener Diode Single 6.2V 5% 2Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 6.2 | 5% | 1000 | 41 | 10 | 146 | 2 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
RD5.1FB3
Zener Diode Single 5.24V 3% 8Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.24 | 3% | 1000 | 40 | 20 | 8 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||
SZ454D
Zener Diode Single 4.3V 5% 4.5Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Single | 4.3 | 5% | 2000 | 116 | 50 | 434 | 4.5 | 2 | SMA | DO-214-AC | Unknown | No | No | No | EAR99 | No | ||||||||
MZ5952B
Silicon Zener Diodes
|
Von 0,049 € bis 0,0531 €
pro Stück
|
EIC Semiconductor | Zener | 2 | Case M1A | No | No | No | No | No | ||||||||||||||||||
1N5366B
Zener Diode Single 39V 5% 14Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Single | 39 | 5% | 5000 | 30 | 0.5 | 122 | 14 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
ZMY3.9C
Zener Diode Single 3.895V 2% 7Ohm 1000mW 2-Pin MELF
|
|
EIC Semiconductor | Zener | Single | 3.895 | 2% | 1000 | 100 | 0.5 | 203 | 7 | 1000 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | |||||||
RD5.6FB
Diode Zener Single 5.62V 3% 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
BZX85C4V3
Diode Zener Single 4.3V 5% 1300mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Single | 4.3 | 5% | 1300 | 50 | 3 | 250 | 13 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
SZ455G
Zener Diode Single 5.6V 5% 2.5Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Single | 5.6 | 5% | 2000 | 89.5 | 50 | 324 | 2.5 | 2 | SMA | DO-214-AC | Unknown | No | No | No | EAR99 | No | ||||||||
SZ40B1
Zener Diode Single 110V 10% 250Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Single | 110 | 10% | 2000 | 4.5 | 0.5 | 17 | 250 | 2 | SMA | DO-214-AC | No | No | No | No | EAR99 | No | ||||||||
1N4749A
Zener Diode Single 24V 5% 25Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 24 | 5% | 1000 | 10.5 | 5 | 38 | 25 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
1N4757A
Zener Diode Single 51V 5% 95Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 51 | 5% | 1000 | 5 | 5 | 18 | 95 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No |