EIC Semiconductor Reglerdioden
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Nominal Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SZ656I
Zener Diode Single 6.8V 5% 1Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Single | 6.8 | 5% | 175 | 5000 | 10 | 700 | 1 | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N5344B
Zener Diode Single 8.2V 5% 1.5Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Single | 8.2 | 5% | 150 | 5000 | 10 | 580 | 1.5 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N5338B
Zener Diode Single 5.1V 5% 1.5Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Single | 5.1 | 5% | 240 | 5000 | 1 | 930 | 1.5 | Unknown | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
1N5372B
Zener Diode Single 62V 5% 42Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Single | 62 | 5% | 20 | 5000 | 0.5 | 76 | 42 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N5386B
Zener Diode Single 180V 5% 430Ohm 5000mW 2-Pin DO-15
|
|
EIC Semiconductor | Zener | Single | 180 | 5% | 5 | 5000 | 0.5 | 26.4 | 430 | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N5925B
Zener Diode Single 10V 5% 4.5Ohm 1500mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Single | 10 | 5% | 37.5 | 1500 | 5 | 150 | 4.5 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||
1N5935B
Zener Diode Single 27V 5% 23Ohm 1500mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Single | 27 | 5% | 13.9 | 1500 | 1 | 55 | 23 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||
1SMB5933B
Zener Diode Single 22V 5% 17.5Ohm 3000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Single | 22 | 5% | 17 | 3000 | 1 | 68 | 17.5 | 550 | 2 | SMB | DO-214-AA | No | No | No | No | EAR99 | No | |||||||
2EZ10D5
Zener Diode Single 10V 5% 3.5Ohm 2000mW 2-Pin DO-41
|
Bestand
3.876
|
EIC Semiconductor | Zener | Single | 10 | 5% | 50 | 2000 | 50 | 182 | 3.5 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
2EZ24D5
Zener Diode Single 24V 5% 13Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Single | 24 | 5% | 20.8 | 2000 | 0.5 | 76 | 13 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
2EZ6.2D5
Zener Diode Single 6.2V 5% 1.5Ohm 2000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Single | 6.2 | 5% | 80.5 | 2000 | 50 | 292 | 1.5 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
1N5939B
Zener Diode Single 39V 5% 45Ohm 1500mW 2-Pin DO-41
|
Bestand
3.446
|
EIC Semiconductor | Zener | Single | 39 | 5% | 9.6 | 1500 | 1 | 38 | 45 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||
SMBJ5365B
Zener Diode Single 36V 5% 11Ohm 5000mW 2-Pin SMB
|
|
EIC Semiconductor | Zener | Single | 36 | 5% | 650 | 30 | 5000 | 0.5 | 132 | 11 | 2 | SMB | DO-214-AA | No | Unknown | No | No | No | No | EAR99 | No | |||||
SZ25B5
Zener Diode Single 150V 5% 1000Ohm 1300mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Single | 150 | 5% | 2 | 1300 | 0.5 | 6.4 | 1000 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
RD36ESAB3
Zener Diode Single 34.3V 3% 85Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 34.3 | 3% | 5 | 400 | 0.2 | 85 | 400 | 2 | DO-34 | DO | No | No | No | No | EAR99 | No | |||||||
BZX79B5V6
Diode Zener Single 5.6V 2% 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 5.6 | 2% | 5 | 500 | 1 | 70 | 40 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | No | ||||||
BZX55C47
Zener Diode Single 47V 6% 110Ohm 500mW 2-Pin DO-35
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 47 | 6% | 2.5 | 500 | 5 | 110 | 500 | 2 | DO-35 | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
ZM4743A
Diode Zener Single 13V 5% 1000mW 2-Pin MELF
|
Von 0,095 € bis 0,1029 €
pro Stück
|
EIC Semiconductor | Zener | 2 | MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||
MZ85C75
Zener Diode Single 75V 5% 135Ohm 1300mW 2-Pin Case M1A
|
Von 0,0407 € bis 0,0442 €
pro Stück
|
EIC Semiconductor | Zener | Single | 75 | 5% | 4 | 1300 | 0.5 | 14 | 135 | 2 | Case M1A | No | No | No | No | EAR99 | No | |||||||||
ZPD18
Diode Zener 500mW
|
|
EIC Semiconductor | Zener | 2 | DO-35 | DO | No | No | No | No | No | |||||||||||||||||
BZG03-C10
Zener Diode Single 10V 6% 4Ohm 3000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 10 | 6% | 50 | 3000 | 7 | 4 | 2 | SMA | DO-214-AC | No | No | No | No | EAR99 | No | ||||||||
HZS7LC2 Diode Zener Single 7.5V 3% 400mW 2-Pin DO-34 |
|
EIC Semiconductor | Zener | 2 | DO-34 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
1N5941A
Zener Diode Single 47V 10% 67Ohm 3000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Single | 47 | 10% | 8 | 3000 | 1 | 31 | 67 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
HZK11LB1
Diode Zener Single 10.4V 2% 400mW 2-Pin Mini-MELF
|
|
EIC Semiconductor | Zener | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||||
MZ4758
Silicon Zener Diodes
|
Von 0,0316 € bis 0,0343 €
pro Stück
|
EIC Semiconductor | Zener | 2 | Case M1A | No | No | No | No | No |