ELESTA GmbH Sonstige Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Contact Arrangement | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Mounting | Termination Style | Product Weight - (g) | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Contact Form | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SGR282ZK-18VDC
Electromechanical Relay 18VDC 462Ohm 8A DPDT(30.2x12.7x25.6)mm THT PCB Relay
|
|
ELESTA GmbH | Sonstige Relais | PCB Relay | DPDT | 18 | 38.9 | 462 | 1.8VDC | 250 | 250 | Through Hole | PC Pin | 20 | 8 | 30.2 | 25.6 | 12.7 | 2 Form C | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
SIR732 24VDC RELt 24V 85.5x20x32mm22 |
|
ELESTA GmbH | Sonstige Relais | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||
SGR282ZK 110VDC
Electromechanical Relay 110VDC 17.28KOhm 8A DPDT(30.2x12.7x25.6)mm THT PCB Relay
|
|
ELESTA GmbH | Sonstige Relais | PCB Relay | DPDT | 110 | 6.3 | 17.28K | 11VDC | 250 | 250 | Through Hole | PC Pin | 20 | 8 | 30.2 | 25.6 | 12.7 | 2 Form C | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||
SIM112-12VDC Power Switching Relay |
|
ELESTA GmbH | Sonstige Relais | No | EAR99 | No | No |