Embedded Planet Entwicklungsboards und -Kits
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Supported Device | Supported Device Technology | RAM Size | Program Memory Size | Program Memory Type | USB | I2C | SPI | UART | GPIO | JTAG Support | Audio Interfaces | Daughter Cards | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EPT2080E VDK
T2080 Application Processor and SOC Development Board 1800MHz CPU 4B RAM 2B NOR Flash Linux
|
|
Embedded Planet | Eingebettete Systementwicklungsboards und -kits | ||||||||||||||||||||
EPT2080E 10
T2080 Application Processor and SOC Development Board 1800MHz CPU 4B RAM 2B NOR Flash Linux
|
|
Embedded Planet | Eingebettete Systementwicklungsboards und -kits | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||
EP4376
NAM437X Application Processor and SOC Development Board 2GB RAM 4MB/64MB/8GB eMMC Flash/NOR Flash/SPI Flash Linux
|
|
Embedded Planet | Eingebettete Systementwicklungsboards und -kits | No | EAR99 | ||||||||||||||||||
EPM2M96CYP6
PSOC63BL Application Processor and SOC Development Board 100MHz/150MHz CPU 128KB RAM 64MB NOR Flash
|
|
Embedded Planet | Eingebettete Systementwicklungsboards und -kits | Development Board | PSoC63BL | Application Processor and SOC | 128KB | 64MB | NOR Flash | 1 | 2 | 1 | 2 | 12 | No | No | Yes | No | EAR99 |