EOZ S.A.S Mechanische Schalter
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Switch Configuration | Actuator Style | Switch Type | Pole Throw Configuration | Number of Positions | Maximum Power Rating - (VA) | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Termination Style | Dielectric Strength | Mounting | Minimum Operating Temperature - (°C) | Electrical Life - (Cycles) | Body Orientation | Number of Terminals | Maximum Operating Temperature - (°C) | Terminal Pitch - (mm) | Contact Plating | Contact Material | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11.17201.30 Switch Toggle N.O./N.C. SPDT Round Lever Solder 4.5A 220VAC 48VDC Panel Mount with Threads |
|
EOZ S.A.S | Kippschalter | N.O./N.C. | Round Lever | SPDT | Solder | 1000Vrms | Panel Mount with Threads | 100000 | Straight | 3 | Gold | Brass | >100000 | <10 | No | No | Unknown | EAR99 | No | ||||||||||||||
11.17051.21 Switch Toggle N.O./N.C. SPDT Round Lever Solder 4.5A 220VAC 48VDC Panel Mount with Threads |
|
EOZ S.A.S | Kippschalter | No | No | Unknown | EAR99 | No | |||||||||||||||||||||||||||
09.22220.39 Switch Slide N.O. 8PST Top Slide 0.5A 24VAC 24VDC 6VA PC Pins Thru-Hole |
|
EOZ S.A.S | Schiebeschalter | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
08.17513.21 Switch Push Button N.O./N.C. DPDT Round Plunger 4.5A 220VAC 48VDC Momentary Contact/Maintained Contact Panel Mount Solder |
|
EOZ S.A.S | Druckknopfschalter | No | No | Unknown | EAR99 | No | |||||||||||||||||||||||||||
20.17504.01 Switch Access Round Cap Push Button Switch |
|
EOZ S.A.S | Schalterzubehör | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
09.03201.01X116 Raised Cursor Version Pins 3 mm |
|
EOZ S.A.S | Schiebeschalter | No | EAR99 | ||||||||||||||||||||||||||||||
81.20101.04 Switch Tactile N.O. SPST Button PC Pins 0.125A 50VDC 3VA 3.6N Thru-Hole |
|
EOZ S.A.S | Tastschalter | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
09.22000.03 Switch Slide N.O. 4PST Top Slide 0.5A 24VAC 24VDC 6VA PC Pins Thru-Hole |
|
EOZ S.A.S | Schiebeschalter | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
09.300BH.03 DIP Switch |
|
EOZ S.A.S | DIP-Schalter | No | EAR99 | ||||||||||||||||||||||||||||||
09.03201.02
Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole
|
|
EOZ S.A.S | Schiebeschalter | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
09.10290.01 Switch Slide ON ON SPDT Side Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole |
|
EOZ S.A.S | Schiebeschalter | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
19.22000.01
Switch Slide N.O. 4PST Top Slide 0.5A 24VAC 24VDC 6VA PC Pins Thru-Hole
|
|
EOZ S.A.S | Schiebeschalter | No | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
R19DFGSTAG Switch Push Button N.O. SPST Convex Dome 2A 48VDC Momentary Contact Screw Panel Mount |
|
EOZ S.A.S | Druckknopfschalter | No | No | Unknown | EAR99 | No |