Fagor Electronica Dioden, Transistoren und Thyristoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Breakover Current - (mA) | Diode Type | Configuration | Maximum Rate of Rise of On-State Current - (A/us) | Peak Reverse Repetitive Voltage - (V) | Maximum Gate Trigger Voltage - (V) | Surge Current Rating - (A) | Peak Average Forward Current - (A) | Maximum Gate Trigger Current - (mA) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Holding Current - (mA) | Test Current - (mA) | Peak Forward Voltage - (V) | Repetitive Peak Reverse Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Maximum Regulator Current - (mA) | Peak On-State Voltage - (V) | Maximum Zener Impedance - (Ohm) | Repetitive Peak Forward Blocking Voltage - (V) | Rated Average On-State Current - (A) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Peak Reverse Recovery Time - (ns) | Packaging | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FT0107NN Logic Level Triacs |
|
Fagor Electronica | TRIACs | No | No | No | No | ||||||||||||||||||||||||||||||
1N4004GP HE3 AMP
Rectifier Diode 400V 1A Automotive 2-Pin DO-41 Ammo
|
|
Fagor Electronica | Gleichrichter | Single | 400 | 1@Ta=75C | 1.1 | Ammo | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||
1SMZG06GP TR
Diode Rectifier Bridge Single 600V 0.8A Automotive 4-Pin Case MBS T/R
|
|
Fagor Electronica | Brückengleichrichter | Single | 600 | 0.8 | 420 | 1.15 | Tape and Reel | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
1SMZG10GP TR
Diode Rectifier Bridge Single 1KV 0.8A Automotive 4-Pin Case MBS T/R
|
|
Fagor Electronica | Brückengleichrichter | Single | 1000 | 0.8 | 700 | 1.15 | Tape and Reel | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
BYM36C TR
Rectifier Diode Switching 600V 3A 100ns Automotive 2-Pin DO-201AD T/R
|
|
Fagor Electronica | Gleichrichter | Switching Diode | Single | 600 | 3@Ta=55C | 1.6 | 100 | Tape and Reel | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||
BYV26C AMP
Rectifier Diode Switching 600V 1A 30ns 2-Pin DO-41
|
|
Fagor Electronica | Gleichrichter | Switching Diode | Single | 600 | 1@Ta=55C | 2.5 | 30 | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
EGP20D TR
Rectifier Diode Switching 200V 2A 50ns 2-Pin DO-15 T/R
|
|
Fagor Electronica | Gleichrichter | Switching Diode | Single | 200 | 2@Ta=55C | 0.95 | 50 | Tape and Reel | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
D15XB60 TU Rectifier Bridge Diode Single 600V 3.5A |
|
Fagor Electronica | Brückengleichrichter | Single | 600 | 3.5 | 420 | 1.1@15A | No | No | EAR99 | No | No | ||||||||||||||||||||||||
FB5006-B250/220-50
Rectifier Bridge Diode Single 600V 50A 4-Pin Power
|
|
Fagor Electronica | Brückengleichrichter | Single | 600 | 50 | 420 | 1.1@25A | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
FES1J
Rectifier Diode Switching 600V 1A 50ns 2-Pin SMA
|
|
Fagor Electronica | Gleichrichter | Switching Diode | Single | 600 | 1 | 1.25 | 50 | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
FES26C
Rectifier Diode Switching 600V 1A 30ns 2-Pin SMA
|
|
Fagor Electronica | Gleichrichter | Switching Diode | Single | 600 | 1 | 2.5 | 30 | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
FS0802BD 00TR
Thyristor SCR 200V 73A 3-Pin(2+Tab) DPAK T/R
|
|
Fagor Electronica | Silicon Controlled Rectifiers - SCRs | 5(Min) | 50(Min) | 0.8 | 0.2 | 5 | 200 | 8 | 1.6@16A | 200 | 5 | 0.005 | Tape and Reel | No | No | EAR99 | Yes | Yes | |||||||||||||||||
FS1209MD 00TR
Thyristor SCR 600V 154A 3-Pin(2+Tab) DPAK T/R
|
|
Fagor Electronica | Silicon Controlled Rectifiers - SCRs | 200(Min) | 50(Min) | 1.3 | 15 | 20 | 600 | 5 | 1.6@24A | 600 | 8 | 0.005 | Tape and Reel | No | No | EAR99 | Yes | Yes | |||||||||||||||||
FS1209ND 00TR
Thyristor SCR 800V 154A 3-Pin(2+Tab) DPAK T/R
|
|
Fagor Electronica | Silicon Controlled Rectifiers - SCRs | 200(Min) | 50(Min) | 1.3 | 15 | 20 | 800 | 5 | 1.6@24A | 800 | 8 | 0.005 | Tape and Reel | No | No | EAR99 | Yes | Yes | |||||||||||||||||
FS1JW TRTB Diode Switching 600V 0.5A 2-Pin Sub SMA |
|
Fagor Electronica | Gleichrichter | Tape and Reel | No | No | No | No | |||||||||||||||||||||||||||||
FSS310 TRTB
Rectifier Diode Schottky 100V 2-Pin SMC T/R
|
|
Fagor Electronica | Gleichrichter | Schottky Diode | Single | 100 | 3 | 0.85 | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
FSS35 HE3 TRTB
Rectifier Diode Schottky 50V 2-Pin SMC
|
|
Fagor Electronica | Gleichrichter | Schottky Diode | Single | 50 | 3 | 0.75 | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
FT0407MI00TR
LOGIC LEVEL TRIAC USES A HIGH PERFORMANCE PNPN TECHNOLOGY
|
|
Fagor Electronica | TRIACs | Tape and Reel | No | No | Yes | Yes | |||||||||||||||||||||||||||||
FT0408MD 00TR
TRIAC 600V 33A 3-Pin(2+Tab) DPAK T/R
|
|
Fagor Electronica | TRIACs | 40(Min) | 50 | 1.3 | 10 | 15 | 600 | 1.6@5.5A | 600 | 0.005 | Tape and Reel | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
FT0611MH 00TU
TRIAC 600V 63A 3-Pin(3+Tab) TO-220AB
|
|
Fagor Electronica | TRIACs | 20(Min) | 50 | 1.3 | 25 | 15 | 600 | 1.6@7.5A | 600 | 0.005 | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
FT0611MH
TRIAC 600V 63A 3-Pin(3+Tab) TO-220AB
|
|
Fagor Electronica | TRIACs | 20(Min) | 50 | 1.3 | 25 | 15 | 600 | 1.6@7.5A | 600 | 0.005 | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
FT0808ND 00TR
TRIAC 800V 88A 3-Pin(2+Tab) DPAK T/R
|
|
Fagor Electronica | TRIACs | 40(Min) | 50 | 1.3 | 10 | 15 | 800 | 1.6@5.5A | 800 | 0.005 | Tape and Reel | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
FT0816MI 00TU
TRIAC 600V 84A 3-Pin(3+Tab) IPAK
|
|
Fagor Electronica | TRIACs | 1000(Min) | 50 | 1.3 | 50 | 50 | 600 | 1.6@11A | 600 | 0.005 | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
FT2516MH 00TU
TRIAC 600V 215A 3-Pin(3+Tab) TO-220AB Tube
|
|
Fagor Electronica | TRIACs | 1000(Min) | 50 | 1.3 | 50 | 50 | 600 | 1.55@35A | 600 | 0.005 | Tube | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
FT0816MD 00TR
TRIAC 600V 84A 3-Pin(2+Tab) DPAK T/R
|
|
Fagor Electronica | TRIACs | 1000(Min) | 50 | 1.3 | 50 | 50 | 600 | 1.6@11A | 600 | 0.005 | Tape and Reel | No | No | EAR99 | Yes | Yes |