Finder Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Relay Type | Input Type | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | AC Coil Voltage - (V) | Maximum Voltage Rating | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Coil Resistance - (Ohm) | Output Type | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum Power Rating | Maximum AC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Circuit Arrangement | Push to Test Button | Package Type | Operating Temperature - (°C) | Number of Terminals | Coil Suppression Diode | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39.80.0.024.9024 Relay Interface Module Solid State Relay |
|
Finder | Halbleiterrelais | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
70.61.8.400.0000 Line Monitoring Relay |
|
Finder | Sonstige Relais | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
83.01.0.240.0000 Time Delay Relay 24 to 240VDC 24 to 240VAC 16A SPDT(22.5x100.3x86.2)mm DIN Rail |
|
Finder | Zeitrelais | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
095.01 Plastic retaining and release clip |
|
Finder | Relaiszubehör | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
49.61.9.024.4050 Electromechanical Relay 24VDC SPDT( (15.5mm 75mm 81.9mm)) DIN Rail Interface Relay |
|
Finder | Sonstige Relais | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
34.51.7.005.0000
Electromechanical Relay 5VDC 130Ohm 6A SPDT(28x5x15.6)mm THT Interface Relay
|
|
Finder | Sonstige Relais | Interface Relay | SPDT | 5 | 1 Form C | 38.4 | 130 | 0.25VDC | 400 | 5 | Non-Latching | 5 | No | SIP | 5 | No | PC Pin | N/A | 28 | 15.6 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
34.51.7.012.0000
Electromechanical Relay 12VDC 12VAC 0.8KOhm 6A SPDT(6.2x87x90.7)mm DIN Rail Electromechanical Relay
|
|
Finder | Sonstige Relais | Electromechanical Relay | SPDT | 12 | 1 Form C | 12 | 15 | 0.8K | 1.2VDC|1.2VAC | 400 | 87 | DIN Rail | 5 | 13.2VDC|13.2VAC | Yes | N/A | 5 | No | Active | Screw Terminal | N/A | 6.2 | 90.7 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
30.22.7.012.0010
Signal Relay 12VDC 2A DPDT(20.2x10x10.9)mm THT
|
|
Finder | Signalrelais | DPDT | 12 | 2 Form C | 16.67 | 720 | 0.6VDC | 250 | 10 | 2 | Non-Latching | 6 | 18VDC | 100000 | DIP | 8 | Active | PC Pin | N/A | 20.2 | 10.9 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
39.31.0.024.0060 Relay Interface Modules |
|
Finder | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
41.81.7.024.9024 Low Profile PCB Relay SSR |
|
Finder | Halbleiterrelais | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
46.52.8.230.0040 Electromechanical Relay 230VAC 28KOhm DPDT(12.4x39.3)mm Socket Miniature Relay |
|
Finder | Sonstige Relais | Miniature Relay | DPDT | 2 Form C | 230 | 5 | 28K | 15 | 46VAC | 440 | 12.4 | Socket | Non-Latching | 10 | 184VAC | Yes | Dust Cover | 8 | No | Active | Solder Lug | N/A | N/A | 39.3 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
45.31.7.024.0310
Power Relay 24VDC 30A SPST-NO(31.4mm 12.5mm 28.5mm) THT
|
|
Finder | Power Relays | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
72.01.8.240.0002 Level Control Relays for Conductive Liquids |
|
Finder | Sonstige Relais | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
66.22.8.230.0300
Power Relay 230VAC 50A DPST-NO(51.5x33.5x31)mm THT
|
|
Finder | Power Relays | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
62.32.9.012.4800 62 Series Power relays |
|
Finder | Power Relays | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
58.34.8.230.0060 Electromechanical Relay 230VAC 17KOhm 15A 4PDT DIN Rail Relay Interface Module |
|
Finder | Sonstige Relais | Relay Interface Module | 4PDT | 4 Form C | 230 | 6 | 17K | 46VAC | 250 | DIN Rail | Non-Latching | 11 | 184VAC | Yes | 14 | No | Screw Terminal | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
40.61.9.012.0000
Power Relay 12VDC 16A SPDT(29mm 12.4mm 25mm) THT
|
|
Finder | Power Relays | SPDT | 12 | 1 Form C | 54.54 | 220 | 1.2VDC | 400 | 12.4 | 16 | 4kVA | Non-Latching | 7 | No | 100000 | DIP | 8 | No | PC Pin | N/A | 29 | 25 | No | Unknown | Unknown | Unknown | EAR99 | No |