Finisar Laserdioden
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Peak Wavelength - (nm) | Maximum Fall Time - (ns) | Maximum Rise Time - (ns) | Maximum Output Current - (mA) | Laser Reverse Voltage - (V) | Photodiode Reverse Voltage - (V) | Maximum Single Supply Voltage - (V) | Minimum Single Supply Voltage - (V) | Maximum Dark Current - (nA) | Maximum Threshold Current - (mA) | Maximum Operating Current - (mA) | Power Supply Type | Maximum Optical Output Power - (mW) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HFE4083-322 Laser Diode VCSELs-LD 860nm 3.6mW 3-Pin TO-46 |
|
Finisar | Laserdiode | 3 | TO-46 | TO | No | No | Unknown | Unknown | Unknown | |||||||||||||||||
HFE4192-582 Laser Diode VCSELs-LD 860nm 4-Pin LC TOSA |
|
Finisar | Laserdiode | 4 | LC TOSA | LC TOSA | No | Unknown | Unknown | Unknown | 5A991b.1. | |||||||||||||||||
HFE6192-861 Laser Diode VCSELs-LD 860nm 0.6mW 6-Pin LC TOSA |
|
Finisar | Laserdiode | 6 | LC TOSA | No | No | Unknown | Unknown | Unknown | ||||||||||||||||||
HFE4093-342 Laser Diode VCSELs-LD 860nm 2mW 3-Pin TO-46 |
|
Finisar | Laserdiode | 3 | TO-46 | TO | No | Unknown | Unknown | Unknown | ||||||||||||||||||
I940-G2332-NBC-D1-120B90R 940nm High Power VCSEL Die in Ceramic Package with Diffuser |
|
Finisar | Laserdiode | Unknown | Unknown | |||||||||||||||||||||||
I940-G2332-NBC-D1-72B55R
Laser Diode VCSEL 940nm 4mW/15.2mW 2-Pin Tray
|
|
Finisar | Laserdiode | Unknown | Unknown | |||||||||||||||||||||||
I940-G2332-NBC-D1-60B45R 940nm High Power VCSEL Die in Ceramic Package with Diffuser |
|
Finisar | Laserdiode | Unknown | Unknown | EAR99 |