Finisar Laserdioden
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Connector Type | Peak Wavelength - (nm) | Maximum Fall Time - (ns) | Maximum Rise Time - (ns) | Maximum Output Current - (mA) | Laser Reverse Voltage - (V) | Photodiode Reverse Voltage - (V) | Maximum Single Supply Voltage - (V) | Minimum Single Supply Voltage - (V) | Maximum Dark Current - (nA) | Maximum Threshold Current - (mA) | Power Supply Type | Maximum Optical Output Power - (mW) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HFE4192-581 Laser Diode VCSELs-LD 860nm 4-Pin LC TOSA |
|
Finisar | Laserdiode | 4 | LC TOSA | LC TOSA | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||
DM80-01-1-9010-3-LC Laser Diode DFB-LD 1577.025nm 13-Pin |
|
Finisar | Laserdiode | 13 | No | Unknown | Unknown | Unknown | ||||||||||||||||||||
HFE4191-441
Laser Diode VCSELs-LD 860nm 3-Pin LC TOSA
|
|
Finisar | Laserdiode | 3 | LC TOSA | LC TOSA | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||
DM200-01-1-9080-0-LC 10Gb/S 200Km Telecom Cml13Pin-Gpo Butterfly Transmitter |
|
Finisar | Laserdioden-Modul | 13 | No | No | Unknown | Unknown | Unknown | 5A991.b.5.a | ||||||||||||||||||
HFE7192-661 Laser Diode VCSELs-LD 860nm 6-Pin LC TOSA |
|
Finisar | Laserdiode | 6 | LC TOSA | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||
DM200-01-4-9310-0-LC 10Gb/s 200km Telecom CMLTM13pin-GPO Butterfly Transmitter |
|
Finisar | Laserdioden-Modul | 13 | No | No | Unknown | Unknown | Unknown | |||||||||||||||||||
HVS7000-004
940nm High Power VCSEL Die in Ceramic Package with Diffuser Automotive AEC-Q102
|
|
Finisar | Laserdiode | No | Yes | AEC-Q102 | Yes | Unknown | EAR99 | |||||||||||||||||||
HFE4093-342 Laser Diode VCSELs-LD 860nm 2mW 3-Pin TO-46 |
|
Finisar | Laserdiode | 3 | TO-46 | TO | No | Unknown | Unknown | Unknown | ||||||||||||||||||
FP-1310-5I-100SMF-SCUPC Laser Diode 1330nm 2.5mW 4-Pin |
|
Finisar | Laserdiode | 4 | No | Unknown | Unknown | Unknown | 5A991.b.5.a | |||||||||||||||||||
DM200-01-1-9090-0-LC 10Gb/S 200Km Telecom Cml13Pin-Gpo Butterfly Transmitter |
|
Finisar | Laserdioden-Modul | LC | 1570.416 | 2 | 25 | 3 | 13 | No | No | Unknown | Unknown | Unknown | 5A991.b.5.a | |||||||||||||
HFE4192-582 Laser Diode VCSELs-LD 860nm 4-Pin LC TOSA |
|
Finisar | Laserdiode | VCSELs-LD | 860 | 0.09 | 0.09 | 12 | 5 | 5 | 2 | 20 | 2 | Single | 4 | LC TOSA | LC TOSA | No | Unknown | Unknown | Unknown | 5A991b.1. | ||||||
HFE6192-861 Laser Diode VCSELs-LD 860nm 0.6mW 6-Pin LC TOSA |
|
Finisar | Laserdiode | 6 | LC TOSA | No | No | Unknown | Unknown | Unknown |