Finisar Optoelektronik
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Number of Channels | Peak Wavelength - (nm) | Center Wavelength - (nm) | Connector Type | Add Insertion Loss - (dB) | Maximum Output Current - (mA) | Drop Insertion Loss - (dB) | Pass Insertion Loss - (dB) | Laser Reverse Voltage - (V) | Return Loss - (dB) | Photodiode Reverse Voltage - (V) | Maximum Optical Input Power - (mW) | Maximum Single Supply Voltage - (V) | Polarization Mode Dispersion - (ps) | Minimum Single Supply Voltage - (V) | Directivity - (dB) | Maximum Dark Current - (nA) | Maximum Threshold Current - (mA) | Maximum Operating Current - (mA) | Power Supply Type | Maximum Fall Time - (us) | Maximum Optical Output Power - (mW) | Maximum Rise Time - (ms) | Polarization Dependent Loss - (dB) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BPDV3120RQ-VM-FA
70 GHz Balanced Photodetector
|
|
Finisar | Fotodetektor | 16 | Unknown | No | Unknown | Unknown | Unknown | 5A991 | |||||||||||||||||||||||||||||||
I940-G2332-NBC-D1-72B55R
Laser Diode VCSEL 940nm 4mW/15.2mW 2-Pin Tray
|
|
Finisar | Laserdiode | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||
FIF-S-55-050-R
Isolator, LF, Free Space
|
|
Finisar | Spezialisierte Faseroptik | Unknown | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
FWSF-M/D-4-EX
TXRX CWDM PLUGIN SC CONNECTOR
|
|
Finisar | Optischer Add/Drop-Multiplexer | No | Unknown | Unknown | Unknown | 5A991.b.5.d | |||||||||||||||||||||||||||||||||
FIF-S-55-060-RC
Isolator Free Space 1550nm
|
|
Finisar | Spezialisierte Faseroptik | Unknown | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
FWSFOADMD15858 1 Channel OADM 1531.116nm 300mW |
|
Finisar | Optischer Add/Drop-Multiplexer | No | Unknown | Unknown | Unknown | 5A991.b.5.d | |||||||||||||||||||||||||||||||||
XPDV2150R-VF-FA 50 GHz Photodetector |
|
Finisar | Fotodetektor | 2 | Unknown | No | Unknown | Unknown | Unknown | 5A991 | |||||||||||||||||||||||||||||||
XPDV2120R-VM-FA 50 GHz Photodetector |
|
Finisar | Fotodetektor | 2 | Unknown | No | Unknown | Unknown | Unknown | 5A991 | |||||||||||||||||||||||||||||||
HFD6180-421 Photodetector 6-Pin LC ROSA |
|
Finisar | Fotodetektor | 6 | LC ROSA | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
FOA-R9100PR-RBW2C-AA003
Optical Fiber Amplifier 1567nm
|
|
Finisar | Spezialisierte Faseroptik | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||
FWSF-OADM-1-59-LC
2 Channel OADM 1591nm
|
|
Finisar | Optischer Add/Drop-Multiplexer | No | No | Unknown | Unknown | Unknown | 5A991.b.5.d | ||||||||||||||||||||||||||||||||
FIF-S-31-050-RC
Isolator Free Space 1310nm
|
|
Finisar | Spezialisierte Faseroptik | Unknown | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
FWSF-OADM-1-47-LC
2 Channel OADM 1471nm
|
|
Finisar | Optischer Add/Drop-Multiplexer | No | No | Unknown | Unknown | Unknown | 5A991.b.5.d | ||||||||||||||||||||||||||||||||
HFE4093-332
Laser Diode VCSELs-LD 870nm 1mW 3-Pin TO-46
|
|
Finisar | Laserdiode | VCSELs-LD | 870 | 4 | 5 | 2.5 | 20 | 1.5 | Single | 0.15(Typ) | 1 | 0.15(Typ) | 3 | TO-46 | TO | No | No | Unknown | Unknown | Unknown | |||||||||||||||||||
XPDV2360R-VM-SP
NoPhotodetector 50000MHz 2-Pin
|
|
Finisar | Fotodetektor | 2 | No | Yes | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
FOA-M7100DA-EVG2C-AA014
Optical Fiber Amplifier 1564nm
|
|
Finisar | Spezialisierte Faseroptik | No | Unknown | Unknown | Unknown | 5A991.b.5.e | |||||||||||||||||||||||||||||||||
FOA-M7300CD-EVG1C-AA004
Optical Fiber Amplifier 1564nm
|
|
Finisar | Spezialisierte Faseroptik | No | Unknown | Unknown | Unknown | 5A991.b.5.e | |||||||||||||||||||||||||||||||||
XPDV3120R-VM-FA 70 GHz Photodetector |
|
Finisar | Fotodetektor | 2 | Unknown | No | Unknown | Unknown | Unknown | 5A991 | |||||||||||||||||||||||||||||||
BPDV3120R-VM-SA
70 GHz Balanced Photodetector
|
|
Finisar | Fotodetektor | 16 | Unknown | No | Unknown | Unknown | Unknown | 5A991 | |||||||||||||||||||||||||||||||
HVS7000-004
940nm High Power VCSEL Die in Ceramic Package with Diffuser Automotive AEC-Q102
|
|
Finisar | Laserdiode | No | Yes | AEC-Q102 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
FOA-M2300CD-EFV1C-AA009
Optical Fiber Amplifier 1563nm
|
|
Finisar | Spezialisierte Faseroptik | No | Unknown | Unknown | Unknown | 5A991.b.5.e | |||||||||||||||||||||||||||||||||
XPDV2120R-VM-FP 50 GHz Photodetector |
|
Finisar | Fotodetektor | 2 | Unknown | No | Unknown | Unknown | Unknown | 5A991 | |||||||||||||||||||||||||||||||
BPDV2150R-VM-FP
43 GHz Balanced Photodetector
|
|
Finisar | Fotodetektor | 16 | Unknown | No | Unknown | Unknown | Unknown | 5A991 | |||||||||||||||||||||||||||||||
BPDV3120R-VF-SA
NoPhotodetector 70000MHz 16-Pin
|
|
Finisar | Fotodetektor | 16 | Unknown | Unknown | No | Unknown | Unknown | Unknown | 5A991 | ||||||||||||||||||||||||||||||
DM200-01-1-9090-0-LC 10Gb/S 200Km Telecom Cml13Pin-Gpo Butterfly Transmitter |
|
Finisar | Laserdioden-Modul | 13 | No | No | Unknown | Unknown | Unknown | 5A991.b.5.a |