Finisar Optoelektronik
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Number of Channels | Fiber Mode | Peak Wavelength - (nm) | Center Wavelength - (nm) | Connector Type | Add Insertion Loss - (dB) | Maximum Output Current - (mA) | Drop Insertion Loss - (dB) | Supply Current - (mA) | Pass Insertion Loss - (dB) | Laser Reverse Voltage - (V) | Return Loss - (dB) | Photodiode Reverse Voltage - (V) | Maximum Optical Input Power - (mW) | Maximum Single Supply Voltage - (V) | Polarization Mode Dispersion - (ps) | Minimum Operating Supply Voltage - (VDC) | Rise Time - (ns) | Minimum Single Supply Voltage - (V) | Maximum Operating Supply Voltage - (VDC) | Directivity - (dB) | Fall Time - (ns) | Maximum Dark Current - (nA) | Maximum Threshold Current - (mA) | Typical Operating Supply Voltage - (V) | Power Supply Type | Maximum Fall Time - (us) | Maximum Optical Output Power - (mW) | Maximum Rise Time - (ms) | Polarization Dependent Loss - (dB) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XC00AAQTZAJ
Host system, XFP-RF transmitter, 1 rack-unit high, 10 XFP-RF ports
|
|
Finisar | Spezialisierte Faseroptik | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
FWSF-OADM-1-59 1 Channel Optical Add and Drop Multiplexer 1591nm SC Connector |
|
Finisar | Optischer Add/Drop-Multiplexer | No | Unknown | Unknown | Unknown | 5A991.b.5.d | ||||||||||||||||||||||||||||||||||||||||
FOA-M7300CD-EVG1C-AA002
Optical Fiber Amplifier 1563nm
|
|
Finisar | Spezialisierte Faseroptik | No | Unknown | Unknown | Unknown | 5A991.b.5.e | ||||||||||||||||||||||||||||||||||||||||
BPDV2120R-VM-SP
43 GHz Balanced Photodetector
|
|
Finisar | Fotodetektor | 16 | Unknown | No | Unknown | Unknown | Unknown | 5A991 | ||||||||||||||||||||||||||||||||||||||
BPDV3120RQ-VM-FA
70 GHz Balanced Photodetector
|
|
Finisar | Fotodetektor | 16 | Unknown | No | Unknown | Unknown | Unknown | 5A991 | ||||||||||||||||||||||||||||||||||||||
FWSF-OADM-1-61 1 Channel Optical Add and Drop Multiplexer 1611nm SC Connector |
|
Finisar | Optischer Add/Drop-Multiplexer | No | Unknown | Unknown | Unknown | 5A991.b.5.d | ||||||||||||||||||||||||||||||||||||||||
FP-1310-5I-50SMF-FCAPC
Laser Diode 1330nm 2.5mW 4-Pin
|
|
Finisar | Laserdiode | 4 | No | Unknown | Unknown | Unknown | 5A991.b.5.a | |||||||||||||||||||||||||||||||||||||||
BPDV3120R-VF-FA
70 GHz Balanced Photodetector
|
|
Finisar | Fotodetektor | 16 | Unknown | No | Unknown | Unknown | Unknown | 5A991 | ||||||||||||||||||||||||||||||||||||||
HFE4192-581 Laser Diode VCSELs-LD 860nm 4-Pin LC TOSA |
|
Finisar | Laserdiode | 4 | LC TOSA | LC TOSA | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
CPDV1200R-GM-LP
40 GHZ SINGLE PHOTODETECTOR
|
|
Finisar | Fotodetektor | 5A991.b.5.b | ||||||||||||||||||||||||||||||||||||||||||||
XPDV2360R-VM-HM
NoPhotodetector 50000MHz 2-Pin
|
|
Finisar | Fotodetektor | 2 | No | Yes | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
HFE4091-341 Laser Diode VCSELs-LD 860nm 0.625mW 3-Pin TO-46 |
|
Finisar | Laserdiode | 3 | TO-46 | TO | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||
FWSF-OADM-1-49 1 Channel Optical Add and Drop Multiplexer 1491nm SC Connector |
|
Finisar | Optischer Add/Drop-Multiplexer | No | Unknown | Unknown | Unknown | 5A991.b.5.d | ||||||||||||||||||||||||||||||||||||||||
FWSF-OADM-1-49-LC
2 Channel OADM 1491nm
|
|
Finisar | Optischer Add/Drop-Multiplexer | 2 | 1491 | LC | 1.3 | 1.3 | 1.4 | >=45 | <=0.2 | >=55 | <=0.15 | No | No | Unknown | Unknown | Unknown | 5A991.b.5.d | |||||||||||||||||||||||||||||
FOA-S2000TM-ASE3C-AA062
Optical Fiber Amplifier 1567.1nm
|
|
Finisar | Spezialisierte Faseroptik | No | Unknown | Unknown | Unknown | 5A991.b.5.e | ||||||||||||||||||||||||||||||||||||||||
BPDV2120R-VF-LP
43 GHz Balanced Photodetector
|
|
Finisar | Fotodetektor | 16 | Unknown | No | Unknown | Unknown | Unknown | 5A991 | ||||||||||||||||||||||||||||||||||||||
FWSFMDMUXD42124
8 Channel OADM 1560.606nm/1558.173nm 500mW
|
|
Finisar | Optischer Add/Drop-Multiplexer | No | Unknown | Unknown | Unknown | 5A991.b.5.d | ||||||||||||||||||||||||||||||||||||||||
XPDV2120RA-VF-FP 50 GHz Photodetector |
|
Finisar | Fotodetektor | 2 | Unknown | No | Unknown | Unknown | Unknown | 5A991 | ||||||||||||||||||||||||||||||||||||||
BPDV2020R-VF-FA
50GHz Balanced Photodetector
|
|
Finisar | Fotodetektor | Unknown | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
FBOTD25SL1C00
Multimode Optical Engine 850nm
|
|
Finisar | Spezialisierte Faseroptik | Optical Engine | Multi Mode | 850(Max) | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||
FWSF-M/D-4-2
CWDM MUX/DEMUX-4-2 PLUG-IN MODULE
|
|
Finisar | Optischer Add/Drop-Multiplexer | No | No | Unknown | Unknown | Unknown | 5A991.b.5.d | |||||||||||||||||||||||||||||||||||||||
FWSF-OADM-4-2-LC
TXRX CWDM LF 4CH 1491NM LC CONN
|
|
Finisar | Optischer Add/Drop-Multiplexer | No | No | Unknown | Unknown | Unknown | 5A991.b.5.d | |||||||||||||||||||||||||||||||||||||||
SV3637-001 Laser Diode VCSELs-LD 870nm 1.5mW 2-Pin TO |
|
Finisar | Laserdiode | 2 | TO | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
FWSFDMUXD162136
16 CHANNELS DWDM DEMUX PLUG-IN MODULE
|
|
Finisar | Optischer Add/Drop-Multiplexer | No | No | Unknown | Unknown | Unknown | 5A991.b.5.a | |||||||||||||||||||||||||||||||||||||||
BPDV3120RQ-VF-SU
70 GHz Balanced Photodetector
|
|
Finisar | Fotodetektor | 16 | Unknown | No | Unknown | Unknown | Unknown | EAR99 |