Formerica Optoelectronics Optoelektronik
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Packaging | Type | Emitter Type | Maximum Fall Time - (ns) | Interface Type | Connector Type | Maximum Output Current - (mA) | Form Factor | Maximum Data Rate | Jitter - (ns) | Peak Wavelength - (nm) | Minimum Operating Supply Voltage - (V) | Typical Operating Supply Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Operating Supply Voltage - (V) | Supplier Temperature Grade | Maximum Forward Current - (mA) | Pin Count | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SFF-8513-M1113-22E-N
TX/RX Optical Fiber 155Mbps 10-Pin
|
|
Formerica Optoelectronics | Glasfaser-Transceiver | TX/RX | Laser | 2 | LC | SFF | 155Mbps | 850/1600(Max) | 10 | No | Unknown | Unknown | Unknown | ||||||||||||||
TIN-A1E61-F14
TX Optical Fiber 11.88Gbps Bulk
|
|
Formerica Optoelectronics | Glasfaser-Transceiver | TX | LC | SFP+ | 11.88Gbps(Typ) | 1310 | No | Unknown | Unknown | Unknown | |||||||||||||||||
TQS-Q1LH9-211 Quad Small Form-Factor Pluggable Optical Transceiver Module |
|
Formerica Optoelectronics | Glasfaser-Transceiver | No | |||||||||||||||||||||||||
TBS-S2CK1-F11
TX/RX Optical Fiber 1.25Gbps 20-Pin
|
Von 57,6168 € bis 67,8808 €
pro Stück
|
Formerica Optoelectronics | Glasfaser-Transceiver | TX/RX | DFB/PIN | 0.26 | LC | SFP | 1.25Gbps | 1580(Max)/1360(Max) | 20 | No | 5A991b.1. | ||||||||||||||||
TSD-S1KH1-A1G2 Small Form Factor Pluggable Optical Transceivers Module |
|
Formerica Optoelectronics | Glasfaser-Transceiver | ||||||||||||||||||||||||||
TBS-S1CA1-G11
TX/RX Optical Fiber 1.25Gbps 20-Pin
|
|
Formerica Optoelectronics | Glasfaser-Transceiver | TX/RX | Laser | 0.26 | LC | SFP | 1.25Gbps | 1310/1600(Max) | 20 | No | Unknown | Unknown | Unknown | ||||||||||||||
TSD-S2AA1-M11
TX/RX Optical Fiber 155.52Mbps 20-Pin
|
|
Formerica Optoelectronics | Glasfaser-Transceiver | TX/RX | Laser | 2 | LC | SFP | 155.52Mbps | 1310 | 250 | 20 | No | ||||||||||||||||
TSP-F1AA1-D21
TX/RX Optical Fiber 155.52Mbps
|
|
Formerica Optoelectronics | Glasfaser-Transceiver | TX/RX | Laser | 2 | LC | SFF | 155.52Mbps | 1310 | 250 | No | |||||||||||||||||
TSD-S1AA1-D11
TX/RX Optical Fiber 155.52Mbps 20-Pin
|
|
Formerica Optoelectronics | Glasfaser-Transceiver | TX/RX | Laser | 2 | LC | SFP | 155.52Mbps | 1310/1610(Max) | 20 | Yes | No | Unknown | Unknown | Unknown | |||||||||||||
TSD-S1AA1-M11
TX/RX Optical Fiber 155.52Mbps 20-Pin
|
|
Formerica Optoelectronics | Glasfaser-Transceiver | TX/RX | Laser | 2 | LC | SFP | 155.52Mbps | 1310 | 250 | 20 | No | ||||||||||||||||
TBS-S2AC1-G11
TX/RX Optical Fiber 155.52Mbps 20-Pin
|
|
Formerica Optoelectronics | Glasfaser-Transceiver | TX/RX | Laser | 2 | LC | SFP | 155.52Mbps | 1580(Max)/1360(Max) | 250 | 20 | No | ||||||||||||||||
TQS-Q74H9-JCA
TX/RX Optical Fiber 25.78125Gbps 38-Pin
|
|
Formerica Optoelectronics | Glasfaser-Transceiver | TX/RX | VCSEL | MPO | QSFP28 | 25.78125Gbps(Typ) | 860(Max) | 38 | No | ||||||||||||||||||
TSP-F1AA1-M21
TX/RX Optical Fiber 155.52Mbps 10-Pin
|
|
Formerica Optoelectronics | Glasfaser-Transceiver | TX/RX | FP/PIN | 2 | LC | SFF | 155.52Mbps | 1310/1610(Max) | 10 | No | |||||||||||||||||
TSD-S2CB1-K11 SFP Gigabit Ethernet Transceiver |
Von 50,4585 € bis 54,6815 €
pro Stück
|
Formerica Optoelectronics | Glasfaser-Transceiver | 20 | No | Unknown | Unknown | Unknown | No | ||||||||||||||||||||
TBD-S2CA1-G11
TX/RX Optical Fiber 1.25Gbps 20-Pin
|
|
Formerica Optoelectronics | Glasfaser-Transceiver | TX/RX | FP Laser | 0.26 | LC | SFP | 1.25Gbps | 1310/1600(Max) | 20 | No | Unknown | Unknown | Unknown | ||||||||||||||
TAS-A1EH8-XAQ07
TX/RX Optical Fiber 25.78125Gbps 20-Pin
|
|
Formerica Optoelectronics | Glasfaser-Transceiver | TX/RX | SFP | 25.78125Gbps(Typ) | 20 | No | Unknown | Unknown | Unknown | ||||||||||||||||||
TIM-A1EB1-411 Small Form Factor Pluggable |
|
Formerica Optoelectronics | Glasfaser-Transceiver | ||||||||||||||||||||||||||
TSP-S2AA1-M1T SFP 1310nm FP OC-3 XCVR |
|
Formerica Optoelectronics | Glasfaser-Transceiver | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||
TCW-Q14AA-DC1 100Gb/s QSFP28 CWDM4 Transceiver |
|
Formerica Optoelectronics | Glasfaser-Transceiver | ||||||||||||||||||||||||||
TQS-Q1LH8-XCA01
TX/RX Optical Fiber 25.78Gbps 38-Pin
|
|
Formerica Optoelectronics | Glasfaser-Transceiver | TX/RX | Laser | LC | SFP | 25.78Gbps | 38 | No | Unknown | Unknown | Unknown | ||||||||||||||||
TQS-Q1LH8-XCA07
TX/RX Optical Fiber 25.78Gbps 38-Pin
|
|
Formerica Optoelectronics | Glasfaser-Transceiver | TX/RX | VCSEL | SFP | 25.78Gbps | 38 | No | Unknown | Unknown | Unknown | |||||||||||||||||
TAS-S1NH1-P13
TX/RX Optical Fiber 10.3125Gbps 20-Pin
|
|
Formerica Optoelectronics | Glasfaser-Transceiver | TX/RX | VCSEL | 0.03(Min) | LC | SFP+ | 10.3125Gbps(Typ) | 850 | 1600 | 20 | No | Unknown | Unknown | Unknown | |||||||||||||
TQS-Q24H9-J83 100Gb/s QSFP28 Transceiver |
|
Formerica Optoelectronics | Glasfaser-Transceiver | ||||||||||||||||||||||||||
TQS-Q1L58-X8303 40Gb/s QSFP+ AOC Transceiver |
|
Formerica Optoelectronics | Glasfaser-Transceiver | No | |||||||||||||||||||||||||
OBM-B3BH4-E01
TX Optical Fiber 1.25Gbps
|
|
Formerica Optoelectronics | Glasfaser-Transceiver | TX | Laser | LC | 1.25Gbps | 850 | No |