Future Technology Devices International Limited Entwicklungsboards und -Kits
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Supported Device | Supported Device Technology | RAM Size | Program Memory Size | Program Memory Type | USB | Ethernet | SPI | GPIO | Display Type | PC Card Interface | JTAG Support | Audio Interfaces | Daughter Cards | Product Width - (mm) | Product Length - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MM900EV2A FT900 Microcontroller Development Board 0.032768MHz/12MHz CPU 64KB RAM 256KB/256KB Flash |
|
FTDI Chip | Eingebettete Systementwicklungsboards und -kits | Development Board | FT900 | Microcontroller | 64KB | 256KB/256KB | Flash | 2 | 1 | 3 | 32 | LCD | micro SD | No | Yes | Yes | 55 | 100 | No | Unknown | Unknown | Unknown | EAR-99 | No | |||
MM900EV1B
Development Module for FT90X Revision C Microcontroller Family
|
|
FTDI Chip | Eingebettete Systementwicklungsboards und -kits | EAR99 | |||||||||||||||||||||||||
MM2040EV
RP2040 Microcontroller Adapter Board 2MB Flash
|
|
FTDI Chip | Eingebettete Systementwicklungsboards und -kits | No | EAR99 | No | |||||||||||||||||||||||
NERO-LP1
Arduino UNO Compatible Board Based on the FTDI FT231X USB UART Delivers 5V at a Full 1A Without Overheating, Long shield Pins
|
|
FTDI Chip | Eingebettete Systementwicklungsboards und -kits | No | EAR99 | No | |||||||||||||||||||||||
MM900EV3A
FT900 Microcontroller Development Board 0.032768MHz/12MHz CPU 64KB RAM 256KB/256KB Flash
|
|
FTDI Chip | Eingebettete Systementwicklungsboards und -kits | Development Board | FT900 | Microcontroller | 64KB | 256KB/256KB | Flash | 2 | 1 | 3 | 32 | LCD | micro SD | No | Yes | Yes | 55 | 100 | No | Unknown | Unknown | Unknown | EAR-99 | No | |||
VNCLO-PSU-USA VINCO +9V/1A PSU ( OPTIONAL ) - USA |
|
FTDI Chip | Eingebettete Systementwicklungsboards und -kits | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No |