FUJITSU Signalrelais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Packaging | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FTR-B4CA003Z Signal Relay 3VDC DPDT(10.6x5.7x9)mm THT |
|
Fujitsu | Signalrelais | DPDT | 2 Form C | 3 | 46.66 | 64.3 | 2.25VDC | 0.3VDC | 250 | 220 | 2 | 3 | Non-Latching | 30W|62.5VA | Through Hole | PC Pin | 8 | Tube | 1 | 10.6 | 9.03 | 5.7 | No | No | No | EAR99 | No | No | ||||||
FTR-B4GA4.5Z Signal Relay 4.5VDC DPDT(10.6x7.4x9.7)mm SMD |
|
Fujitsu | Signalrelais | DPDT | 2 Form C | 4.5 | 31.03 | 145 | 3.38VDC | 0.45VDC | 250 | 220 | 3 | Non-Latching | 30W|62.5VA | Surface Mount | Gull Wing | 8 | Tube | SMD | 1 | 10.9 | 10 | 7.4 | No | No | No | EAR99 | ||||||||
FTR-B4GB003Z-B05 Signal Relay 3VDC DPDT(10.6x7.4x9.7)mm SMD |
|
Fujitsu | Signalrelais | Tube | No | No | No | EAR99 | ||||||||||||||||||||||||||||
FTR-B4SA4.5Z-B05 Signal Relay 4.5VDC DPDT(10.6x5.7x9.7)mm SMD |
|
Fujitsu | Signalrelais | DPDT | 2 Form C | 4.5 | 31.03 | 145 | 3.38VDC | 0.45VDC | 250 | 220 | 2 | 3 | Non-Latching | Surface Mount | Gull Wing | 8 | Tube | 1 | 10.6 | 9.7 | 5.7 | No | No | No | EAR99 | |||||||||
SY-12-K
Signal Relay 12VDC 1A SPDT( (12.7mm 7.7mm 9.7mm)) THT
|
|
Fujitsu | Signalrelais | No | No | No | EAR99 | |||||||||||||||||||||||||||||
SY-24-K
Signal Relay 24VDC 1A SPDT(12.5x7.4x9.5)mm THT
|
|
Fujitsu | Signalrelais | No | No | No | EAR99 | |||||||||||||||||||||||||||||
SY-12W-K
Signal Relay 12VDC 1A SPDT(12.5x7.4x9.5)mm THT
|
|
Fujitsu | Signalrelais | No | No | No | EAR99 | |||||||||||||||||||||||||||||
SY 24W-K
Signal Relay 24VDC 1A SPDT(12.5x7.4x9.5)mm THT
|
|
Fujitsu | Signalrelais | No | No | No | EAR99 |