FUJITSU Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Maximum Current Rating - (A) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Push to Test Button | Package Type | Number of Terminals | Coil Suppression Diode | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FBR46ND012P
Signal Relay 12VDC 1A DPDT(15.9x9.8x7.9)mm THT
|
|
Fujitsu | Signalrelais | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
FTR-B4CA003Z Signal Relay 3VDC DPDT(10.6x5.7x9)mm THT |
|
Fujitsu | Signalrelais | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
FTR-B4SA012Z-B05
Signal Relay 12VDC DPDT(10.6x5.7x9.7)mm SMD
|
|
Fujitsu | Signalrelais | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
MZ-25HS-U Miniature Relay 1 Pole-1 To 2 A For Signal Switching |
|
Fujitsu | Signalrelais | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
FTR-F4GAK005T-KW Power Relay 5VDC 5A DPST-NO(28.7mm 12.7mm 25.2mm) THT |
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
RAL-3W-K Signal Relay 3VDC 2A DPDT(20.05x10x9.9)mm THT |
|
Fujitsu | Signalrelais | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
FTR-F1AA005V Power Relay 5VDC 5A DPST-NO(29x12.8x16.5)mm THT |
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
FTR-B3SA012Z-B10
Signal Relay 12VDC 1A DPDT( (10.6mm 7.2mm 5.25mm)) SMD
|
|
Fujitsu | Signalrelais | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
FTR-P3CN012W1 Power Relay 12VDC 35A SPDT(17.4x7.2x13.5)mm THT |
|
Fujitsu | Power Relays | SPDT | 12 | 1 Form C | 50 | 240 | 16 | 1VDC | 7.2 | 35 | 4 | Non-Latching | 10 | 7.3VDC | No | N/A | 5 | No | PC Pin | 5 | 17.4 | 13.5 | Tube | Yes | Unknown | Unknown | EAR99 | |||||||||||||||||
JS-24N-K-X
Power Relay 24VDC 10A SPDT(29.3x10.3x12.8)mm THT
|
|
Fujitsu | Power Relays | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||
NY-5W-K
Power Relay 5VDC 5A SPST-NO(20.1x5x17.5)mm THT
|
|
Fujitsu | Power Relays | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
JV-24-KT Power Relay 24VDC 5A SPST-NO(17.5x10x12.5)mm THT |
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
FTR-C2GB005G Signal Relay 5VDC DPDT(20.05x10.8x11.7)mm SMD |
|
Fujitsu | Signalrelais | DPDT | 5 | 2 Form C | 29.94 | 167 | 220 | 250 | 10.8 | 2 | Surface Mount | 30W|62.5VA | Latching Single Coil | 15 | 3.75VDC | 100000 | 8 | Active | Gull Wing | 3.79 | 20.05 | 11.7 | No | No | No | EAR99 | ||||||||||||||||||
FTR-LYCA024V
Power Relay 24VDC SPDT(27.6x5x15)mm THT
|
|
Fujitsu | Power Relays | SPDT | 24 | 1 Form C | 7.07 | 3.39K | 1.2VDC | 250 | 5 | 5 | Non-Latching | 8 | 15.9VDC | No | SIP | 5 | No | PC Pin | 5 | 27.6 | 15 | 28 | No | No | No | EAR99 | ||||||||||||||||||
FTR-K2WAK024W Power Relay 24VDC SPST-NO(36.5x34.9x30.2)mm THT |
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
FBR211SBD024-M Signal Relay 24VDC 2DC/1.25AAC SPDT(15.1x10.1x10.5)mm THT |
|
Fujitsu | Signalrelais | SPDT | 24 | 1 Form C | 19 | 1.28K | 150 | 2.4VDC | 220 | 10.1 | 1.25AC|2DC | Through Hole | 28W|60VA | Non-Latching | 5 | 16.8VDC | 300000 | 6 | Obsolete | PC Pin | 4 | 15.1 | 10.5 | No | No | No | EAR99 | No | ||||||||||||||||
FBR211NAD024-P
Signal Relay 24VDC 2DC/1.25AAC SPDT(16.5x11.7x10.7)mm THT
|
|
Fujitsu | Signalrelais | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
FTR-K2AK024T Power Relay 24VDC SPST-NO(24x11x25)mm THT |
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
RY-6WFZ-K Signal Relay 6VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | Signalrelais | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
FTR-B4SA012Z Signal Relay 12VDC DPDT(10.6x5.7x9.7)mm SMD |
|
Fujitsu | Signalrelais | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
FTR-E1AA012Y-MF Power Relay 12VDC 20A SPST-NO-DM(43.9x28.6x37.1)mm THT |
|
Fujitsu | Power Relays | Yes | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
RY-24W-0H-K
Signal Relay 24VDC 1A DPDT(20.2x9.8x12.5)mm THT
|
|
Fujitsu | Signalrelais | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
FTR-B4SB009Z-B05 Signal Relay 9VDC DPDT(10.6x5.7x9.7)mm SMD |
|
Fujitsu | Signalrelais | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
JL-5N Relay Socket for Electromechanical Relay |
|
Fujitsu | Relaissockel | Unconfirmed | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
FTR-K3LAB012W-PV
Power Relay 12VDC 32A SPST-NO(30.1mm 15.7mm 23.3mm) THT
|
|
Fujitsu | Power Relays | No | No | No | EAR99 |