FUJITSU Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Maximum Current Rating - (A) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Push to Test Button | Package Type | Number of Terminals | Coil Suppression Diode | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SE-5A015F
Solid State Relay 5V DC-IN 1.5A 265V AC-OUT 4-Pin
|
|
Fujitsu | Halbleiterrelais | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
RA-4,5W-K Signal Relay 5VDC 2A 4PDT(35.24x10x9.9)mm THT |
|
Fujitsu | Signalrelais | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
FTR-B3SA4.5Z Signal Relay 4.5VDC DPDT(10.6x7.2x5.25)mm SMD |
|
Fujitsu | Signalrelais | DPDT | 4.5 | 2 Form C | 31.03 | 145 | 220 | 0.45VDC | 250 | 7.2 | 2 | Surface Mount | 30W|62.5VA | Non-Latching | 3 | 3.38VDC | 100000 | 8 | Active | Gull Wing | 0.8 | 10.6 | 5.45 | No | No | No | EAR99 | |||||||||||||||||
FBR51NL210-W1-RW Power Relay 10VDC 35A SPDT(15.5x12.1x13.7)mm THT |
|
Fujitsu | Power Relays | Yes | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
FTR-K3AB024W-WG Power Relay 24VDC 25A SPST-NO(30.4x16x23.6)mm THT |
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
FTR-B3GB003Z-B10
Signal Relay 3VDC DPDT(10.6x8.2x5.25)mm SMD
|
|
Fujitsu | Signalrelais | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
FTR-K1AK012T
Power Relay 12VDC SPST-NO(29x12.7x15.7)mm THT
|
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
FTR-MYAA4.5D Power Relay 4.5VDC 5A SPST-NO(20x5x12)mm THT |
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
NY-24W-K
Power Relay 24VDC 5A SPST-NO(20.1mm 5mm 17.5mm) THT
|
|
Fujitsu | Power Relays | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
FTR-C2CA003G
Signal Relay 3VDC 2A DPDT(20.05x9.85x11.4)mm THT
|
|
Fujitsu | Signalrelais | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
FTR-B4CA003Z-B05
Signal Relay 3VDC 64.3Ohm 2A DPDT (10.6x5.7x9)mm THT Ultra Miniature Relay
|
|
Fujitsu | Signalrelais | Active | Tube | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
FTR-B3SA006Z-B10 Ultra Miniature 2-Poles 2A, Low Profile Signal Relay |
|
Fujitsu | Signalrelais | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
FTR-K3AB005W Power Relay 5VDC 25A SPST-NO(30.1x15.7x23.3)mm THT |
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
FTR-K1AK005T
Power Relay 5VDC SPST-NO(29x12.7x15.7)mm THT
|
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
FBR211SCD012-M Signal Relay 12VDC 2DC/1.25AAC SPDT(15.1x10.1x10.5)mm THT |
|
Fujitsu | Signalrelais | SPDT | 12 | 1 Form C | 17 | 700 | 150 | 1.2VDC | 220 | 10.1 | 1.25AC|2DC | Through Hole | 28W|60VA | Non-Latching | 5 | 8.4VDC | 300000 | 6 | Obsolete | PC Pin | 4 | 15.1 | 10.5 | No | No | No | EAR99 | No | ||||||||||||||||
MZ-24HS-K
Signal Relay 24VDC 1A SPDT(15.4x11.4x11)mm THT
|
|
Fujitsu | Signalrelais | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
FTR-B4CA1.5Z
Signal Relay 1.5VDC 16.1Ohm 2A DPDT (10.6x5.7x9)mm THT Ultra Miniature Relay
|
|
Fujitsu | Signalrelais | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
FTR-F3AA012E
Power Relay 12VDC 5A SPST-NO(20.3x7x15)mm THT
|
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
RY-12WZ-K Signal Relay 12VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | Signalrelais | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
FTR-F1CL005R-GW Low Profile Power Relay (29x12.8x16.5)mm THT |
|
Fujitsu | Power Relays | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
FTR-B3SA003Z Signal Relay 3VDC DPDT(10.6x7.2x5.25)mm SMD |
|
Fujitsu | Signalrelais | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
FTR-F1CD012V
Power Relay 12VDC 5A DPDT(29.3mm 13.1mm 16.8mm) THT
|
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
FTR-LYCA005V
Power Relay 5VDC 6A SPDT(28x5.08x15)mm THT
|
|
Fujitsu | Power Relays | SPDT | 5 | 1 Form C | 34.01 | 147 | 0.25VDC | 250 | 5.08 | 6 | 5 | 144W|1.5kVA | Non-Latching | 8 | 3.3VDC | No | 50000 | SIP | 5 | No | PC Pin | 5 | 28 | 15 | 28 | Unknown | No | No | No | EAR99 | ||||||||||||||
NY-5W-K-IE Power Relay 5VDC 5A SPST-NO(20.1mm 5mm 17.5mm) THT |
|
Fujitsu | Power Relays | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
RA4-24W-K Signal Relay 24VDC 2A 4PDT(35.24x10x9.9)mm THT |
|
Fujitsu | Signalrelais | No | No | No | No | No | EAR99 | No |