GardTec
Gardtec was established in 1987 with the sole purpose of becoming the markets #1 supplier of fan accessory products. Creating the most technologically advanced manufacturing, couple with worldwide manufacturing locations, pushing the limits of design, developing the most innovative fan accessory products, insures our customers they are at the forefront of our market. Wire fan guards range in size from 25-500mm, including bright hard nickel chrome, and black electro despoist, along with a complete raneg of stainless steel standard fan guards. Plastic fan guards raning in size from 40-165mm, with the highest UL rating of UL94V-0. Plastic fan filter assemblies ranging is size from 40-165mm, including filter media rated UL94HF-1. Fan power cords ranging is sizes from 5.0"-200.0", with available options such as NEMA 1-15P and 5-15P plug assemblies. Gardtec Green Fan Power cord designed specifically to allow for fans to automatically turn on/off at 30/22 degree C. Aluminum fan filter assemblies designed to filter our EMI/RFI in sizes ranging from 40-162mm. All products are REACH/RoHS to the most current standards.