GeneSiC Semiconductor Gleichrichter
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Maximum Continuous Forward Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1N6096
Diode Schottky 40V 25A 2-Pin DO-4
|
|
GeneSiC Semiconductor | Gleichrichter | 2000@20V | Single | Active | -55 | -55 to 150 | 40 | 25 | 2 | DO-4 | DO | No | No | No | No | No | EAR99 | Yes | No | |||||
1N3890
Diode Switching 100V 12A 2-Pin DO-4
|
|
GeneSiC Semiconductor | Gleichrichter | 25@50V | Single | -55 | -55 to 150 | 100 | 12 | 2 | DO-4 | DO | No | No | No | No | EAR99 | Yes | No | |||||||
1N3889R
Diode Switching 50V 12A 2-Pin DO-4
|
|
GeneSiC Semiconductor | Gleichrichter | 25 | Single | -55 | -55 to 150 | 50 | 12 | 2 | DO-4 | DO | No | No | No | No | EAR99 | Yes | No | |||||||
1N1189 Diode Switching 500V 35A 2-Pin DO-5 |
|
GeneSiC Semiconductor | Gleichrichter | 2 | DO-5 | DO | No | No | No | No | EAR99 | No | ||||||||||||||
1N1186A
Diode Switching 200V 40A 2-Pin DO-5
|
|
GeneSiC Semiconductor | Gleichrichter | 10@50V | Single | -55 | -55 to 150 | 200 | 40 | 2 | DO-5 | DO | No | No | No | No | No | EAR99 | Yes | No | ||||||
1N3881
Diode Switching 200V 6A 2-Pin DO-4
|
|
GeneSiC Semiconductor | Gleichrichter | 15@50V | Single | Active | -55 | -55 to 150 | 200 | 6 | 2 | DO-4 | DO | No | No | No | No | No | EAR99 | Yes | No | |||||
1N1188A
Diode Switching 400V 40A 2-Pin DO-5
|
|
GeneSiC Semiconductor | Gleichrichter | 10@50V | Single | Active | -55 | -55 to 150 | 400 | 40 | 2 | DO-5 | DO | No | No | No | No | No | EAR99 | Yes | No | |||||
1N1190A
Diode Switching 600V 40A 2-Pin DO-5
|
|
GeneSiC Semiconductor | Gleichrichter | 10@50V | Single | Active | -55 | -55 to 150 | 600 | 40 | 2 | DO-5 | DO | No | No | No | No | No | EAR99 | No | ||||||
1N1202A
Diode Switching 200V 12A 2-Pin DO-4
|
|
GeneSiC Semiconductor | Gleichrichter | 2 | DO-4 | DO | No | No | No | No | No | EAR99 | No | |||||||||||||
1N1190 Diode Switching 600V 35A 2-Pin DO-5 |
|
GeneSiC Semiconductor | Gleichrichter | 10@50V | Single | Active | -55 | -55 to 150 | 600 | 35 | 2 | DO-5 | DO | No | No | No | No | EAR99 | Yes | No | ||||||
1N1188AR
Diode Switching 400V 40A 2-Pin DO-5
|
|
GeneSiC Semiconductor | Gleichrichter | 2 | DO-5 | DO | No | No | No | No | No | EAR99 | No |