Hitachi Festplatten
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacity - (byte) | Data Buffer - (byte) | Number of Heads | Number of Platters | Rotational Speed - (r/min) | Operating Shock Rate - (g) | Non Operating Shock Rate - (g) | Operating Vibration - (g) | Non-Operating Vibration - (g) | Form Factor - (in) | Media Transfer Rate | Interface Type | Interface Transfer Rate | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | Product Weight - (g) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Meist Gesucht
0F14690
Internal Hard Disk Drives 2Tbyte 3.5in 7200r/min SATA 64Mbyte 6Gbps
|
|
Hitachi | Festplatten-Laufwerk | Internal | 2T | 64M | 7200 | 3.5 | SATA | 6Gbps | 101.6 | 147 | 26.1 | 690 | 5A992 | Yes | Yes | ||||||||||||||
HUA722020ALA330
Internal Hard Disk Drives 2Tbyte 3.5in 7200r/min SATA 134MBps 32Mbyte 3Gbps
|
|
Hitachi | Festplatten-Laufwerk | Internal | 2T | 32M | 7200 | 3.5 | 134MBps | SATA | 3Gbps | 101.6 | 147 | 26.1 | 740 | Yes | Yes | ||||||||||||||
HTE723225A7A364
Internal Hard Disk Drives 250Gbyte 2.5in 7200r/min SATA 1334Mbps 16Mbyte 3Gbps
|
|
Hitachi | Festplatten-Laufwerk | Internal | 250G | 16M | 7200 | 2.5 | 1334Mbps | SATA | 3Gbps | 70 | 100 | 7 | 95 | No | Unknown | No | No | Yes | Yes | ||||||||||
HDT721010SLA360
Internal Hard Disk Drives 1Tbyte 3.5in 7200r/min SATA 1406Mbps 16Mbyte 3Gbps
|
|
Hitachi | Festplatten-Laufwerk | Internal | 1T | 16M | 7200 | 3.5 | 1406Mbps | SATA | 3Gbps | 101.6 | 147 | 26.1 | 680 | Yes | Yes | ||||||||||||||
HDT725025VLAT80
Internal Hard Disk Drives 250Gbyte 3.5in 7200r/min PATA 998Mbps 8Mbyte 133Mbps
|
|
Hitachi | Festplatten-Laufwerk | Internal | 250G | 8M | 4 | 2 | 7200 | 3.5 | 998Mbps | PATA | 133Mbps | 101.6 | 147 | 26.1 | 640 | Yes | Yes | ||||||||||||
HDS721680PLA380
Internal Hard Disk Drives 80Gbyte 3.5in 7200r/min SATA 966Mbps 8Mbyte 3Gbps
|
|
Hitachi | Festplatten-Laufwerk | Internal | 80G | 8M | 1 | 1 | 7200 | 3.5 | 966Mbps | SATA | 3Gbps | 101.6 | 147 | 26.1 | 560 | No | Unknown | No | No | No | No | Yes | Yes | ||||||
HTE725050A9A364
Internal Hard Disk Drives 500Gbyte 2.5in 4200r/min SATA 1245Mbps 16Mbyte 300MBps
|
|
Hitachi | Festplatten-Laufwerk | Internal | 500G | 16M | 4200 | 2.5 | 1245Mbps | SATA | 300MBps | 70 | 100 | 9.5 | 95 | No | Unknown | No | No | No | No | Yes | Yes | ||||||||
HTE723232L9A300
Internal Hard Disk Drives 320Gbyte 2.5in 7200r/min SATA 1136Mbps 16Mbyte 3Gbps
|
|
Hitachi | Festplatten-Laufwerk | Internal | 320G | 16M | 4 | 2 | 7200 | 2.5 | 1136Mbps | SATA | 3Gbps | 70 | 100 | 9.5 | 115 | No | No | No | No | No | Yes | Yes | |||||||
HDS721050CLA362
Internal Hard Disk Drives 500Gbyte 3.5in 7200r/min SATA 1546Mbps 6Mbyte 300MBps
|
|
Hitachi | Festplatten-Laufwerk | Internal | 500G | 6M | 7200 | 3.5 | 1546Mbps | SATA | 300MBps | 147 | 101.6 | 25.4 | No | No | No | No | No | Yes | Yes | ||||||||||
HDS721025CLA382
Internal Hard Disk Drives 250Gbyte 3.5in 7200r/min SATA 1546Mbps 8Mbyte 300MBps
|
|
Hitachi | Festplatten-Laufwerk | Internal | 250G | 8M | 7200 | 3.5 | 1546Mbps | SATA | 300MBps | 147 | 101.6 | 25.4 | No | No | No | Yes | Yes |