Hitachi Anzeigen
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | LCD Type | Display Mode | Dot Pitch - (mm) | Display Size - (in) | Typical Brightness - (cd/m2) | Pixel Format - (Pixels) | Backlight | Aspect Ratio | Typical Contrast Ratio | Display Color - (Colors) | Viewing Angle - (°) | Touchscreen | Interface Type | Active Area - (mm) | Outline Dimensions - (mm) | Minimum Operating Supply Voltage - (V) | Typical Response Time - (ms) | Typical Power Consumption - (W) | Maximum Operating Supply Voltage - (V) | Resolution Standard | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TX14D12VM1CAB QVGA 320x240Pixels CMOS 480cd/m2 CCFL Backlight -20°C to 70°C 43-Pin |
|
Hitachi | TFT-Module | Normally White-Transmissive | 480 | 320x240 | CCFL | 4:3 | 350:1 | 262,000 | 130/120 | Yes | CMOS | 115.2x86.4 | 131x102.2x12.4 | 45 | QVGA | 43 | No | EAR99 | |||||||||||||
TX18D35VM0APB 7in TFT WVGA 800x480Pixels CMOS 640cd/m2 LED Backlight -30°C to 80°C 42-Pin |
|
Hitachi | TFT-Module | Normally Black-Transmissive | 7 | 640 | 800x480 | LED | 16:9 | 600:1 | 262,000 | 170/170 | Yes | CMOS | 152.4x91.44 | 166.1x107.82x14.4 | 45(Max) | 1.55 | WVGA | 42 | No | EAR99 | |||||||||||
SP14N01L6VLCA Graphic Module FSTN 5.1in Transmissive 240x128Pixels |
|
Hitachi | STN-Grafikmodule | FSTN | Transmissive | 5.1 | 240x128 | LED | No | 159.4x101x11 | No | No | Unknown | EAR99 | |||||||||||||||||||
TX14D17VM1BPB 5.7in TFT VGA 640x480Pixels CMOS 280cd/m2 LED Backlight -20°C to 70°C 43-Pin |
|
Hitachi | TFT-Module | Normally White-Transmissive | 5.7 | 280 | 640x480 | LED | 4:3 | 350:1 | 262,000 | 140/140 | No | CMOS | 115.2x86.4 | 131x102.2x13.1 | 45 | VGA | 43 | No | No | Unknown | EAR99 | ||||||||||
SP14Q006-T Graphic Module STN Transflective QVGA 320x240Pixels 18-Pin |
|
Hitachi | STN-Grafikmodule | STN | Transflective | 0.36x0.36 | 60 | 320x240 | LED | 5:1 | No | 120x89 | 167x109x10 | 484 | QVGA | 18 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
TX14D12VM1CBA QVGA 320x240Pixels CMOS 350cd/m2 CCFL Backlight -20°C to 70°C 43-Pin |
|
Hitachi | TFT-Module | Normally White-Transmissive | 350 | 320x240 | CCFL | 4:3 | 350:1 | 262,000 | 130/120 | No | CMOS | 115.2x86.4 | 131x102.2x10.9 | 45 | QVGA | 43 | No | No | EAR99 | ||||||||||||
SP14Q006 Graphic Module STN Transmissive QVGA 320x240Pixels 18-Pin |
|
Hitachi | STN-Grafikmodule | STN | Transmissive | 0.36x0.36 | 150 | 320x240 | LED | 25:1 | No | 120x89 | 167x109x10 | 484 | QVGA | 18 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
TX26D12VM0AAA 10.4in TFT SVGA 800x600Pixels LVDS 450cd/m2 LED Backlight -20°C to 70°C 56-Pin |
|
Hitachi | TFT-Module | Normally Black-Transmissive | 10.4 | 450 | 800x600 | LED | 4:3 | 800:1 | 16,777,000 | 170/170 | No | LVDS | 211.2x158.4 | 243x185.1x11 | 25 | 1.221 | SVGA | 56 | No | Unknown | EAR99 |