Honeywell Lichtschranken
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Channels per Chip | Gap Width - (mm) | Slit Width - (mm) | Peak Wavelength - (nm) | Maximum Rise Time - (ns) | Maximum Fall Time - (ns) | Output Device | Maximum Forward Current - (mA) | Maximum Collector Current - (mA) | Maximum Collector-Emitter Voltage - (V) | Maximum Reverse Voltage - (V) | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HOA6991-T51
Photointerrupter Transmissive Phototransistor 5-Pin
|
|
Honeywell | Lichtschranke | Transmissive | 1 | Phototransistor | 50 | 100 | 5 | No | No | No | No | No | EAR99 | No | |||||||||||||
HOA0881-T55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Lichtschranke | Transmissive | 1 | 3.3 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | |||||||
HOA0865-T51
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Lichtschranke | Transmissive | 1 | 3.3 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | |||||||
HOA0861-T55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Lichtschranke | Transmissive | 1 | 3.3 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | |||||||
HOA6980-T55
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 4-Pin
|
|
Honeywell | Lichtschranke | Transmissive | 1 | 3.18 | 1.27 | 70(Typ) | 70(Typ) | Photologic, Totem Pole, Buffer | 50 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | ||||||||
HOA0872-T55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Lichtschranke | Transmissive | 1 | 3.3 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | |||||||
HOA0862-T55
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
|
|
Honeywell | Lichtschranke | Transmissive | 1 | 3.18 | 15000 | 15000 | Phototransistor | 50 | 30 | 100 | 4 | No | No | No | No | No | EAR99 | No | |||||||||
HOA1870-031
Photointerrupter Transmissive 1.78mm Phototransistor 4-Pin Metal Can
|
|
Honeywell | Lichtschranke | Transmissive | 1 | 1.78 | 15000 | 15000 | Phototransistor | 50 | 30 | 100 | 4 | Metal Can | TO-99 | No | No | No | No | No | EAR99 | No | |||||||
HOA1873-011
Photointerrupter Transmissive Phototransistor 4-Pin
|
|
Honeywell | Lichtschranke | Transmissive | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | |||||||||
HOA0891-T55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Lichtschranke | Transmissive | 1 | 3.3 | 3.3 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | ||||||
SD1410-128L
Photodarlington Detector, Infrared Sensor
|
|
Honeywell | Lichtschranke | 2 | No | No | No | No | No | No | |||||||||||||||||||
HOA1879-011
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
|
|
Honeywell | Lichtschranke | Transmissive | 1 | 3.18 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | |||||||
HOA0871-N55 Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin |
|
Honeywell | Lichtschranke | Transmissive | 1 | 3.3 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | EAR99 | ||||||||||||||
HOA1889-011
Photointerrupter Transmissive Phototransistor 8-Pin Tube
|
|
Honeywell | Lichtschranke | Transmissive | 2 | 0.5 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | Tube | 8 | No | No | No | No | No | EAR99 | No | ||||||
HOA6991-500
Photo interrupter Transmissive Photo transistor
|
|
Honeywell | Lichtschranke | No | No | No | No | EAR99 | No | ||||||||||||||||||||
HOA0961-T51
Photointerrupter Transmissive 3.18mm Photologic, Pull up, Buffer 4-Pin
|
|
Honeywell | Lichtschranke | Transmissive | 1 | 3.18 | 0.25 | 60(Typ) | 15(Typ) | Photologic, Pull up, Buffer | 50 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | ||||||||
HOA0865-N51
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
|
|
Honeywell | Lichtschranke | Transmissive | 1 | 3.18 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | |||||||
HOA1876-002
Photointerrupter Transmissive 5.08mm Phototransistor 4-Pin
|
|
Honeywell | Lichtschranke | Transmissive | 1 | 5.08 | 1.27 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 75 | EAR99 | No | ||||||||||||
HOA6299-002
Photointerrupter Transmissive 2-Pin
|
|
Honeywell | Lichtschranke | Transmissive | 2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
HOA0961-L51
Photointerrupter Transmissive 3.18mm Photologic, Pull up, Buffer 4-Pin
|
|
Honeywell | Lichtschranke | Transmissive | 1 | 3.18 | 0.25 | 60(Typ) | 15(Typ) | Photologic, Pull up, Buffer | 50 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | ||||||||
HOA0709-102 Reflective Sensor |
|
Honeywell | Lichtschranke | No | |||||||||||||||||||||||||
HOA2001-001
Photointerrupter Transmissive 3.05mm Photologic, Pull up, Buffer 5-Pin
|
|
Honeywell | Lichtschranke | Transmissive | 1 | 3.05 | 60(Typ) | 15(Typ) | Photologic, Pull up, Buffer | 50 | 3 | 100 | 5 | No | No | No | No | No | EAR99 | No | |||||||||
HOA2003-001
Photointerrupter Transmissive 3.18mm Photologic, Pull up 5-Pin
|
|
Honeywell | Lichtschranke | Transmissive | 1 | 3.18 | 0.254 | 60(Typ) | 15(Typ) | Photologic, Pull up | 50 | 100 | 5 | No | No | No | No | No | EAR99 | No | |||||||||
HOA1887-012
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
|
|
Honeywell | Lichtschranke | Transmissive | 1 | 3.18 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | |||||||
HOA1877-002
Photointerrupter Transmissive 9.52mm Phototransistor 4-Pin
|
|
Honeywell | Lichtschranke | Transmissive | 1 | 9.52 | 1.27 | 15000 | 15000 | Phototransistor | 50 | 30 | 75 | 4 | No | No | No | No | No | EAR99 | No |