HONGFA EUROPE GMBH Signalrelais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Packaging | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HFD27/012-M
Signal Relay 12VDC 2A DPDT(20.2x10x11.5)mm THT
|
|
HONGFA EUROPE GMBH | Signalrelais | DPDT | 2 Form C | 12 | 26.66 | 450 | 9VDC | 1.2VDC | 240 | 120 | 2 | 7 | Non-Latching | 60W|125VA | Through Hole | PC Pin | 8 | DIP | 5 | 20.2 | 11.5 | 10 | No | No | No | No | No | EAR99 | No | No | |||||
HFD3-V/24
Signal Relay 24VDC 4A DPDT(15x7.5x9.2)mm THT
|
|
HONGFA EUROPE GMBH | Signalrelais | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||
HFD3/3
Signal Relay 3VDC 4A DPDT( (15mm 7.5mm 9mm)) THT
|
|
HONGFA EUROPE GMBH | Signalrelais | DPDT | 2 Form C | 3 | 46.66 | 64.3 | 2.25VDC | 0.3VDC | 277 | 220 | 4 | 4 | Non-Latching | 90W|62.5VA | Through Hole | PC Pin | 8 | DIP | 2 | 15 | 9 | 7.5 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
HFD27/048-M
Signal Relay 48VDC 2A DPDT(20.2x10x11.5)mm THT
|
|
HONGFA EUROPE GMBH | Signalrelais | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
HFD3-V/3-L1SR
Signal Relay 3VDC 4A DPDT(15x9.3x10)mm SMD
|
|
HONGFA EUROPE GMBH | Signalrelais | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
HFD27/012-S
Signal Relay 12VDC 2A DPDT(20.2x10x11.5)mm THT
|
|
HONGFA EUROPE GMBH | Signalrelais | DPDT | 2 Form C | 12 | 16.7 | 720 | 9VDC | 1.2VDC | 240 | 120 | 2 | 7 | Non-Latching | 60W|125VA | Through Hole | PC Pin | 8 | DIP | 5 | 20.2 | 11.5 | 10 | No | No | No | No | No | EAR99 | No | No | |||||
HFD3/12-S1R Subminiature Signal Relay |
|
HONGFA EUROPE GMBH | Signalrelais | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
HFD17/24-Z-3N Subminiature Signal Relay |
|
HONGFA EUROPE GMBH | Signalrelais | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
HFD3-V/9
Signal Relay 9VDC 4A DPDT(15x7.5x9.2)mm THT
|
|
HONGFA EUROPE GMBH | Signalrelais | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||
HFD41A/9VDC-HS Subminiature Signal Relay |
|
HONGFA EUROPE GMBH | Signalrelais | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
HFD23/024-1HS
Signal Relay 24VDC 4A SPST-NO(12.5x7.5x10)mm THT
|
|
HONGFA EUROPE GMBH | Signalrelais | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
HFD3/12-L2
Signal Relay 12VDC 4A DPDT( (15mm 7.5mm 9mm)) THT
|
|
HONGFA EUROPE GMBH | Signalrelais | DPDT | 2 Form C | 12 | 16.67 | 720 | 9VDC | 9VDC | 277 | 220 | 4 | 4 | Latching Double Coil | 90W|62.5VA | Through Hole | PC Pin | 8 | DIP | 2 | 15 | 9 | 7.5 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
HFD3/5-L2S
Signal Relay 5VDC 4A DPDT( (15mm 9.3mm 9.5mm)) SMD
|
|
HONGFA EUROPE GMBH | Signalrelais | DPDT | 2 Form C | 5 | 40 | 125 | 3.75VDC | 3.75VDC | 277 | 220 | 4 | 4 | Latching Double Coil | 90W|62.5VA | Surface Mount | Gull Wing | 10 | SMD | 2 | 15 | 9.5 | 9.3 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
HFD27/024-M
Signal Relay 24VDC 2A DPDT(20.2x10x11.5)mm THT
|
|
HONGFA EUROPE GMBH | Signalrelais | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
HFD3/4.5-SR
Signal Relay, Contact Arrangement 2C
|
|
HONGFA EUROPE GMBH | Signalrelais | DPDT | 2 Form C | 4.5 | 31.03 | 145 | 3.38VDC | 0.45VDC | 277 | 220 | 4 | 4 | Non-Latching | 90W|62.5VA | Surface Mount | Gull Wing | 8 | 2 | 15 | 9.5 | 9.3 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
HFD3/6
Signal Relay, Contact Arrangement 2C
|
|
HONGFA EUROPE GMBH | Signalrelais | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
HFD4/24-LSR
Signal Relay 24VDC 2A DPDT(10x6.5x5.65)mm SMD
|
|
HONGFA EUROPE GMBH | Signalrelais | DPDT | 2 Form C | 24 | 8.33 | 2.88K | 18VDC | 18VDC | 250 | 220 | 2 | 3 | Latching Single Coil | 62.5VA|60W | Surface Mount | Gull Wing | 8 | SMD | 0.8 | 10 | 5.65 | 6.5 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
HFD3-V/24-S
Signal Relay 24VDC 4A DPDT(15x9.3x10)mm SMD
|
|
HONGFA EUROPE GMBH | Signalrelais | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||
HFD4/2.4-SR
Subminiature Signal Relay
|
|
HONGFA EUROPE GMBH | Signalrelais | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
HFD3/4.5
Signal Relay 4.5VDC 4A DPDT( (15mm 7.5mm 9mm)) THT
|
|
HONGFA EUROPE GMBH | Signalrelais | DPDT | 2 Form C | 4.5 | 31.03 | 145 | 3.38VDC | 0.45VDC | 277 | 220 | 4 | 4 | Non-Latching | 90W|62.5VA | Through Hole | PC Pin | 8 | DIP | 2 | 15 | 9 | 7.5 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
HFD4/6-LSR
Subminiature Signal Relay
|
|
HONGFA EUROPE GMBH | Signalrelais | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
HFD3-V/5
Signal Relay 5VDC 4A DPDT(15x7.5x9.2)mm THT
|
|
HONGFA EUROPE GMBH | Signalrelais | DPDT | 2 Form C | 5 | 40 | 125 | 3.75VDC | 0.5VDC | 700 | 1000 | 4 | 6 | Non-Latching | Through Hole | PC Pin | 8 | DIP | 2 | 15 | 9.2 | 7.5 | No | No | No | No | EAR99 | No | No | |||||||
HFD3/24-S1R
Signal Relay 24VDC 4A DPDT( (15mm 7.5mm 9.5mm)) SMD
|
|
HONGFA EUROPE GMBH | Signalrelais | DPDT | 2 Form C | 24 | 5.83 | 4.114K | 18VDC | 2.4VDC | 277 | 220 | 4 | 4 | Non-Latching | 90W|62.5VA | Surface Mount | Gull Wing | 8 | SMD | 2 | 15 | 9.5 | 7.5 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
HFD31/12-SR
Signal Relay 12VDC 2A DPDT(14x11.2x6.25)mm SMD
|
|
HONGFA EUROPE GMBH | Signalrelais | DPDT | 2 Form C | 12 | 11.67 | 1.028K | 9VDC | 1.2VDC | 125 | 110 | 2 | 3 | Non-Latching | 30W|62.5VA | Surface Mount | Gull Wing | 10 | 14 | 6.5 | 11.2 | No | No | No | No | EAR99 | No | No | ||||||||
HFD16/12-ZFH-3 Signal Relay 12VDC 8A SPDT(15.7x10.6x12)mm THT |
|
HONGFA EUROPE GMBH | Signalrelais | No | EAR99 | No | No |