Integrated Device Technology Datenspeicher
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Density - (bit) | Density in Bits - (bit) | Organization | Programmability | Number of Bits per Word - (bit) | Configuration | Bus Directional | Timing Type | Minimum Operating Supply Voltage - (V) | Data Bus Width - (bit) | Number of Ports | Maximum Clock Rate - (MHz) | Number of Words | Maximum Access Time - (ns) | Address Bus Width - (bit) | Maximum Operating Current - (mA) | Maximum Operating Supply Voltage - (V) | Expansion Support | Supplier Temperature Grade | Packaging | Pin Count | Supplier Package | Standard Package Name | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71V256SA15YI
SRAM Chip Async Single 3.3V 256K-bit 32K x 8 15ns 28-Pin SOJ Tube
|
|
Integrated Device Technology | SRAM-Chip | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
7130LA55J
SRAM Chip Async Dual 5V 8K-bit 1K x 8 55ns 52-Pin PLCC Tube
|
|
Integrated Device Technology | SRAM-Chip | EAR99 | Yes | No | |||||||||||||||||||||||||||
71V016SA10PH
SRAM Chip Async Single 3.3V 1M-bit 64K x 16 10ns 44-Pin TSOP-II Tube
|
|
Integrated Device Technology | SRAM-Chip | 3A991b.2.b. | Yes | Yes | |||||||||||||||||||||||||||
7133SA25J8
SRAM Chip Async Dual 5V 32K-bit 2K x 16 25ns 68-Pin PLCC T/R
|
|
Integrated Device Technology | SRAM-Chip | EAR99 | No | ||||||||||||||||||||||||||||
71V67603S150PFI
SRAM Chip Sync Single 3.3V 9M-bit 256K x 36 3.8ns 100-Pin TQFP Tray
|
|
Integrated Device Technology | SRAM-Chip | 3A991b.2.a. | Yes | Yes | |||||||||||||||||||||||||||
72V06L25JI
FIFO Mem Async Dual Depth/Width Uni-Dir 16K x 9 32-Pin PLCC Tube
|
|
Integrated Device Technology | FIFO | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
71V416L15BEGI SRAM Chip Async Single 3.3V 4M-bit 256K x 16 15ns 48-Pin CABGA Tray |
|
Integrated Device Technology | SRAM-Chip | 48 | CABGA | BGA | No | No | No | 3A991 | No | No | |||||||||||||||||||||
71V256SA15PZ8
SRAM Chip Async Single 3.3V 256K-bit 32K x 8 15ns 28-Pin TSOP-I T/R
|
|
Integrated Device Technology | SRAM-Chip | 3A991 | Yes | Yes | |||||||||||||||||||||||||||
5962-8952305EA FIFO Mem Async Dual Depth/Width Uni-Dir 64 x 4 16-Pin CDIP Tube |
|
Integrated Device Technology | FIFO | EAR99 | No | ||||||||||||||||||||||||||||
6116LA35P
SRAM Chip Async Single 5V 16K-bit 2K x 8 35ns 24-Pin PDIP Tube
|
|
Integrated Device Technology | SRAM-Chip | EAR99 | No | ||||||||||||||||||||||||||||
6116LA45P
SRAM Chip Async Single 5V 16K-bit 2K x 8 45ns 24-Pin PDIP Tube
|
|
Integrated Device Technology | SRAM-Chip | EAR99 | No | ||||||||||||||||||||||||||||
71V256SA20Y
SRAM Chip Async Single 3.3V 256K-bit 32K x 8 20ns 28-Pin SOJ Tube
|
|
Integrated Device Technology | SRAM-Chip | 3A991 | Yes | Yes | |||||||||||||||||||||||||||
71024S20YI
SRAM Chip Async Single 5V 1M-bit 128K x 8 20ns 32-Pin SOJ Tube
|
|
Integrated Device Technology | SRAM-Chip | 3A991b.2.b. | No | ||||||||||||||||||||||||||||
71V256SA12Y8
SRAM Chip Async Single 3.3V 256K-bit 32K x 8 12ns 28-Pin SOJ T/R
|
|
Integrated Device Technology | SRAM-Chip | 3A991 | Yes | Yes | |||||||||||||||||||||||||||
72403L10DB
FIFO Mem Async Dual Depth/Width Uni-Dir 64 x 4 16-Pin CDIP Tube
|
|
Integrated Device Technology | FIFO | EAR99 | No | ||||||||||||||||||||||||||||
71V632S7PF
SRAM Chip Sync Single 3.3V 2M-bit 64K x 32 7ns 100-Pin TQFP Tray
|
|
Integrated Device Technology | SRAM-Chip | 3A991b.2.a. | Yes | Yes | |||||||||||||||||||||||||||
72V845L15PFI
FIFO Mem Sync Quad Depth/Width Bi-Dir 4K x 18 x 2 128-Pin TQFP Tray
|
|
Integrated Device Technology | FIFO | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
71V3559S75PFGI
SRAM Chip Sync Single 3.3V 4.5M-bit 256K x 18 7.5ns 100-Pin TQFP Tray
|
|
Integrated Device Technology | SRAM-Chip | 100 | TQFP | QFP | No | No | No | 3A991b.2.a. | Yes | No | |||||||||||||||||||||
70V9099L12PFG
SRAM Chip Sync Dual 3.3V 1M-bit 128K x 8 25ns/12ns 100-Pin TQFP Tray
|
|
Integrated Device Technology | SRAM-Chip | No | No | 3A991b.2.b. | Yes | No | |||||||||||||||||||||||||
71V424S12PHGI8
SRAM Chip Async Single 3.3V 4M-bit 512K x 8 12ns 44-Pin TSOP-II T/R
|
|
Integrated Device Technology | SRAM-Chip | No | No | 3A991 | Yes | No | |||||||||||||||||||||||||
71016S15PHGI
SRAM Chip Async Single 5V 1M-bit 64K x 16 15ns 44-Pin TSOP-II Tube
|
|
Integrated Device Technology | SRAM-Chip | 3A991b.2.b. | Yes | No | |||||||||||||||||||||||||||
71342SA35JI
SRAM Chip Async Dual 5V 32K-bit 4K x 8 35ns 52-Pin PLCC Tube
|
|
Integrated Device Technology | SRAM-Chip | EAR99 | No | ||||||||||||||||||||||||||||
71V546S133PFGI8
SRAM Chip Sync Single 3.3V 4.5M-bit 128K x 36 4.2ns 100-Pin TQFP T/R
|
|
Integrated Device Technology | SRAM-Chip | No | No | 3A991 | Yes | No | |||||||||||||||||||||||||
5962-3829417MZA SRAM Chip Async Single 5V 64K-bit 8K x 8 20ns 28-Pin CDIP Tube |
|
Integrated Device Technology | SRAM-Chip | No | No | 3A001a.2.c. | No | ||||||||||||||||||||||||||
70V24S55PFG8
SRAM Chip Async Dual 3.3V 64K-bit 4K x 16 55ns 100-Pin TQFP T/R
|
|
Integrated Device Technology | SRAM-Chip | No | No | EAR99 | Yes | No |