Inventus Power Spannungsversorgungen
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Input/Output Type | Accessory Type | Style | Power Supply Type | Number of Outputs | Input Voltage - (V) | Output Type | Maximum Output Current - (A) | Output Voltage - (V) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Power Indicator | Minimum DC Input Voltage - (V) | Typical Inrush Current - (A) | Protection | Maximum DC Input Voltage - (V) | Warranty | Product Weight - (g) | Minimum Operating Temperature - (°C) | Typical Hold-Up Time - (ms) | Maximum Operating Temperature - (°C) | Maximum Input Current - (A) | Input Frequency - (Hz) | Output Connector Polarity | Efficiency - (%) | Adapter Color | Configurable | Input Connector Type | Ripple & Noise | Medical Application | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MSMP25048F AC/DC Power Supply Single-OUT 48V 5.3A 250W |
|
Inventus Power | Regulated | AC/DC | Open Frame | 1 | Fixed | 5.3 | 48 | 250 | 85 | 264 | No | 950 | 5(rms) | 47 to 63 | 88(Typ) | No | 1%(Max) | Yes | EAR99 | No | No | |||||||||||||||||||||||
FXA350012A
AC/DC Power Supply Single-OUT 12V 20.8A 250W
|
|
Inventus Power | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
FXA350028A
AC/DC Power Supply Single-OUT 28V 8.9A 250W
|
|
Inventus Power | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
FXA350015A
AC/DC Power Supply Single-OUT 15V 16.5A 350W
|
|
Inventus Power | Regulated | AC/DC | U Frame | 1 | Fixed | 16.5 | 15 | 350 | 85 | 264 | No | 950 | 5(rms) | 47 to 63 | 88(Typ) | No | Screw Terminal Block | 1%(Max) | No | No | No | EAR99 | No | No | ||||||||||||||||||||
MW4024-760F-NC-BK
Plug-In Adapter Single-OUT 24V 1.7A 40W Medical
|
|
Inventus Power | Externer steckbarer Adapter | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 1.7 | 24 | 40 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 360 | 16(Min) | 1(rms) | 47 to 63 | Center Positive | 88(Typ) | Black | IEC 320-C14 | 1%(Max) | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
MWA020005A-10A
Plug-In Adapter Single-OUT 5V 4A 20W
|
|
Inventus Power | Externer steckbarer Adapter | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 4 | 5 | 20 | Yes | 50(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 200 | 10(Min) | 0.5(rms) | 47 to 63 | Center Positive | 80(Typ) | Black | IEC 320-C14 | 1%(Max) | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
MWA020005B-10A
Plug-In Adapter Single-OUT 5V 4A 20W
|
Von 16,6401 € bis 18,2184 €
pro Stück
|
Inventus Power | Externer steckbarer Adapter | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 4 | 5 | 20 | Yes | 50(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 200 | 18(Min) | 0.5 | 47 to 63 | Center Positive | 80(Typ) | Black | IEC 320-C8 | 1%(Max) | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
MWA020009B-10A
Plug-In Adapter Single-OUT 9V 2.22A 20W
|
Von 15,0984 € bis 16,5307 €
pro Stück
|
Inventus Power | Externer steckbarer Adapter | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 2.22 | 9 | 20 | Yes | 50(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 18(Min) | 0.5 | 47 to 63 | Center Positive | 83(Typ) | Black | IEC 320-C8 | 1%(Max) | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
MWA020009A-10A
Plug-In Adapter Single-OUT 9V 2.22A 20W
|
|
Inventus Power | Externer steckbarer Adapter | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 2.22 | 9 | 20 | Yes | 50(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 10(Min) | 0.5(rms) | 47 to 63 | Center Positive | 83(Typ) | Black | IEC 320-C14 | 1%(Max) | No | No | EAR99 | No | No | |||||||||||||||||
MWA020012A-10A
Plug-In Adapter Single-OUT 12V 1.67A 20W
|
|
Inventus Power | Externer steckbarer Adapter | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 1.67 | 12 | 20 | Yes | 50(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 10(Min) | 0.5(rms) | 47 to 63 | Center Positive | 84(Typ) | Black | IEC 320-C14 | 1%(Max) | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
MWA120024A-12A
Plug-In Adapter Single-OUT 24V 5A 120W
|
|
Inventus Power | Externer steckbarer Adapter | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 5 | 24 | 120 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 700 | 25(Min) | 2(rms) | 47 to 63 | 91(Typ) | Black | IEC 320-C14 | 1%(Max) | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
MWA120012A-12A
Plug-In Adapter Single-OUT 12V 10A 120W
|
|
Inventus Power | Externer steckbarer Adapter | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 10 | 12 | 120 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 700 | 25(Min) | 2(rms) | 47 to 63 | 89(Typ) | Black | IEC 320-C14 | 1%(Max) | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
MWA120015A-12A
Plug-In Adapter Single-OUT 15V 8A 120W
|
|
Inventus Power | Externer steckbarer Adapter | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 8 | 15 | 120 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 700 | 25(Min) | 2(rms) | 47 to 63 | 90(Typ) | Black | IEC 320-C14 | 1%(Max) | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
MWA100024A-12A Plug-In Adapter Single-OUT 24V 4.2A 100W |
|
Inventus Power | Externer steckbarer Adapter | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 4.2 | 24 | 100 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 500 | 24(Min) | 2.3(rms) | 47 to 63 | 89(Typ) | Black | IEC 320-C14 | 1%(Max) | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
FWA020009B-10B Plug-In Adapter Single-OUT 9V 2.22A 20W |
|
Inventus Power | Externer steckbarer Adapter | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 2.22 | 9 | 20 | Yes | 50(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 18(Min) | 0.3(rms) | 47 to 63 | Center Positive | 83(Typ) | Black | IEC 320-C14 | 1%(Max) | EAR99 | No | No | |||||||||||||||||||
FWA020005A-10A
Plug-In Adapter Single-OUT 5V 4A 20W
|
Von 17,078 € bis 18,7019 €
pro Stück
|
Inventus Power | Externer steckbarer Adapter | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 4 | 5 | 20 | Yes | 50(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 200 | 18(Min) | 0.5(rms) | 47 to 63 | Center Positive | 80(Typ) | Black | IEC 320-C14 | 1%(Max) | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
FSA150024A
AC/DC Power Supply Single-OUT 24V 6.3A 150W
|
|
Inventus Power | Regulated | AC/DC | Open Frame | 1 | Fixed | 6.3 | 24 | 150 | 85 | 264 | No | 340 | 2(rms) | 47 to 63 | 92(Typ) | No | Pin Terminal Block | 1%(Max) | No | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||
FWA065015A-11A
Plug-In Adapter Single-OUT 15V 4.8A 65W
|
|
Inventus Power | Externer steckbarer Adapter | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 4.8 | 15 | 65 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 580 | 25(Min) | 1.5(rms) | 47 to 63 | 89(Typ) | Black | IEC 320-C14 | 1%(Max) | No | EAR99 | No | No | |||||||||||||||||||
FWA065015A-11B
Plug-In Adapter Single-OUT 15V 4.8A 65W
|
|
Inventus Power | Externer steckbarer Adapter | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 4.8 | 15 | 65 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 580 | 25(Min) | 1.5(rms) | 47 to 63 | 89(Typ) | Black | IEC 320-C14 | 1%(Max) | EAR99 | No | No | ||||||||||||||||||||
FWA065024A-11A
Plug-In Adapter Single-OUT 24V 3A 65W
|
|
Inventus Power | Externer steckbarer Adapter | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 3 | 24 | 65 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 580 | 25(Min) | 1.5(rms) | 47 to 63 | 91(Typ) | Black | IEC 320-C14 | 1%(Max) | No | EAR99 | No | No | |||||||||||||||||||
FWC1805-760F
Plug-In Adapter Single-OUT 5V 3.6A 18W
|
|
Inventus Power | Externer steckbarer Adapter | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 3.6 | 5 | 18 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 12(Min) | 0.5(rms) | 47 to 63 | Center Positive | 82(Typ) | Black | IEC 320-C14 | 1%(Max) | EAR99 | No | No | ||||||||||||||||||||
FWC1818-760F
Plug-In Adapter Single-OUT 18V 1A 18W
|
|
Inventus Power | Externer steckbarer Adapter | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 1 | 18 | 18 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 12(Min) | 0.5(rms) | 47 to 63 | Center Positive | 85(Typ) | Black | IEC 320-C14 | 1%(Max) | EAR99 | No | No | ||||||||||||||||||||
FWC1812-760F
Plug-In Adapter Single-OUT 12V 1.5A 18W
|
|
Inventus Power | Externer steckbarer Adapter | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 1.5 | 12 | 18 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 12(Min) | 0.5(rms) | 47 to 63 | Center Positive | 83(Typ) | Black | IEC 320-C14 | 1%(Max) | EAR99 | No | No | ||||||||||||||||||||
FWA220024A-12B
Plug-In Adapter Single-OUT 24V 9.2A 220W
|
|
Inventus Power | Externer steckbarer Adapter | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 9.2 | 24 | 220 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 950 | 25(Min) | 3(rms) | 47 to 63 | 90(Typ) | Black | IEC 320-C14 | 1%(Max) | EAR99 | No | No | ||||||||||||||||||||
FWA220018A-13B
Plug-In Adapter Single-OUT 18V 12.2A 220W
|
|
Inventus Power | Externer steckbarer Adapter | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 12.2 | 18 | 220 | Yes | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 950 | 25(Min) | 3(rms) | 47 to 63 | 90(Typ) | Black | IEC 320-C14 | 1%(Max) | EAR99 | No | No |