IXYS Gleichrichter
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DSEP8-12A Diode Switching 1.2KV 8A 2-Pin(2+Tab) TO-220AC |
|
IXYS | Gleichrichter | 2 | TO-220AC | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
DSEP29-06AS Diode Switching 600V 30A 3-Pin(2+Tab) D2PAK |
|
IXYS | Gleichrichter | 3 | D2PAK | TO-263 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
DSI2X55-12A Diode Switching 1.2KV 60A 4-Pin SOT-227B Tube |
|
IXYS | Gleichrichter | 4 | SOT-227B | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
MDD95-08N1B Diode Schottky 800V 120A 3-Pin TO-240AA Box |
|
IXYS | Gleichrichter | 3 | TO-240AA | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
DSEI12-06A Diode Switching 600V 14A 2-Pin(2+Tab) TO-220AC |
|
IXYS | Gleichrichter | 2 | TO-220AC | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
DPG60C300QB Diode Switching 300V 30A 3-Pin(3+Tab) TO-3P Tube |
|
IXYS | Gleichrichter | 3 | TO-3P | TO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
MDO1201-22N1 Rectifier Diode Module |
|
IXYS | Gleichrichter | 2 | No | No | No | No | No | ||||||||||||||||||
DPG30C300HB Diode Switching 300V 15A 3-Pin(3+Tab) TO-247AD Tube |
|
IXYS | Gleichrichter | 3 | TO-247AD | TO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
DSP25-16AR Diode 1.6KV 25A 3-Pin(3+Tab) ISOPLUS 247 |
|
IXYS | Gleichrichter | 40 | Dual Series | Active | -55 | -40 to 175 | 25 | 3 | ISOPLUS 247 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
DSEP30-12A Diode Switching 1.2KV 30A 2-Pin(2+Tab) TO-247AD Tube |
|
IXYS | Gleichrichter | 2 | TO-247AD | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
DFE10I600PM Diode Switching 600V 10A 2-Pin(2+Tab) TO-220ACFP |
|
IXYS | Gleichrichter | 2 | TO-220ACFP | TO | No | No | No | No | No | EAR99 | No | ||||||||||||||
DMA50P1200HR Standard Rectifier |
|
IXYS | Gleichrichter | 3 | ISO 247 | TO | No | No | No | No | No | ||||||||||||||||
DSEI30-12A Diode Switching 1.2KV 30A 2-Pin(2+Tab) TO-247AD Tube |
|
IXYS | Gleichrichter | 2 | TO-247AD | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
MDD255-12N1 Diode 1.2KV 270A 3-Pin Y1-CU |
|
IXYS | Gleichrichter | 3 | Y1-CU | No | No | No | No | No | EAR99 | No | |||||||||||||||
DH60-18A Diode Switching 1.8KV 60A 2-Pin(2+Tab) TO-247AD |
|
IXYS | Gleichrichter | 2 | TO-247AD | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |