IXYS Halbleiterrelais / SSR-Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LCB710S Solid State Relay 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube |
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 60 | 1 | MOSFET | AC|DC | 3750(RMS) | 1 | 3 | 3 | 1 Form B | Tube | Unknown | 6 | PDIP SMD | DIP | No | Yes | No | No | No | No | EAR99 | No | No | ||||
LCC110S Solid State Relay 50mA 1.56V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD Tube |
|
IXYS | Halbleiterrelais | DC | 1.56 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 Form C | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
LCC120 Solid State Relay 50mA 1.56V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP Tube |
|
IXYS | Halbleiterrelais | DC | 1.56 | 50 | 250 | 0.17 | MOSFET | AC|DC | 3750(RMS) | 1 | 5 | 5 | 1 Form C | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||
LCC120STR Relay SSR 50mA 1.56V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD T/R |
|
IXYS | Halbleiterrelais | DC | 1.56 | 50 | 250 | 0.17 | MOSFET | AC|DC | 3750(RMS) | 1 | 5 | 5 | 1 Form C | Tape and Reel | 8 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | ||||||||
LCC110STR Solid State Relay 50mA 1.56V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R |
|
IXYS | Halbleiterrelais | DC | 1.56 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 Form C | Tape and Reel | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | No | |||||||||
OAA160S Relay SSR 50mA 1.5V DC-IN 0.05A 250V AC/DC-OUT 8-Pin PDIP SMD Tube |
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.05 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | No | |||||||||
OMA160 Solid State Relay 50mA 1.56V DC-IN 0.05A 250V AC/DC-OUT 6-Pin PDIP Tube |
|
IXYS | Halbleiterrelais | DC | 1.56 | 50 | 250 | 0.05 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | EAR99 | No | |||||||||||
OAA160STR
Relay SSR 50mA 1.5V DC-IN 0.05A 250V AC/DC-OUT 8-Pin PDIP SMD T/R
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 250 | 0.05 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tape and Reel | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | No | |||||||||
PD2601
Solid State Relay 100mA 1.5V DC-IN 1A 600V AC-OUT 4-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 100 | 600 | 1(RMS) | SCR | AC | 3750(RMS) | 20 | 1000 | 8.3 | 8.3 | 1 Form A | Tube | 4 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||
PLA110STR
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP SMD T/R
|
|
IXYS | Halbleiterrelais | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
PLA140S Solid State Relay 50mA 1.5V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP SMD Tube |
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 400 | 0.25 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
TS120P Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin FPAK Tube |
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 | 3 | 3 | 1 Form A | Tube | 8 | FPAK | FPAK | No | No | No | No | EAR99 | No | ||||||||
LCA710S
Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | DC | 1.56 | 50 | 60 | 1 | MOSFET | AC|DC | 3750(RMS) | 1 | 2.5 | 0.25 | 1 Form A | Tube | Unknown | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | No | |||||
CPC1907B
Relay SSR 50mA 1.5V DC-IN 6A 60V AC/DC-OUT 8-Pin Power SOIC Tube
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 60 | 6 | MOSFET | AC|DC | 5000(RMS) | 1 | 5 | 1 | 1 Form A | Tube | 8 | Power SOIC | SO | No | No | No | No | No | EAR99 | No | |||||||
CPC1390GRTR
Solid State Relay 50mA 1.4V DC-IN 0.14A 400V AC/DC-OUT 4-Pin PDIP SMD T/R
|
|
IXYS | Halbleiterrelais | DC | 1.4 | 50 | 400 | 0.14 | MOSFET | AC|DC | 5000(RMS) | 1 | 1 | 0.5 | 1 Form A | Tape and Reel | 4 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||
CPC1008NTR
Relay SSR 50mA 1.5V DC-IN 0.15A 100V AC/DC-OUT 4-Pin SOP T/R
|
|
IXYS | Halbleiterrelais | DC | 1.5 | 50 | 100 | 0.15 | MOSFET | AC|DC | 1500(RMS) | 1 | 2 | 0.5 | 1 Form A | Tape and Reel | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | |||||||
CPC1016N
Relay SSR 50mA 1.5V DC-IN 0.1A 100V AC/DC-OUT 4-Pin SOP Tube
|
|
IXYS | Halbleiterrelais | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
CPC1020N
Relay SSR 50mA 1.5V DC-IN 1.2A 30V AC/DC-OUT 4-Pin SOP Tube
|
|
IXYS | Halbleiterrelais | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
LCA710STR
Relay SSR 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD T/R
|
|
IXYS | Halbleiterrelais | 6 | PDIP SMD | DIP | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
CPC1006NTR
Relay SSR 50mA 1.5V DC-IN 0.075A 60V AC/DC-OUT 4-Pin SOP T/R
|
|
IXYS | Halbleiterrelais | 4 | SOP | SO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
CPC1009N
Relay SSR 50mA 1.5V DC-IN 0.15A 100V AC/DC-OUT 4-Pin SOP
|
|
IXYS | Halbleiterrelais | 4 | SOP | SO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
CPC1018N
Relay SSR 50mA 1.5V DC-IN 0.6A 60V AC/DC-OUT Automotive 4-Pin SOP Tube
|
|
IXYS | Halbleiterrelais | Unknown | 4 | SOP | SO | No | Yes | No | Yes | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
CPC1018NTR
Relay SSR 50mA 1.5V DC-IN 0.6A 60V AC/DC-OUT Automotive 4-Pin SOP T/R
|
|
IXYS | Halbleiterrelais | 4 | SOP | SO | No | No | Yes | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||
CPC1006N Relay SSR 50mA 1.5V DC-IN 0.075A 60V AC/DC-OUT 4-Pin SOP |
|
IXYS | Halbleiterrelais | 4 | SOP | SO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
CPC1014NTR
Relay SSR 50mA 1.5V DC-IN 0.4A 60V DC-OUT 4-Pin SOP T/R
|
|
IXYS | Halbleiterrelais | 4 | SOP | SO | No | No | No | No | EAR99 | No | No |