IXYS Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Maximum Input Voltage - (V) | Minimum Input Voltage | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Maximum Input Current | Output Type | Output Device | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Maximum Turn-On Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | Circuit Arrangement | Life Cycle | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LAA120S Solid State Relay 50mA 1.5V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD Tube |
|
IXYS | Halbleiterrelais | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
LBB120HS Solid State Relay 50mA 1.5V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD |
|
IXYS | Halbleiterrelais | 8 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
LBA710 Solid State Relay 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 8-Pin PDIP Tube |
|
IXYS | Halbleiterrelais | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
LCA120LS Solid State Relay 50mA 1.5V DC-IN 0.15A 250V AC/DC-OUT 6-Pin PDIP SMD Tube |
|
IXYS | Halbleiterrelais | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
LCB127S Relay SSR 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP SMD Tube |
|
IXYS | Halbleiterrelais | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PAA140S
Solid State Relay 50mA 1.5V DC-IN 0.25A 400V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | 8 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
CPC1908J Solid State Relay 100mA 1.4V DC-IN 15A 60V AC/DC-OUT 4-Pin i4-PAC Tube |
|
IXYS | Halbleiterrelais | 4 | i4-PAC | i4-PAC | No | No | Yes | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
LAA126 Solid State Relay 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP Tube |
|
IXYS | Halbleiterrelais | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PLA140
Solid State Relay 50mA 1.5V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP Tube
|
|
IXYS | Halbleiterrelais | 6 | PDIP | DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
PLA192S Solid State Relay 50mA 1.5V DC-IN 0.15A 600V AC/DC-OUT 6-Pin PDIP SMD Tube |
|
IXYS | Halbleiterrelais | DC | 1.5 | 0.9 | 600 | 0.15 | 50 | AC|DC | MOSFET | 5000(RMS) | 1 Form A | Active | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||
CPC1511Y Relay SSR 50mA 1.5V DC-IN 0.45A 230V AC/DC-OUT 4-Pin Power SIP Tube |
|
IXYS | Halbleiterrelais | 4 | Power SIP | SIP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
LBA120P Solid State Relay 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin FPAK Tube |
|
IXYS | Halbleiterrelais | 8 | FPAK | FPAK | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
M-949-11 Electromechanical Relay 1.98VDC 9.9Ohm 0.5A SPST-NO THT Loop Current Sensing Relay |
|
IXYS | Sonstige Relais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
LCC120 Solid State Relay 50mA 1.56V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP Tube |
|
IXYS | Halbleiterrelais | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
CPC1019N
Relay SSR 50mA 1.5V DC-IN 0.75A 60V AC/DC-OUT 4-Pin SOP Tube
|
|
IXYS | Halbleiterrelais | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
CPC1986J Solid State Relay 100mA 1.4V DC-IN 6.5A 1000V AC/DC-OUT 4-Pin i4-PAC Tube |
|
IXYS | Halbleiterrelais | 4 | i4-PAC | i4-PAC | No | No | Yes | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
PLA160S Solid State Relay 50mA 2.8V DC-IN 0.2A 300V AC/DC-OUT 6-Pin PDIP SMD Tube |
|
IXYS | Halbleiterrelais | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
LCA127S Solid State Relay 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP SMD Tube |
|
IXYS | Halbleiterrelais | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
LCA701STR Solid State Relay 50mA 1.5V DC-IN 1.5A 100V AC/DC-OUT 6-Pin PDIP SMD T/R |
|
IXYS | Halbleiterrelais | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
LAA108PTR Solid State Relay 50mA 1.4V DC-IN 0.3A 100V AC/DC-OUT 8-Pin FPAK T/R |
|
IXYS | Halbleiterrelais | 8 | FPAK | FPAK | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PAA150S
Solid State Relay 50mA 1.5V DC-IN 0.25A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
IXYS | Halbleiterrelais | 8 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
LBB120S Solid State Relay 50mA 1.5V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD Tube |
|
IXYS | Halbleiterrelais | 8 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
CPC1333G Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube |
|
IXYS | Halbleiterrelais | 4 | DIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
LCB110S Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube |
|
IXYS | Halbleiterrelais | DC | 1.4 | 0.9 | 350 | 0.12 | 50 | AC|DC | MOSFET | 3750(RMS) | 3 | 3 | 1 Form B | Active | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | No | |||||||||
PBB190S Solid State Relay 50mA 1.5V DC-IN 130A 400V AC/DC-OUT 8-Pin PDIP SMD Tube |
|
IXYS | Halbleiterrelais | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No |