KEC Group Dioden, Transistoren und Thyristoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Material | Configuration | Channel Type | Peak Reverse Repetitive Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Channel Mode | Number of Elements per Chip | Maximum Continuous Forward Current - (A) | Maximum Power Dissipation - (mW) | Maximum Emitter Base Voltage - (V) | Maximum Collector Base Voltage - (V) | Peak Forward Voltage - (V) | Maximum Drain Source Voltage - (V) | Typical Resistor Ratio | Maximum Gate Source Voltage - (V) | Maximum DC Collector Current - (A) | Maximum Continuous DC Collector Current - (A) | Maximum Gate Threshold Voltage - (V) | Maximum Collector-Emitter Saturation Voltage - (V) | Minimum DC Current Gain | Maximum Continuous Drain Current - (A) | Minimum DC Current Gain Range | Peak Reverse Recovery Time - (ns) | Typical Output Capacitance - (pF) | Maximum Drain Source Resistance - (Ohm) | Maximum Transition Frequency - (MHz) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Meist Gesucht
BC548B,
Trans GP BJT NPN 30V 0.1A 3-Pin TO-92
|
|
KEC Corporation | GP BJT | NPN | Bipolar Small Signal | Single | 30 | 1.1@5mA@100mA | 1 | 625 | 5 | 30 | 0.1 | 0.6@5mA@100mA | 200@2mA@5V | 200 to 300 | 150(Typ) | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
BF420
Trans GP BJT NPN 300V 0.05A 3-Pin TO-92
|
|
KEC Corporation | GP BJT | NPN | Bipolar Small Signal | Si | Single | 300 | 1 | 625 | 5 | 300 | 0.05 | 0.6@5mA@30mA | 50@25mA@20V | 50 to 120 | 60(Min) | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
KN2907A
Trans GP BJT PNP 60V 0.6A 625mW 3-Pin TO-92
|
|
KEC Corporation | GP BJT | PNP | Bipolar Small Signal | Single | 60 | 1.3@15mA@150mA|2.6@50mA@500mA | 1 | 625 | 5 | 60 | 0.6 | 0.4@15mA@150mA|1.6@50mA@500mA | 75@0.1mA@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V | 50 to 120 | 8(Max) | 200(Min) | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||
KID65004AP
Trans Darlington NPN 50V 0.5A 760mW 16-Pin PDIP
|
|
KEC Corporation | Darlington BJT | NPN | Array 7 | 50 | 7 | 760@Ta=85C | 0.5 | 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA | 1000@350mA@2V | 16 | PDIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
KDS226-RTK/P
Rectifier Diode Switching 85V 0.3A 4ns 3-Pin SOT-23
|
|
KEC Corporation | Gleichrichter | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
KTA1504S-Y-RTK/P
Trans GP BJT PNP 50V 0.15A 150mW Automotive AEC-Q101 3-Pin SOT-23
|
|
KEC Corporation | GP BJT | PNP | Bipolar Small Signal | Single | 50 | 1 | 150 | 5 | 50 | 0.15 | 0.3@10mA@100mA | 120@2mA@6V | 120 to 200 | 80(Min) | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
KTC3265-Y-RTK/P
Trans GP BJT NPN 30V 0.8A 200mW Automotive AEC-Q101 3-Pin SOT-23
|
|
KEC Corporation | GP BJT | NPN | Bipolar Small Signal | Single | 30 | 1 | 200 | 5 | 35 | 0.8 | 0.5@20mA@500mA | 160@100mA@1V | 120 to 200 | 120(Typ) | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
BZX84C20,
Zener Diode 2.5% Automotive 3-Pin SOT-23
|
|
KEC Corporation | Zener | Voltage Regulator | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
BC557-B-AT/P
Trans GP BJT PNP 45V 0.1A 625mW 3-Pin TO-92
|
|
KEC Corporation | GP BJT | 3 | TO-92 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
MMBTA92-RTK/P
Trans GP BJT PNP 300V 0.5A 350mW Automotive AEC-Q101 3-Pin SOT-23
|
|
KEC Corporation | GP BJT | PNP | Bipolar Small Signal | Single | 300 | 0.9@2mA@20mA | 1 | 350 | 5 | 300 | 0.5 | 0.5@2mA@20mA | 25@1mA@10V|40@10mA@10V|25@30mA@10V | 2 to 30|30 to 50 | 50(Min) | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||||
2N7002A
Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23
|
|
KEC Corporation | MOSFETs | Small Signal | Single | N | Enhancement | 1 | 200 | 60 | ±20 | 2.5 | 0.115 | 5000@10V | 3 | SOT-23 | SOT | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
KTC3875S-Y-RTK/P
Trans GP BJT NPN 50V 0.15A 3-Pin SOT-23
|
|
KEC Corporation | GP BJT | NPN | Bipolar Small Signal | Single | 50 | 1@10mA@100mA | 1 | 150 | 5 | 60 | 0.15 | 0.25@10mA@100mA | 120@2mA@6V | 120 to 200 | 80(Min) | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||
BC337-25,
Trans GP BJT NPN 45V 0.8A 3-Pin TO-92
|
|
KEC Corporation | GP BJT | NPN | Bipolar Small Signal | Single | 45 | 1 | 625 | 5 | 50 | 0.8 | 0.7@50mA@500mA | 160@100mA@1V | 120 to 200 | 100(Typ) | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||
BC557C,
Trans GP BJT PNP 45V 0.1A 3-Pin TO-92
|
|
KEC Corporation | GP BJT | PNP | Bipolar Small Signal | Single | 45 | 1.1@5mA@100mA | 1 | 625 | 5 | 50 | 0.1 | 0.65@5mA@100mA | 420@2mA@5V | 300 to 500 | 150(Typ) | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
KDR357-RTK/PA SCHOTTKY Barrier Type Diode |
|
KEC Corporation | Gleichrichter | No | ||||||||||||||||||||||||||||||||||||||||
BC858W-C
Trans GP BJT PNP 30V 0.1A 100mW 3-Pin USM
|
|
KEC Corporation | GP BJT | PNP | Bipolar Small Signal | Single | 30 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 1 | 100 | 5 | 30 | 0.1 | 0.3@0.5mA@10mA|0.65@5mA@100mA | 420@2mA@5V | 300 to 500 | 150(Typ) | 3 | USM | SOT-23 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
BC337-40,
Trans GP BJT NPN 45V 0.8A 3-Pin TO-92
|
|
KEC Corporation | GP BJT | NPN | Bipolar Small Signal | Single | 45 | 1 | 625 | 5 | 50 | 0.8 | 0.7@50mA@500mA | 250@100mA@1V | 200 to 300 | 100(Typ) | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||
BC847C-RTK/P
Trans GP BJT NPN 45V 0.1A 350mW Automotive AEC-Q101 3-Pin SOT-23
|
|
KEC Corporation | GP BJT | NPN | Bipolar Small Signal | Single | 45 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 1 | 350 | 6 | 50 | 0.1 | 0.25@0.5mA@10mA|0.6@5mA@100mA | 420@2mA@5V | 300 to 500 | 300(Typ) | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BC817-25-RTK/PU
Trans GP BJT NPN 45V 0.8A 350mW Automotive AEC-Q101 3-Pin SOT-23
|
|
KEC Corporation | GP BJT | NPN | Bipolar Small Signal | Single | 45 | 1 | 350 | 5 | 50 | 0.8 | 0.7@50mA@500mA | 160@100mA@1V | 120 to 200 | 100(Min) | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
BAV70,
Rectifier Diode Switching 85V 0.2A 4ns 3-Pin USM
|
|
KEC Corporation | Gleichrichter | Switching Diode | Dual Common Cathode | 85 | 0.2 | 200 | 1.25@0.15A | 4 | 3 | USM | SOT-23 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
KGF05N65DDA-RTH/H Field Stop Trench IGBT |
|
KEC Corporation | IGBT-Chip | No | ||||||||||||||||||||||||||||||||||||||||
KRC101S
Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23
|
|
KEC Corporation | Digital-BJT | NPN | Single | 50 | 200 | 1 | 100 | 30@10mA@5V | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No |