KEC Group Energiemanagement
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Topology | Number of Outputs | Polarity | Output Voltage - (V) | Output Type | Maximum Temperature Coefficient | Maximum Output Current - (mA) | Maximum Input Voltage - (V) | Maximum Power Dissipation - (mW) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KIA78L09F
Standard Regulator Pos 9V 0.15A 4-Pin(3+Tab) SOT-89
|
|
KEC Corporation | Linear Regulators | Standard | 1 | Positive | 9 | Fixed | 0.15 | 35 | 500 | 4 | SOT-89 | SOT | No | No | No | No | No | EAR99 | No | |||
KIA431BM-RTK/P Three-Terminal Bipolar Linear Integrated Circuit |
|
KEC Corporation | Linear Regulators | No | EAR99 | |||||||||||||||||||
KIA431A
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92
|
|
KEC Corporation | Spannungsreferenzen | Shunt | 2.495 to 36 | 50ppm/°C(Typ) | 100 | 37 | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | |||||||
KIA78M05F
Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK
|
|
KEC Corporation | Linear Regulators | Standard | 1 | Positive | 5 | Fixed | 0.5 | 35 | 12000 | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | No | ||||
KIA7812AF-RTF/P
Standard Regulator Pos 12V 1A 3-Pin(2+Tab) DPAK
|
|
KEC Corporation | Linear Regulators | Standard | 1 | Positive | 12 | Fixed | 1 | 35 | 12000 | 3 | DPAK | TO-252 | No | No | No | No | No | EAR99 | No | |||
KIA78L12F
Standard Regulator Pos 12V 0.15A 4-Pin(3+Tab) SOT-89
|
|
KEC Corporation | Linear Regulators | Standard | 1 | Positive | 12 | Fixed | 0.15 | 35 | 500 | 4 | SOT-89 | SOT | No | No | No | No | No | EAR99 | No |